4.9 mm Common Mode Filter Chokes

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Lines Series Termination Style Inductance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package / Case Length Width Height Qualification Packaging Product Type
Wurth Elektronik Common Mode Chokes / Filters WE-HEPA 3.3uH IR = 2 A Isat = 2.3A RDC = 75 mOhms AEC-Q200 3,829In Stock
Cut Tape
₱68.10
₱60.74
₱55.83
₱47.24
₱40.49
Reel
₱38.47
Min.: 1
Mult.: 1
: 2,000
PCB Mount WE-HEPA SMD/SMT 3.3 uH 25 % 2 A 75 mOhms 100 MHz - 40 C + 150 C 1919 (4949 metric) 4.9 mm 4.9 mm 2.85 mm AEC-Q200 Reel, Cut Tape, MouseReel Power Chokes
Wurth Elektronik Common Mode Chokes / Filters WE-HEPA 4.7uH IR = 1.4 A Isat = 2.1A RDC = 100 mOhms AEC-Q200 3,977In Stock
Cut Tape
₱68.10
₱60.74
₱55.83
₱47.24
₱40.49
Reel
₱38.47
Min.: 1
Mult.: 1
: 2,000
PCB Mount WE-HEPA SMD/SMT 4.7 uH 20 % 1.4 A 100 mOhms 85 MHz - 40 C + 150 C 1919 (4949 metric) 4.9 mm 4.9 mm 2.85 mm AEC-Q200 Reel, Cut Tape, MouseReel Power Chokes
Wurth Elektronik Common Mode Chokes / Filters WE-HEPA 6.8uH IR = 1.3 A Isat = 2A RDC = 125 mOhms AEC-Q200 3,927In Stock
Cut Tape
₱68.10
₱60.74
₱55.83
₱47.24
₱40.49
Reel
₱38.47
Min.: 1
Mult.: 1
: 2,000
PCB Mount WE-HEPA SMD/SMT 6.8 uH 20 % 1.3 A 125 mOhms 60 MHz - 40 C + 150 C 1919 (4949 metric) 4.9 mm 4.9 mm 2.85 mm AEC-Q200 Reel, Cut Tape, MouseReel Power Chokes
Wurth Elektronik Common Mode Chokes / Filters WE-HEPA 10uH IR = 1.2 A Isat = 1.3A RDC = 140 mOhms AEC-Q200 3,785In Stock
Cut Tape
₱68.10
₱60.74
₱55.83
₱47.24
₱40.49
Reel
₱38.47
Min.: 1
Mult.: 1
: 2,000
PCB Mount WE-HEPA SMD/SMT 10 uH 20 % 1.2 A 140 mOhms 37 MHz - 40 C + 150 C 1919 (4949 metric) 4.9 mm 4.9 mm 2.85 mm AEC-Q200 Reel, Cut Tape, MouseReel Power Chokes
Wurth Elektronik Common Mode Chokes / Filters WE-HEPA 15uH IR = 1.1 A Isat = 1.2A RDC = 200 mOhms AEC-Q200 3,515In Stock
Cut Tape
₱68.10
₱60.74
₱55.83
₱47.24
₱40.49
Reel
₱38.47
Min.: 1
Mult.: 1
: 2,000
PCB Mount WE-HEPA SMD/SMT 15 uH 20 % 1.1 A 200 mOhms 22 MHz - 40 C + 150 C 1919 (4949 metric) 4.9 mm 4.9 mm 2.85 mm AEC-Q200 Reel, Cut Tape, MouseReel Power Chokes High Efficiency Power Choke
Wurth Elektronik Common Mode Chokes / Filters WE-HEPA 22uH IR = 0.9 A Isat = 0.8A RDC = 270 mOhms AEC-Q200 3,900In Stock
Cut Tape
₱68.10
₱60.74
₱55.83
₱47.24
₱40.49
Reel
₱38.47
Min.: 1
Mult.: 1
: 2,000
PCB Mount WE-HEPA 22 uH 20 % 900 mA 270 mOhms 20 MHz - 40 C + 150 C 1919 (4949 metric) 4.9 mm 4.9 mm 2.85 mm AEC-Q200 Reel, Cut Tape, MouseReel Power Chokes
Wurth Elektronik Common Mode Chokes / Filters WE-HEPA 33uH IR = 0.8 A Isat = 0.7A RDC = 415 mOhms AEC-Q200 3,723In Stock
Cut Tape
₱68.10
₱60.74
₱55.83
₱47.24
₱40.49
Reel
₱38.47
Min.: 1
Mult.: 1
: 2,000
PCB Mount WE-HEPA SMD/SMT 33 uH 20 % 800 mA 415 mOhms 15 MHz - 40 C + 150 C 1919 (4949 metric) 4.9 mm 4.9 mm 2.85 mm AEC-Q200 Reel, Cut Tape, MouseReel Power Chokes High Efficiency Power Choke