Common Mode Filter Chokes

Results: 7,252
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package / Case Length Width Height Qualification Packaging Product Type
ABRACON Common Mode Chokes / Filters CMC 15 Ohm at 100MHz 0.4 A 0.25 Ohm 1,915In Stock
Cut Tape
₱26.99
₱22.39
₱20.74
₱15.95
Reel
₱9.69
Min.: 1
Mult.: 1
: 3,000
PCB Mount 1 Channel ACMS-1210U3 SMD/SMT 15 Ohms 25 % 400 mA 250 Ohms - 40 C + 125 C 1.2 mm 1 mm 0.9 mm Reel, Cut Tape, MouseReel Common Mode Choke
Vacuumschmelze Common Mode Chokes / Filters 3-Phase 120A 1.21mH at 10kHz 66In Stock
₱5,831.93
₱4,992.05
₱4,989.60
₱4,960.76
₱4,682.23
Min.: 1
Mult.: 1
PCB Mount SMD/SMT 1.21 mH 76 Ohms 5 % - 40 C + 75 C 42.5 mm Tray Common Mode Choke
Vacuumschmelze Common Mode Chokes / Filters 4-fold 120A 0.85mH at 10kHz 52In Stock
₱5,831.93
₱4,992.05
₱4,989.60
₱4,960.76
₱4,682.23
Min.: 1
Mult.: 1
PCB Mount SMD/SMT 850 uH 53 Ohms 5 % - 40 C + 75 C 42.5 mm Tray Common Mode Choke
Vacuumschmelze Common Mode Chokes / Filters 1-Phase 120A 1.52mH at 10kHz 34In Stock
100Expected 07/12/2026
₱5,831.93
₱4,992.05
₱4,989.60
₱4,960.76
₱4,682.23
Min.: 1
Mult.: 1
PCB Mount SMD/SMT 1.52 mH 96 Ohms 5 % - 40 C + 75 C 42.5 mm Tray Common Mode Choke
Pulse Electronics Common Mode Chokes / Filters 1100Ohms 80V 0.25A RDC=0.5 -40 / + 125C AEC-Q200 4,973In Stock
Cut Tape
₱51.53
₱42.52
₱37.06
₱33.74
Reel
₱24.23
Min.: 1
Mult.: 1
: 2,000
PCB Mount 1 Channel AGC SMD/SMT 22 uH 1.1 kOhms 250 mA 500 mOhms - 40 C + 125 C 1210 (3225 metric) 3.2 mm 2.5 mm 2.4 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Coilcraft Common Mode Chokes / Filters For NoiseAttenuation 11.5uH 500mA 850mOh 10,725In Stock
Cut Tape
₱203.07
₱169.94
₱155.22
₱123.93
Reel
₱111.04
Min.: 1
Mult.: 1
: 600
M2022-AS Reel, Cut Tape, MouseReel
Coilcraft Common Mode Chokes / Filters For Hi Speed Signal 47nH DCR=.17Ohms 65,872In Stock
36,000Expected 01/01/2027
Cut Tape
₱69.33
₱57.30
₱56.93
₱41.35
Reel
₱41.35
Min.: 1
Mult.: 1
: 2,000
PCB Mount 1 Channel 0805USB SMD/SMT 47 nH 290 Ohms 500 mA 170 mOhms - 40 C + 85 C 2.03 mm 1.27 mm 1.65 mm Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
TDK Common Mode Chokes / Filters 35mA 2LN 20ohm 8 GHZ 19,703In Stock
Cut Tape
₱8.59
₱6.87
₱5.52
₱4.85
Reel
₱3.99
Min.: 1
Mult.: 1
: 10,000
PCB Mount 2 Channel TCM-T SMD/SMT 30 % 35 mA 3 Ohms - 25 C + 85 C 0.45 mm 0.3 mm 0.23 mm Reel, Cut Tape, MouseReel Thin Film Common Mode Filter
TDK Common Mode Chokes / Filters 90 OHM 149,769In Stock
Cut Tape
₱21.47
₱17.48
₱15.28
₱14.42
Reel
₱9.51
Min.: 1
Mult.: 1
: 10,000
PCB Mount ACM SMD/SMT 65 Ohms 400 mA 190 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.3 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Filters ACM2012
Laird Common Mode Chokes / Filters 200ohms 100MHz 5A 2 Chokes SMD 8,707In Stock
Cut Tape
₱177.30
₱146.01
₱127.61
₱120.25
Reel
₱96.32
Min.: 1
Mult.: 1
: 500
PCB Mount CM SMD/SMT 200 Ohms 5 A 20 mOhms - 40 C + 125 C 6.99 mm 6 mm 9.53 mm Reel, Cut Tape, MouseReel Common Mode Chokes Power Line
Wurth Elektronik Common Mode Chokes / Filters WE-SL5 SMD 2x250uH 2000mA 28,348In Stock
Cut Tape
₱185.89
₱174.23
₱161.96
₱158.28
Reel
₱134.36
Min.: 1
Mult.: 1
: 800
PCB Mount 1 Channel WE-SL5 SMD/SMT 250 uH 970 Ohms 40 % 2 A 35 mOhms - 40 C + 125 C 8.7 mm 10 mm 6.5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter
Vishay / Dale Common Mode Chokes / Filters 260 Ohms 20% 974In Stock
Cut Tape
₱45.40
₱39.02
₱35.83
₱28.96
Reel
₱21.17
Min.: 1
Mult.: 1
: 2,000
PCB Mount SMD/SMT 260 Ohms 20 % 300 mA 400 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
KEMET Common Mode Chokes / Filters 500V 1.08mH 20A DCR=3.52mOhms Heat Resistant Thru Hole 49In Stock
₱1,506.14
₱1,145.40
₱1,088.96
₱1,083.44
₱1,041.72
Min.: 1
Mult.: 1
Horizontal Mount SCT-X Through Hole 1.08 mH 20 A 3.52 mOhms - 40 C + 130 C 38 mm Tray Common Mode Coil Common Mode Choke
KEMET Common Mode Chokes / Filters 500V 0.89mH 25A DCR=2.91mOhms Heat Resistant Thru Hole 47In Stock
₱1,506.14
₱1,145.40
₱1,088.96
₱1,083.44
₱1,041.72
Min.: 1
Mult.: 1
Horizontal Mount SCT-X Through Hole 890 uH 25 A 2.91 mOhms - 40 C + 130 C 38 mm Tray Common Mode Coil Common Mode Choke
KEMET Common Mode Chokes / Filters 500V 0.72mH 30A DCR=2.31mOhms Heat Resistant Thru Hole 54In Stock
₱1,506.14
₱1,145.40
₱1,100.01
₱1,083.44
₱1,041.72
Min.: 1
Mult.: 1
Horizontal Mount SCT-X Through Hole 720 uH 30 A 2.31 mOhms - 40 C + 130 C 38 mm Tray Common Mode Coil Common Mode Choke
Vishay / Dale Common Mode Chokes / Filters 2.2Kohms 20% 4,839In Stock
Cut Tape
₱45.40
₱39.02
₱35.83
₱28.96
Reel
₱20.80
Min.: 1
Mult.: 1
: 2,000
PCB Mount 2 Channel ICM-1206 SMD/SMT 2.2 kOhms 20 % 200 mA 1.2 Ohms - 40 C + 85 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.9 mm Reel, Cut Tape, MouseReel Common Mode Chokes High Reliability Common Mode Choke
TDK Common Mode Chokes / Filters Common Mode Chokes / Filters 1Kohms 1.5A 60V 1210 Common Mode Fil 56,703In Stock
Cut Tape
₱61.96
₱50.68
₱44.23
₱39.88
Reel
₱28.59
Min.: 1
Mult.: 1
: 5,000
PCB Mount ACP SMD/SMT 1 kOhms 25 % 1.5 A 50 mOhms - 40 C + 85 C 1210 (3225 metric) 3.2 mm 2.5 mm 1.9 mm Reel, Cut Tape, MouseReel Common Mode Filters Common Mode Filters for Power Line
Laird Common Mode Chokes / Filters 2200uH 750volts 0.4ohms 4,565In Stock
Cut Tape
₱455.22
₱368.71
₱328.22
₱309.82
Reel
₱283.44
Min.: 1
Mult.: 1
: 1,500
PCB Mount 1 Channel CC SMD/SMT 2.2 mH 5.3 kOhms 500 mA 400 mOhms - 40 C + 125 C 7.5 mm 5.5 mm 3.8 mm Reel, Cut Tape, MouseReel Common Mode Chokes
KEMET Common Mode Chokes / Filters 1000V 4.9mH 19 A Sing-Phs5.030 mohm AEC-Q200 73In Stock
₱1,692.65
₱1,414.73
₱1,377.31
₱1,349.70
Min.: 1
Mult.: 1
PCB Mount 1 Channel SCF-XV Through Hole 4.9 mH - 30 %, + 50 % 19 A - 40 C + 150 C 33 mm AEC-Q200 Tray AC Line Filters Automotive Grade Single-Phase Common Mode Coil
KEMET Common Mode Chokes / Filters 600V 55A 0.76mH 3-Phase ESR=0.98mohm -40 33In Stock
₱3,819.04
₱3,243.57
₱3,241.73
₱2,869.95
Min.: 1
Mult.: 1
Horizontal Mount 1 Channel SCF-XV Through Hole 760 uH 55 A 980 uOhms - 40 C + 130 C 45 mm Tray Common Mode Choke
KEMET Common Mode Chokes / Filters 1000V 1.35mH 11A 7.95mOhms AEC-Q200 Dual Mode 188In Stock
₱853.99
₱663.81
₱624.54
₱609.82
Min.: 1
Mult.: 1
PCB Mount 1 Channel SCN-XV Dual Mode SMD/SMT 1.35 mH 30 % 11 A 7.78 mOhms - 40 C + 150 C 43.5 mm 34.5 mm 22.5 mm AEC-Q200 Tray AC Line Filters
KEMET Common Mode Chokes / Filters 1000V 0.86mH 13A 4.95mOhms AEC-Q200 Dual Mode 195In Stock
₱853.38
₱663.81
₱640.49
₱630.06
Min.: 1
Mult.: 1
PCB Mount 1 Channel SCN-XV Dual Mode SMD/SMT 860 uH 30 % 13 A 4.85 mOhms - 40 C + 150 C 43.5 mm 34.5 mm 22.5 mm AEC-Q200 Tray AC Line Filters
KEMET Common Mode Chokes / Filters 1000V 3.6mH 22 A Sing-Phs3.580 mohm AEC-Q200 74In Stock
₱1,725.78
₱1,414.12
₱1,377.31
₱1,349.70
Min.: 1
Mult.: 1
PCB Mount 1 Channel SCF-XV Through Hole 3.6 mH - 30 %, + 50 % 22 A - 40 C + 150 C 33 mm AEC-Q200 Tray AC Line Filters Automotive Grade Single-Phase Common Mode Coil
KEMET Common Mode Chokes / Filters 1000V 1.6mH 31A 4-Phs Asy1.840 mohm AEC-Q200 89In Stock
₱1,842.34
₱1,552.16
₱1,489.58
₱1,318.41
Min.: 1
Mult.: 1
PCB Mount 4 Channel SCF-XV 3 Phase Asymmetric Through Hole 1.6 mH - 30 %, + 50 % 31 A - 40 C + 150 C 33 mm AEC-Q200 Tray AC Line Filters Automotive Grade Single-Phase Common Mode Coil
KEMET Common Mode Chokes / Filters 1000V 0.62mH 44A 4-Ph Asy0.950 mohm AEC-Q200 95In Stock
₱1,900.01
₱1,552.16
₱1,490.19
₱1,489.58
Min.: 1
Mult.: 1
PCB Mount 4 Channel SCF-XV 3 Phase Asymmetric Through Hole 620 uH - 30 %, + 50 % 44 A - 40 C + 150 C 33 mm AEC-Q200 Tray AC Line Filters Automotive Grade Single-Phase Common Mode Coil