ECX-53B SMD Quartz Crystals

ECS ECX-53B SMD Quartz Crystals feature a low-profile 3.2mm x 5mm footprint. These miniature SMD crystals have a frequency range of 8MHz to 50MHz with up to ±50ppm frequency tolerance. The ECX-53BQ series meets AEC-Q200 qualifications and has an extended temperature range option. The ECX-53B series is suitable for compact wireless applications where board space is critical, while ECX-53B-DU crystals are ideal for communication and test equipment.

Results: 180
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package / Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging Qualification
ECS Crystals 40MHz 20pF SMD CRYSTAL Non-Stocked Lead-Time 19 Weeks
Reel
₱69.94
₱68.10
Min.: 1,000
Mult.: 1,000
: 1,000
40 MHz 20 pF 50 PPM 100 PPM 5 mm x 3.2 mm 0 C + 70 C SMD/SMT 5 mm 3.2 mm 0.85 mm ECX-53B Reel
ECS Crystals 50MHz 20pF SMD CRYSTAL Non-Stocked Lead-Time 19 Weeks
Reel
₱69.94
₱69.33
Min.: 1,000
Mult.: 1,000
: 1,000
50 MHz 20 pF 50 PPM 100 PPM 5 mm x 3.2 mm 0 C + 70 C SMD/SMT 5 mm 3.2 mm 0.85 mm ECX-53B Reel
ECS Crystals 27MHz -55 to +125C Non-Stocked
27 MHz 20 pF 30 PPM 100 PPM 5 mm x 3.2 mm - 55 C + 125 C SMD/SMT 30 Ohms 5 mm 3.2 mm 0.85 mm ECX-53B-DU Reel
ECS Crystals 32MHz 20pF SMD CRYSTAL Non-Stocked Lead-Time 19 Weeks
Reel
₱61.96
₱61.35
₱60.49
Min.: 1,000
Mult.: 1,000
: 1,000
32 MHz 20 pF 50 PPM 100 PPM 5 mm x 3.2 mm 0 C + 70 C SMD/SMT 5 mm 3.2 mm 0.85 mm ECX-53B Reel
ECS Crystals 40MHz 20pF SMD CRYSTAL Non-Stocked Lead-Time 19 Weeks
Reel
₱69.94
₱69.33
Min.: 1,000
Mult.: 1,000
: 1,000
40 MHz 20 pF 50 PPM 100 PPM 5 mm x 3.2 mm 0 C + 70 C SMD/SMT 5 mm 3.2 mm 0.85 mm ECX-53B Reel