HCMOS Oscillators

Results: 21,620
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package / Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
CTS Electronic Components Standard Clock Oscillators 50MHz, 1.6x1.2mm, +3.3V, 50ppm, -40/+85 C 432In Stock
3,000Expected 25/01/2027
Cut Tape
₱146.01
₱126.38
₱119.63
₱109.82
Reel
₱92.64
Min.: 1
Mult.: 1
: 3,000
Standard Oscillators 50 MHz 50 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 1.65 mm (0.065 in) 1.25 mm (0.049 in) 0.7 mm (0.028 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 7050 4-SMD 100MHz 50ppm -20 C - 70 C CMOS 3.3V 8,891In Stock
Cut Tape
₱210.43
₱182.82
₱173.01
₱165.65
Reel
₱142.95
Min.: 1
Mult.: 1
: 1,000
Standard Oscillators 7 mm x 5 mm 100 MHz 50 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5.08 mm (0.2 in) 1.8 mm (0.071 in) Reel, Cut Tape, MouseReel
IQD TCXO Oscillators 3.3Vo HCMOS +/-50ppb -40C +/-105C 531In Stock
Cut Tape
₱2,996.95
₱2,755.23
₱2,467.50
₱2,439.28
Reel
₱2,438.66
Min.: 1
Mult.: 1
: 600
TCXO 20 MHz 0.05 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 105 C 7 mm 5 mm 2.2 mm Reel, Cut Tape
ABRACON Standard Clock Oscillators 1,238In Stock
1,000Expected 13/11/2026
Cut Tape
₱139.26
₱120.25
₱114.11
₱106.75
Reel
₱90.80
Min.: 1
Mult.: 1
: 1,000
Standard Oscillators 7 mm x 5 mm 30 MHz 50 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5.08 mm (0.2 in) 1.8 mm (0.071 in) Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators Ultra-Performance TCXO for 5G Applications 484In Stock
Cut Tape
₱3,092.04
₱2,895.11
₱2,712.90
₱2,696.95
Reel
₱2,415.35
Min.: 1
Mult.: 1
: 500
VCTCXO 38.4 MHz 0.28 PPM 10 pF 3.13 V 3.45 V HCMOS SMD/SMT - 40 C + 85 C 7 mm 5 mm 2.2 mm Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 7050 4-SMD 48MHz ?20ppm -20?C ~ 70?C CMOS 3.3V 4,132In Stock
Cut Tape
₱138.04
₱120.25
₱108.59
₱104.30
Reel
₱90.18
Min.: 1
Mult.: 1
: 1,000
Standard Oscillators 7 mm x 5 mm 48 MHz 20 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5.08 mm (0.2 in) 1.8 mm (0.071 in) Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 12.0MHz 7.0 x 5.0 x 1.4mm 1,633In Stock
Cut Tape
₱109.82
₱95.71
₱86.50
₱83.44
Reel
₱71.78
Min.: 1
Mult.: 1
: 1,000
Standard Oscillators 7 mm x 5 mm 12 MHz 50 PPM 50 pF 2.97 V 3.63 V HCMOS SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 8.0MHz 7.0 x 5.0 x 1.4mm 2,692In Stock
Cut Tape
₱109.82
₱95.71
₱86.50
₱82.82
Reel
₱71.78
Min.: 1
Mult.: 1
: 1,000
Standard Oscillators 7 mm x 5 mm 8 MHz 50 PPM 50 pF 2.97 V 3.63 V HCMOS SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 100.0MHz 7.0 x 5.0 x 1.4mm 1,413In Stock
Cut Tape
₱206.75
₱179.76
₱169.94
₱162.58
Reel
₱135.58
Min.: 1
Mult.: 1
: 1,000
Standard Oscillators 100 MHz 50 PPM 2.97 V 3.63 V HCMOS SMD/SMT Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 7050 4-SMD 14.7456MHz 100ppm -20 C - 70 C CMOS 3.3V 1,166In Stock
Cut Tape
₱139.26
₱120.25
₱114.11
₱104.91
Reel
₱92.64
Min.: 1
Mult.: 1
: 1,000
Standard Oscillators 7 mm x 5 mm 14.7456 MHz 20 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5.08 mm (0.2 in) 1.8 mm (0.071 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 7050 4-SMD 12MHz 20ppm -20 C - 70 C CMOS 3.3V 3,889In Stock
Cut Tape
₱134.97
₱117.18
₱106.14
₱101.84
Reel
₱88.34
Min.: 1
Mult.: 1
: 1,000
Standard Oscillators 7 mm x 5 mm 12 MHz 20 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5.08 mm (0.2 in) 1.8 mm (0.071 in) Reel, Cut Tape, MouseReel
Crystek Corporation Standard Clock Oscillators 100MHz 3.3V 25PPM -40 TO 85C 985In Stock
1,924Expected 30/11/2026
Cut Tape
₱1,960.13
₱1,704.30
₱1,611.66
₱1,545.41
Reel
₱1,501.85
Min.: 1
Mult.: 1
: 101
Standard Oscillators 7.5 mm x 5.08 mm 100 MHz 25 PPM 15 pF 3 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 7.5 mm (0.295 in) 5 mm (0.197 in) 2.5 mm (0.098 in) Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators 3225 package, 3.0V, +/-1.50 ppm over -40 C to +85 C, square wave 2,345In Stock
Cut Tape
₱124.54
₱107.98
₱101.84
₱93.87
Reel
₱75.46
Min.: 1
Mult.: 1
: 3,000
TCXO 25 MHz 1.5 PPM 15 pF 2.85 V 3.15 V HCMOS SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 1.2 mm Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 7050 4-SMD 33.333MHz 20ppm -20 C - 70 C CMOS 3.3V 844In Stock
Cut Tape
₱138.04
₱120.25
₱108.59
₱104.30
Reel
₱90.80
Min.: 1
Mult.: 1
: 1,000
Standard Oscillators 7 mm x 5 mm 33.333 MHz 20 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5.08 mm (0.2 in) 1.8 mm (0.071 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 7050 4-SMD 60MHz 100ppm -20 C - 70 C CMOS 3.3V 1,440In Stock
Cut Tape
₱138.04
₱120.25
₱108.59
₱104.30
Reel
₱90.18
Min.: 1
Mult.: 1
: 1,000
Standard Oscillators 7 mm x 5 mm 60 MHz 100 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5.08 mm (0.2 in) 1.8 mm (0.071 in) Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 12.2880MHz 7.0 x 5.0 x 1.4mm 2,688In Stock
Cut Tape
₱109.82
₱95.71
₱86.50
₱82.82
Reel
₱71.78
Min.: 1
Mult.: 1
: 1,000
Standard Oscillators 12.288 MHz 50 PPM 2.97 V 3.63 V HCMOS SMD/SMT Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 7050 4-SMD 14.31818MHz 20ppm -20 C - 70 C CMOS 3.3V 1,213In Stock
Cut Tape
₱138.04
₱120.25
₱108.59
₱104.30
Reel
₱92.64
Min.: 1
Mult.: 1
: 1,000
Standard Oscillators 7 mm x 5 mm 14.31818 MHz 20 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5.08 mm (0.2 in) 1.8 mm (0.071 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators 50 MHZ 3.3V 100PPM -20+70C 3,050In Stock
Cut Tape
₱138.04
₱120.25
₱108.59
₱104.30
Reel
₱90.80
Min.: 1
Mult.: 1
: 1,000
Standard Oscillators 7 mm x 5 mm 50 MHz 100 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5.08 mm (0.2 in) 1.8 mm (0.071 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators 8.0 MHZ 3.3V 100PPM -20+70C 1,675In Stock
Cut Tape
₱142.33
₱123.31
₱114.72
₱107.36
Reel
₱90.80
Min.: 1
Mult.: 1
: 1,000
Standard Oscillators 7 mm x 5 mm 8 MHz 100 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5.08 mm (0.2 in) 1.8 mm (0.071 in) Reel, Cut Tape, MouseReel
Crystek Corporation Standard Clock Oscillators 100MHz
567In Stock
Cut Tape
₱334.97
₱288.96
₱274.85
₱261.96
Reel
₱194.48
Min.: 1
Mult.: 1
: 1,000
Standard Oscillators 7 mm x 5 mm 100 MHz 50 PPM 30 pF 3 V 3.6 V HCMOS SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) 1.8 mm (0.071 in) Reel, Cut Tape, MouseReel
Fox / Abracon Standard Clock Oscillators SMD 3.3V 10MHz 2,388In Stock
Cut Tape
₱149.08
₱129.45
₱122.09
₱112.27
Reel
₱86.50
Min.: 1
Mult.: 1
: 2,000
Standard Oscillators 7.5 mm x 5 mm 10 MHz 100 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 10 C + 70 C 7.5 mm (0.295 in) 5.2 mm (0.205 in) 1.5 mm (0.059 in) Reel, Cut Tape, MouseReel
Fox / Abracon TCXO Oscillators 20.0MHz 3.3Volts -30C +85C 1,066In Stock
Cut Tape
₱187.73
₱162.58
₱153.38
₱141.11
Reel
₱114.11
Min.: 1
Mult.: 1
: 1,000
TCXO 20 MHz 2.5 PPM 15 pF 3.3 V HCMOS SMD/SMT - 30 C + 85 C 5 mm 3.2 mm 1.5 mm Reel, Cut Tape, MouseReel
Crystek Corporation Standard Clock Oscillators 24.576MHz 25ppm 3.3Volt 0C +70C 304In Stock
Cut Tape
₱1,951.54
₱1,696.94
₱1,604.92
₱1,538.66
Reel
₱1,495.71
Min.: 1
Mult.: 1
: 101
Standard Oscillators 14 mm x 9 mm 24.576 MHz 25 PPM 15 pF 3 V 3.6 V HCMOS SMD/SMT 0 C + 70 C 14.2 mm (0.559 in) 9.14 mm (0.36 in) 5.3 mm (0.209 in) Reel, Cut Tape, MouseReel
Crystek Corporation Standard Clock Oscillators 100MHz
493In Stock
Cut Tape
₱373.62
₱322.70
₱306.75
₱292.64
Reel
₱217.18
Min.: 1
Mult.: 1
: 1,000
Standard Oscillators 7 mm x 5 mm 100 MHz 25 PPM 30 pF 3 V 3.6 V HCMOS SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) 1.8 mm (0.071 in) Reel, Cut Tape, MouseReel
Crystek Corporation Standard Clock Oscillators 100MHz LOW PHASE 9x14mm SMD 3.3V 269In Stock
350Expected 02/11/2026
Cut Tape
₱1,612.89
₱1,401.85
₱1,330.07
Reel
₱1,330.07
₱1,220.87
Min.: 1
Mult.: 1
: 101
Standard Oscillators 14 mm x 9 mm 100 MHz 25 PPM 15 pF 3 V 3.6 V HCMOS SMD/SMT 0 C + 70 C 14.2 mm (0.559 in) 9.14 mm (0.36 in) 5.3 mm (0.209 in) Reel, Cut Tape, MouseReel