LVCMOS, HCMOS Oscillators

Results: 29,416
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package / Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging

SiTime MEMS Oscillators 33.33333MHz +/-50ppm 1.8V -40C +85C 249In Stock
Cut Tape
₱92.03
₱80.37
₱72.39
₱69.94
Reel
₱54.60
Min.: 1
Mult.: 1
: 250
MEMS Oscillators 3.2 mm x 2.5 mm 33.33333 MHz 50 PPM 15 pF 1.62 V 1.98 V LVCMOS, HCMOS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) Reel, Cut Tape, MouseReel

SiTime MEMS Oscillators -20 to 70C, 5032, 20ppm, 3.3V, 100MHz, 60 PPM PR, T&R 74In Stock
Cut Tape
₱92.03
₱80.37
₱72.39
₱57.79
Reel
₱54.60
Min.: 1
Mult.: 1
: 250
MEMS Oscillators 3.2 mm x 2.5 mm 25 MHz 50 PPM 15 pF 2.25 V 2.75 V LVCMOS, HCMOS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) Reel, Cut Tape
SiTime MEMS Oscillators -20 to 70C, 5032, 20ppm, 3.3V, 100MHz, 60 PPM PR, T&R 128In Stock
Cut Tape
₱157.67
₱136.81
₱123.93
₱119.02
Reel
₱85.28
Min.: 1
Mult.: 1
: 250
MEMS Oscillators 5 mm x 3.2 mm 24 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.75 mm (0.03 in) Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators -20 to 70C, 2016, 50ppm, 3.3V, 52MHz, OE, 250 pcs T&R 8 mm 70In Stock
Cut Tape
₱114.72
₱99.39
₱90.18
₱74.23
Reel
₱68.10
Min.: 1
Mult.: 1
: 250
MEMS Oscillators 52 MHz 50 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 20 C + 70 C 2 mm (0.079 in) 1.6 mm (0.063 in) AEC-Q100 Reel, Cut Tape
SiTime MEMS Oscillators 2.4576MHz 3.3V -20C +70C 50ppm 137In Stock
Cut Tape
₱93.87
₱81.60
₱77.30
₱72.39
Reel
₱61.23
Min.: 1
Mult.: 1
: 250
MEMS Oscillators 7 mm x 5 mm 2.4576 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS - 20 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 0.9 mm (0.035 in) AEC-Q100 Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators -20 to 70C, 2016, 50ppm, 1.8V, 6MHz, OE, 250 pcs T&R 8 mm 225In Stock
Cut Tape
₱114.72
₱99.39
₱90.18
₱86.50
Reel
₱63.19
Min.: 1
Mult.: 1
: 250
MEMS Oscillators 6 MHz 50 PPM 1.62 V 1.98 V LVCMOS, HCMOS - 20 C + 70 C 2 mm (0.079 in) 1.6 mm (0.063 in) AEC-Q100 Reel, Cut Tape
SiTime MEMS Oscillators 25MHz 2.5-3.3V 50ppm -20C+85C 340In Stock
Cut Tape
₱94.48
₱81.60
₱77.30
₱74.85
Reel
₱62.58
Min.: 1
Mult.: 1
: 250
MEMS Oscillators 25 MHz 50 PPM 2.25 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) AEC-Q100 Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators -40 to 85C, 2520, 20ppm, 3.3V, 48MHz, OE, 250 pcs T&R 8 mm 199In Stock
Cut Tape
₱155.22
₱134.97
₱125.77
₱117.18
Reel
₱81.60
Min.: 1
Mult.: 1
: 250
MEMS Oscillators 48 MHz 20 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) AEC-Q100 Reel, Cut Tape
SiTime MEMS Oscillators -40 to 85C, 2520, 25ppm, 3.3V, 25MHz, OE, 1k pcs T&R 8 mm 329In Stock
Cut Tape
₱142.95
₱124.54
₱117.79
₱107.98
Reel
₱71.78
Min.: 1
Mult.: 1
: 1,000
MEMS Oscillators 25 MHz 25 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) AEC-Q100 Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators 50.0MHz -40C +85C 1.8V 50ppm 215In Stock
Cut Tape
₱122.09
₱106.14
₱96.32
₱92.64
Reel
₱73.62
Min.: 1
Mult.: 1
: 250
MEMS Oscillators 2.5 mm x 2 mm 50 MHz 50 PPM 60 pF 1.62 V 1.98 V LVCMOS, HCMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) AEC-Q100 Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators 24.0MHz -40C +85C 3.3V 50ppm 150In Stock
Cut Tape
₱105.52
₱92.03
₱85.28
₱79.76
Reel
₱74.85
Min.: 1
Mult.: 1
: 250
MEMS Oscillators 24 MHz 50 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) AEC-Q100 Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators -40 to 85C, 3225, 25ppm, 3.3V, 35MHz, OE, T&R 29In Stock
Cut Tape
₱96.93
₱84.05
₱78.53
₱71.78
Reel
₱59.33
Min.: 1
Mult.: 1
: 1,000
MEMS Oscillators 35 MHz 25 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) AEC-Q100 Reel, Cut Tape
SiTime MEMS Oscillators 25.0MHz -40C +85C 3.3V 25ppm 420In Stock
Cut Tape
₱103.68
₱90.18
₱85.28
₱78.53
Reel
₱73.62
Min.: 1
Mult.: 1
: 250
MEMS Oscillators 3.2 mm x 2.5 mm 25 MHz 25 PPM 60 pF 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) AEC-Q100 Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators -40 to 85C, 3225, 25ppm, 2.25V-3.63V, 16MHz, OE, 250 pcs T&R 8 mm 52In Stock
Cut Tape
₱103.68
₱90.18
₱85.28
₱71.78
Reel
₱66.87
Min.: 1
Mult.: 1
: 250
MEMS Oscillators 16 MHz 25 PPM 2.25 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) AEC-Q100 Reel, Cut Tape
SiTime MEMS Oscillators -40 to 85C, 2016, 25ppm, 3.3V, 29.5MHz, OE, 250 pcs T&R 8 mm 105In Stock
Cut Tape
₱99.39
₱86.50
₱81.60
₱76.69
Reel
₱64.42
Min.: 1
Mult.: 1
: 250
MEMS Oscillators 29.5 MHz 25 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) AEC-Q100 Reel, Cut Tape
SiTime MEMS Oscillators -40 to 85C, 2016, 50ppm, 2.25V-3.63V, 12MHz, ST, 250 pcs T&R 8 mm 177In Stock
Cut Tape
₱90.18
₱78.53
₱74.23
₱68.10
Reel
₱57.42
Min.: 1
Mult.: 1
: 250
MEMS Oscillators 12 MHz 50 PPM 2.25 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C AEC-Q100 Reel, Cut Tape
SiTime MEMS Oscillators -40 to 85C, 7050, 25ppm, 3.3V, 50MHz, OE, 250 pcs T&R 12/16 mm 180In Stock
Cut Tape
₱157.67
₱136.81
₱123.93
₱119.02
Reel
₱86.50
Min.: 1
Mult.: 1
: 250
MEMS Oscillators 50 MHz 25 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C AEC-Q100 Reel, Cut Tape
SiTime MEMS Oscillators -40 to 85C, 2520, 25ppm, 3.3V, 19.6608MHz, OE, 250 pcs T&R 8 mm 275In Stock
Cut Tape
₱150.31
₱130.68
₱119.02
₱114.11
Reel
₱107.36
Min.: 1
Mult.: 1
: 250
MEMS Oscillators 19.6608 MHz 25 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) AEC-Q100 Reel, Cut Tape
SiTime MEMS Oscillators -40 to 85C, 2016, 50ppm, 2.25V-3.63V, 33.333333MHz, ST, 250 pcs T&R 8 mm 1,152In Stock
Cut Tape
₱117.18
₱101.84
₱92.64
₱88.34
Reel
₱84.05
Min.: 1
Mult.: 1
: 250
MEMS Oscillators 33.333333 MHz 50 PPM 2.25 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) AEC-Q100 Reel, Cut Tape
SiTime MEMS Oscillators 2.097152 MHz, 20 PPM, SMD/SMT Low Power Programmable Oscillator 241In Stock
Cut Tape
₱155.22
₱134.97
₱125.77
₱117.18
Reel
₱80.98
Min.: 1
Mult.: 1
: 250
MEMS Oscillators 2520 (6450 metric) 2.097152 MHz 20 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm AEC-Q100 Reel, Cut Tape
SiTime MEMS Oscillators -20 to 70C, 5032, 20ppm, 3.3V, 100MHz, 60 PPM PR, T&R 445In Stock
Cut Tape
₱96.93
₱84.66
₱79.76
₱76.69
Reel
₱65.03
Min.: 1
Mult.: 1
: 250
MEMS Oscillators 2.5 mm x 2 mm 25 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) Reel, Cut Tape, MouseReel

SiTime MEMS Oscillators -20 to 70C, 5032, 20ppm, 3.3V, 100MHz, 60 PPM PR, T&R 249In Stock
Cut Tape
₱92.03
₱80.37
₱72.39
₱69.94
Reel
₱54.60
Min.: 1
Mult.: 1
: 250
MEMS Oscillators 3.2 mm x 2.5 mm 33.33333 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) Reel, Cut Tape
SiTime MEMS Oscillators -20 to 70C, 3225, 50ppm, 3.3V, 8MHz, OE, 250 pcs T&R 8 mm 71In Stock
Cut Tape
₱74.85
₱65.03
₱59.02
₱56.56
Reel
₱53.44
Min.: 1
Mult.: 1
: 250
MEMS Oscillators 8 MHz 50 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 20 C + 70 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) AEC-Q100 Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators 10.0MHz -20C +70C 3.3V 50ppm 221In Stock
Cut Tape
₱93.87
₱81.60
₱77.30
₱72.39
Reel
₱61.35
Min.: 1
Mult.: 1
: 250
MEMS Oscillators 7 mm x 5 mm 10 MHz 50 PPM 60 pF 2.97 V 3.63 V LVCMOS, HCMOS - 20 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 0.9 mm (0.035 in) AEC-Q100 Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators 28.636363MHz 1.8V 522In Stock
Cut Tape
₱95.09
₱82.82
₱78.53
₱72.39
Reel
₱57.42
Min.: 1
Mult.: 1
: 1,000
MEMS Oscillators 28.636363 MHz 20 PPM 1.62 V 1.98 V LVCMOS, HCMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) AEC-Q100 Reel, Cut Tape, MouseReel