LVCMOS, LVTTL Mga Oscillator

Mga Resulta: 4,034
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS Uri ng Produkto Package / Case Frequency Katatagan ng Frequency Capacitance ng Load Supply Voltage - Min Supply Voltage - Max Format ng Output Istilo ng Termination Minimum na Operating Temperature Maximum na Operating Temperature Haba Lapad Taas Kuwalipikasyon Packaging
SiTime Standard Clock Oscillators -55 to 125C, 2016, 20ppm, Default Dr Str, 3.3V, 25MHz, OE, 250 pcs T&R 8 mm 2,437May Stock
Cut Tape
₱964.42
₱817.18
₱782.83
Reel
₱665.03
₱656.45
₱652.15
Min.: 1
Mult.: 1
: 250
Standard Oscillators 2 mm x 1.6 mm 25 MHz 20 PPM 15 pF 2.25 V 3.63 V LVCMOS, LVTTL SMD/SMT - 55 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.75 mm (0.03 in) Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators -40 to 125C, 3225, 25ppm, Default Dr Str, 3.3V, 25MHz, NC, 250 pcs T&R 8 mm 1,142May Stock
Cut Tape
₱187.73
₱161.96
₱153.38
₱148.47
Reel
₱125.77
Min.: 1
Mult.: 1
: 250
Standard Oscillators 3.2 mm x 2.5 mm 25 MHz 25 PPM 60 pF 2.25 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators -40 to 125C, 2016, 25ppm, Default Dr Str, 2.25V-3.63V, 25MHz, OE, 250 pcs T&R 8 mm 1,048May Stock
Cut Tape
₱206.14
₱178.53
₱168.71
₱163.19
Reel
₱138.04
Min.: 1
Mult.: 1
: 250
Standard Oscillators 2 mm x 1.6 mm 25 MHz 25 PPM 15 pF 2.25 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.75 mm (0.03 in) Reel, Cut Tape, MouseReel

SiTime Standard Clock Oscillators -20 to 70C, 5032, 20ppm, 3.3V, 100MHz, 60 PPM PR, T&R 1,765May Stock
Cut Tape
₱90.80
₱79.14
₱74.85
₱68.71
Reel
₱51.60
Min.: 1
Mult.: 1
: 3,000
Standard Oscillators 20 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) Reel, Cut Tape
SiTime Standard Clock Oscillators 25MHz 3.3V -40C +125C 2,155May Stock
Cut Tape
₱130.06
₱112.27
₱106.14
₱97.55
Reel
₱79.14
Min.: 1
Mult.: 1
: 1,000
Standard Oscillators 2.5 mm x 2 mm 25 MHz 50 PPM 15 pF 2.25 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators 50MHz 1.8V -40C +125C 2,470May Stock
Cut Tape
₱165.03
₱142.95
₱134.97
₱123.93
Reel
₱100.00
Min.: 1
Mult.: 1
: 1,000
Standard Oscillators 2 mm x 1.6 mm 50 MHz 25 PPM 15 pF 1.62 V 1.98 V LVCMOS, LVTTL SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.75 mm (0.03 in) Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators -40 to 125C, 2520, 50ppm, Default Dr Str, 3.3V, 33.333333MHz, OE, 250 pcs T&R 8 mm 1,889May Stock
Cut Tape
₱158.90
₱137.42
₱130.06
₱125.77
Reel
₱106.14
Min.: 1
Mult.: 1
: 250
Standard Oscillators 2.5 mm x 2 mm 33.333333 MHz 50 PPM 15 pF 2.25 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) Reel, Cut Tape
SiTime Standard Clock Oscillators -40 to 105C, 2520, 50ppm, Default Dr Str, 1.8V, 100MHz, OE, T&R 1,285May Stock
Cut Tape
₱119.02
₱103.07
₱97.55
₱89.57
Reel
₱65.03
Min.: 1
Mult.: 1
: 3,000
Standard Oscillators 2.5 mm x 2 mm 100 MHz 50 PPM 15 pF 1.62 V 1.98 V LVCMOS, LVTTL SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators -40 to 125C, 3225, 25ppm, Default Dr Str, 3.3V, 25MHz, NC, T&R 2,564May Stock
Cut Tape
₱149.69
₱130.06
₱122.70
₱112.88
Reel
₱82.82
Min.: 1
Mult.: 1
: 3,000
Standard Oscillators 3.2 mm x 2.5 mm 25 MHz 25 PPM 15 pF 2.25 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) Reel, Cut Tape
SiTime MEMS Oscillators -55 to 125C, 3225, 20ppm, Default Dr Str, 3.3V, 12MHz, OE, 250 pcs T&R 8 mm 187May Stock
Cut Tape
₱1,018.41
₱898.78
₱857.06
₱827.00
Reel
₱764.42
Min.: 1
Mult.: 1
: 250
MEMS Oscillators 3.2 mm x 2.5 mm 12 MHz 20 PPM 60 pF 2.25 V 3.63 V LVCMOS, LVTTL - 55 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators -20 to 70C, 5032, 20ppm, 3.3V, 100MHz, 60 PPM PR, T&R 819May Stock
Cut Tape
₱206.14
₱178.53
₱168.71
₱163.19
Reel
₱138.04
Min.: 1
Mult.: 1
: 250
MEMS Oscillators SOT-23-5 25 MHz 25 PPM 15 pF 2.25 V 3.63 V LVCMOS, LVTTL - 40 C + 125 C 2.9 mm (0.114 in) 2.8 mm (0.11 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators -40 to 85C, 3225, 10ppm, 3.3V, 25MHz, OE, T&R 790May Stock
Cut Tape
₱380.37
₱328.22
₱311.66
₱297.55
Reel
₱260.12
Min.: 1
Mult.: 1
: 1,000
MEMS Oscillators 3.2 mm x 2.5 mm 25 MHz 10 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators 1,787May Stock
Cut Tape
₱201.84
₱174.23
₱165.03
₱151.53
Reel
₱129.45
Min.: 1
Mult.: 1
: 1,000
MEMS Oscillators 2.5 mm x 2 mm 24 MHz 20 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) Reel, Cut Tape
SiTime MEMS Oscillators -40 to 85C, 7050, 10ppm, 3.3V, 32.002MHz, OE, T&R 772May Stock
Cut Tape
₱393.25
₱339.88
₱322.70
₱309.82
Reel
₱272.39
Min.: 1
Mult.: 1
: 1,000
MEMS Oscillators 7 mm x 5 mm 32 MHz 10 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 0.9 mm (0.035 in) Reel, Cut Tape
SiTime Standard Clock Oscillators 30.72MHz, 3.3V, 25ppm, 2016, -55 to 125C, 25 pc/reel 49May Stock
Cut Tape
₱2,231.91
₱2,097.56
Reel
₱1,782.22
₱1,773.63
₱1,758.90
Min.: 1
Mult.: 1
: 25
Standard Oscillators 30.72 MHz 25 PPM 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 55 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.75 mm (0.03 in) Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators 266May Stock
Cut Tape
₱1,139.27
₱965.04
₱919.02
Reel
₱790.80
₱788.96
Min.: 1
Mult.: 1
: 250
MEMS Oscillators SOT-23-5 16 MHz 20 PPM 15 pF 2.25 V 3.63 V LVCMOS, LVTTL - 55 C + 125 C 2.9 mm (0.114 in) 2.8 mm (0.11 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators 591May Stock
Cut Tape
₱1,062.58
₱900.00
₱860.13
Reel
₱737.43
₱735.59
Min.: 1
Mult.: 1
: 250
MEMS Oscillators SOT-23-5 24 MHz 20 PPM 15 pF 2.25 V 3.63 V LVCMOS, LVTTL - 55 C + 125 C 2.9 mm (0.114 in) 2.8 mm (0.11 in) 1.2 mm (0.047 in) AEC-Q100 Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators 40MHz -55C +125C 3.3V 50ppm AEC-Q200 43May Stock
Cut Tape
₱1,864.43
₱1,600.62
₱1,546.02
₱1,414.12
Reel
₱1,414.12
Min.: 1
Mult.: 1
: 250
Standard Oscillators 7 mm x 5 mm 40 MHz 50 PPM 60 pF 2.25 V 3.63 V LVCMOS, LVTTL SMD/SMT - 55 C + 125 C 7 mm (0.276 in) 5 mm (0.197 in) 0.9 mm (0.035 in) AEC-Q200 Reel, Cut Tape, MouseReel

SiTime Standard Clock Oscillators MEMS Super-TCXO, -40 C to 125 C, 2.5 x 2.0 mm, 20 ppm, 1.8V, 40.000000 MHz, n/a, Output Enable, Bulk 85May Stock
₱1,112.89
₱967.49
₱962.58
₱817.80
Min.: 1
Mult.: 1
Standard Oscillators 2.5 mm x 2 mm 40 MHz 20 PPM 15 pF 1.62 V 1.98 V LVCMOS, LVTTL SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) AEC-Q100 Bulk
SiTime Standard Clock Oscillators 8May Stock
₱2,974.25
₱2,473.02
₱2,376.09
₱2,337.44
Min.: 1
Mult.: 1
Standard Oscillators 2.5 mm x 2 mm 25 MHz 25 PPM 15 pF 2.25 V 2.75 V LVCMOS, LVTTL SMD/SMT - 55 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in)
SiTime Standard Clock Oscillators 20MHz 3.3V -40C +125C 573May Stock
Cut Tape
₱149.69
₱130.06
₱122.70
₱112.88
Reel
₱90.18
Min.: 1
Mult.: 1
: 1,000
Standard Oscillators 2.5 mm x 2 mm 20 MHz 25 PPM 15 pF 2.25 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators 30MHz 3.3V -40C +125C 433May Stock
Cut Tape
₱149.69
₱130.06
₱122.70
₱112.88
Reel
₱90.18
Min.: 1
Mult.: 1
: 1,000
Standard Oscillators 2.5 mm x 2 mm 30 MHz 25 PPM 15 pF 2.25 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators -40 to 125C, 2520, 50ppm, Default Dr Str, 3.3V, 25MHz, OE, 250 pcs T&R 8 mm 57May Stock
Cut Tape
₱158.90
₱137.42
₱130.06
₱123.31
Reel
₱104.30
Min.: 1
Mult.: 1
: 250
Standard Oscillators 2.5 mm x 2 mm 25 MHz 50 PPM 60 pF 2.25 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators -40 to 125C, 2016, 25ppm, Default Dr Str, 2.5V, 25MHz, OE, 250 pcs T&R 8 mm 111May Stock
Cut Tape
₱206.14
₱178.53
₱168.71
₱160.74
Reel
₱136.20
Min.: 1
Mult.: 1
: 250
MEMS Oscillators 2 mm x 1.6 mm 25 MHz 25 PPM 60 pF 2.5 V 2.5 V LVCMOS, LVTTL SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.75 mm (0.03 in) Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators -55 to 125C, 2520, 25ppm, Default Dr Str, 3.3V, 33.333333MHz, OE, 250 pcs T&R 8 mm 103May Stock
750Inaasahan 3/22/2027
Cut Tape
₱885.28
₱776.08
₱734.36
₱717.18
Reel
₱609.21
₱593.25
Min.: 1
Mult.: 1
: 250
Standard Oscillators 2.5 mm x 2 mm 33.333333 MHz 25 PPM 60 pF 2.25 V 3.63 V LVCMOS, LVTTL SMD/SMT - 55 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) Reel, Cut Tape, MouseReel