LVCMOS Mga Oscillator

Mga Resulta: 14,962
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS Uri ng Produkto Package / Case Frequency Katatagan ng Frequency Capacitance ng Load Supply Voltage - Min Supply Voltage - Max Format ng Output Istilo ng Termination Minimum na Operating Temperature Maximum na Operating Temperature Haba Lapad Taas Kuwalipikasyon Packaging
Renesas Electronics Standard Clock Oscillators 125 MHz, HCMOS 3.3V, 20 ppm 462May Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 7 mm x 5 mm 25 MHz 20 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) Reel, Cut Tape
Renesas Electronics VCXO Oscillators 54 MHz, HCMOS 3.3V, 50 ppm APR 465May Stock
Min.: 1
Mult.: 1
: 1,000

VCXO 7 mm x 5 mm 54 MHz 50 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 20 C + 70 C 7 mm 5 mm 1.3 mm Reel, Cut Tape
Renesas Electronics VCXO Oscillators 90.3168 MHz, HCMOS 3.3V, 50 ppm APR 338May Stock
Min.: 1
Mult.: 1
: 1,000

VCXO 7 mm x 5 mm 90.3168 MHz 50 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 20 C + 70 C 7 mm 5 mm 1.3 mm Reel, Cut Tape
Microchip Technology Specialty Oscillators MEMS Clock Generator, 4 Output 29May Stock
Min.: 1
Mult.: 1

Clock Generators, MEMS Based QFN-20 34 MHz 50 PPM 15 pF 2.25 V 3.6 V LVCMOS SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 0.85 mm Tube
Microchip Technology Standard Clock Oscillators Ultra-Low Jitter,25MHz,LVCMOS,<200fs Phase Jitter 107May Stock
Min.: 1
Mult.: 1

Standard Oscillators LGA-6 25 MHz 50 PPM 2.375 V 3.63 V LVCMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.33 mm (0.052 in) Tube
SiTime MEMS Oscillators -10 to 70C, 2012, 75ppm, 0.032768MHz, DC-C, 300mV, 900mV, 1k pcs T&R 8 mm 3,942May Stock
Min.: 1
Mult.: 1
: 1,000

MEMS Oscillators 2 mm x 1.2 mm 32.768 kHz 75 PPM 1.2 V 3.63 V LVCMOS - 10 C + 70 C 2 mm (0.079 in) 1.2 mm (0.047 in) 0.55 mm (0.022 in) Reel, Cut Tape
SiTime MEMS Oscillators 32.768kHz 100ppm -40C +85C 5,768May Stock
Min.: 1
Mult.: 1
: 10,000

MEMS Oscillators 2 mm x 1.5 mm 32.768 kHz 100 PPM 10 pF 1.5 V 3.63 V LVCMOS - 40 C + 85 C 2 mm (0.079 in) 1.2 mm (0.047 in) 0.55 mm (0.022 in) Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators 32.768kHz 150ppm -40C +105C 893May Stock
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 2 mm x 1.2 mm 32.768 kHz 150 PPM 15 pF 1.5 V 3.63 V LVCMOS - 40 C + 105 C 2 mm (0.079 in) 1.2 mm (0.047 in) 0.55 mm (0.022 in) Reel, Cut Tape, MouseReel

SiTime MEMS Oscillators -40 to 105C, SOT23, 150ppm, 0.032768MHz, Default, DC-C, R2R LVCMOS, R2R LVCMOS 1,027May Stock
4,000Inaasahan 1/6/2027
Min.: 1
Mult.: 1
: 1,000

MEMS Oscillators SOT-23-5 32.768 kHz 150 PPM 1.5 V 3.63 V LVCMOS - 40 C + 105 C 2.9 mm (0.114 in) 1.6 mm (0.063 in) 1.45 mm (0.057 in) Reel, Cut Tape, MouseReel

SiTime MEMS Oscillators -40 to 85C, SOT23, 100ppm, 0.032768MHz, Default, DC-C, R2R LVCMOS, R2R LVCMOS, 1k pcs T&R 8 mm 1,682May Stock
Min.: 1
Mult.: 1
: 1,000

MEMS Oscillators 32.768 kHz 100 PPM 1.5 V 3.63 V LVCMOS - 40 C + 85 C 2.9 mm (0.114 in) 1.6 mm (0.063 in) Reel, Cut Tape, MouseReel

SiTime MEMS Oscillators 4.096MHz -55C +125C 3.3V 25ppm AEC-Q200 107May Stock
Min.: 1
Mult.: 1
: 250

MEMS Oscillators SOT-23-5 4.096 MHz 25 PPM 60 pF 2.25 V 3.63 V LVCMOS - 55 C + 125 C 2.9 mm (0.114 in) 2.8 mm (0.11 in) 1.1 mm (0.043 in) AEC-Q200 Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators 66.66MHz 1.8V 25ppm -40C +105C 242May Stock
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 3.2 mm x 2.5 mm 66.66 MHz 25 PPM 15 pF 1.62 V 1.98 V LVCMOS - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators 50MHz -40C +125C 3.3V 25ppm AEC-Q200 98May Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 2.5 mm x 2 mm 50 MHz 25 PPM 60 pF 2.25 V 3.63 V LVCMOS SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) AEC-Q200 Reel, Cut Tape, MouseReel
SiTime SSXO Oscillators 80MHz 3.3Volts 50ppm -.5% fr Ctr 239May Stock
Min.: 1
Mult.: 1
: 250

SSXO 80 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS SMD/SMT - 40 C + 85 C 7 mm 5 mm 0.9 mm Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators MEM's Oscillator, Plastic, HCMOS/TTL, 12.000MHZ, 50ppm 0-70C, 5 x 3.2 x 1.125, 3 Vdc, High Shock, 9May Stock
Min.: 1
Mult.: 1
: 1,000

MEMS Oscillators 2013 (5032 metric) 12 MHz 50 PPM 15 pF 1.8 V 3.3 V LVCMOS 0 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.04 mm (0.041 in) Reel, Cut Tape, MouseReel
SiTime TCXO Oscillators 335May Stock
3,000Inoorder
Min.: 1
Mult.: 1
: 1,000

TCXO 32.768 kHz 3 PPM 15 pF 1.62 V 1.98 V LVCMOS SMD/SMT - 40 C + 85 C 1.5 mm 0.8 mm 0.55 mm Reel, Cut Tape, MouseReel

SiTime Standard Clock Oscillators 190May Stock
2,000Inaasahan 1/4/2027
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 1.5 mm x 0.8 mm 32.768 MHz 50 PPM 1.62 V 3.63 V LVCMOS - 40 C + 85 C 1.54 mm (0.061 in) 0.84 mm (0.033 in) 0.54 mm (0.021 in) Reel, Cut Tape, MouseReel


SiTime TCXO Oscillators 19.2MHz +/-5ppm 3.3V -20 to 70C 354May Stock
Min.: 1
Mult.: 1
: 250

VCTCXO 5 PPM 15 pF 2.97 V 3.63 V LVCMOS SMD/SMT - 20 C + 70 C 7 mm 5 mm 0.9 mm Reel, Cut Tape, MouseReel
SiTime TCXO Oscillators 25MHz 3.3V -40C +85C 5ppm 445May Stock
Min.: 1
Mult.: 1
: 250

TCXO 25 MHz 5 PPM 15 pF 2.97 V 3.63 V LVCMOS SMD/SMT - 40 C + 85 C 2.7 mm 2.4 mm 0.75 mm Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators -40 to 85C, 3225, 50ppm, 3.3V, 125MHz, OE, 250 pcs T&R 8 mm 240May Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 3.2 mm x 2.5 mm 125 MHz 50 PPM 2.97 V 3.63 V LVCMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) Reel, Cut Tape
SiTime Standard Clock Oscillators 25MHz 3.3V -40C +125C 843May Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 3.2 mm x 2.5 mm 25 MHz 25 PPM 15 pF 3.3 V 3.3 V LVCMOS SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) Reel, Cut Tape, MouseReel

SiTime Programmable Oscillators Programmable part 25May Stock
Min.: 1
Mult.: 1
: 250

Programmable Oscillators 20 PPM 1.62 V 1.98 V LVCMOS - 40 C + 85 C 3.2 mm 2.5 mm Reel, Cut Tape
SiTime Programmable Oscillators S-Ended; 7050; I temp: 20 /25 /50ppm C temp: 20 /25 /50ppm; 1.8 /2.5 /2.8 /3.3V; 1-110MHz 132May Stock
Min.: 1
Mult.: 1
: 250

Programmable Oscillators 1 MHz to 110 MHz 20 PPM 15 pF 2.25 V 3.63 V LVCMOS SMD/SMT - 40 C + 85 C 7 mm 5 mm 0.9 mm AEC-Q100 Reel, Cut Tape
SiTime MEMS Oscillators 32.768kHz 75ppm -20C +70C 81May Stock
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 2 mm x 1.2 mm 32.768 kHz 75 PPM 10 pF 1.5 V 3.63 V LVCMOS - 10 C + 70 C 2 mm (0.079 in) 1.2 mm (0.047 in) 0.55 mm (0.022 in) Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators -10 to 70C, 2012, 75ppm, 0.032768MHz, DC-C, 400mV, 1.10V, 3k pcs T&R 8 mm 1,834May Stock
3,000Inaasahan 1/13/2027
Min.: 1
Mult.: 1
: 3,000

MEMS Oscillators 2 mm x 1.2 mm 32.768 kHz 75 PPM 1.2 V 3.63 V LVCMOS - 10 C + 70 C 2 mm (0.079 in) 1.2 mm (0.047 in) 0.55 mm (0.022 in) Reel, Cut Tape