SIT2024BA-S3-18E-25.000000G

SiTime
788-2024BAS318E25.G
SIT2024BA-S3-18E-25.000000G

Mfr.:

Description:
MEMS Oscillators -20 to 70C, 5032, 20ppm, 3.3V, 100MHz, 60 PPM PR, T&R

Product Attribute Attribute Value Select Attribute
SiTime
Product Category: MEMS Oscillators
RoHS:  
SOT-23-5
25 MHz
50 PPM
15 pF
1.62 V
1.98 V
LVCMOS, LVTTL
3.8 mA
- 40 C
+ 125 C
SiT2024B
Brand: SiTime
Duty Cycle - Max: 55 %
Height: 1.2 mm (0.047 in)
Length: 2.9 mm (0.114 in)
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: MEMS Oscillators
Factory Pack Quantity: 250
Subcategory: Oscillators
Width: 2.8 mm (0.11 in)
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₱-.--
Ext. Price:
₱-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (PHP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
₱174.23 ₱174.23
₱150.31 ₱1,503.10
₱142.95 ₱3,573.75
₱134.97 ₱13,497.00
Full Reel (Order in multiples of 250)
₱114.11 ₱28,527.50
₱110.43 ₱110,430.00
₱103.68 ₱259,200.00
₱100.00 ₱500,000.00
† ₱350.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable. ↩