CX2016DB Series Crystals

Results: 84
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package / Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging Qualification

KYOCERA AVX Crystals AEC-Q200 48MHz 7pF 2 x1.6mm 47,636In Stock
Cut Tape
₱42.95
₱37.48
₱33.99
₱32.58
Reel
₱25.64
Min.: 1
Mult.: 1
: 3,000
48 MHz 7 pF 10 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 30 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 48000kHz 7p F 2x1.6mm 4,615In Stock
Cut Tape
₱47.85
₱41.78
₱37.91
₱36.38
Reel
₱30.31
Min.: 1
Mult.: 1
: 1,000
48 MHz 7 pF 20 PPM 20 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 22 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals 20000kHz 8pF 2x1.6mm 3,455In Stock
Cut Tape
₱53.99
₱46.81
₱42.39
₱40.68
Reel
₱33.01
Min.: 1
Mult.: 1
: 3,000
20 MHz 8 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 150 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 40MHz 12pF 2x1.6mm 4,687In Stock
Cut Tape
₱46.63
₱39.45
₱37.42
₱33.99
Reel
₱27.30
Min.: 1
Mult.: 1
: 3,000
40 MHz 12 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 50 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 16MHz 8pF 2 x1.6mm 5,395In Stock
Cut Tape
₱43.56
₱37.79
₱34.29
₱32.88
Reel
₱27.06
Min.: 1
Mult.: 1
: 3,000
16 MHz 8 pF 15 PPM 50 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 200 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 32000kHz 12 pF 2x1.6mm 26In Stock
Cut Tape
₱66.26
₱56.75
₱53.87
₱48.96
Reel
₱37.36
Min.: 1
Mult.: 1
: 3,000
32 MHz 12 pF 10 PPM 20 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 150 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 25MHz 8pF 2 x1.6mm 2,259In Stock
Cut Tape
₱44.79
₱38.28
₱36.32
₱33.01
Reel
₱25.09
Min.: 1
Mult.: 1
: 3,000
25 MHz 8 pF 15 PPM 50 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 150 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 48MHz 8.79p F 2x1.6mm 466In Stock
Cut Tape
₱44.79
₱38.28
₱36.32
₱33.01
Reel
₱24.60
Min.: 1
Mult.: 1
: 3,000
48 MHz 8 pF 15 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 50 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 38.4MHz 12p F 2x1.6mm 10In Stock
Cut Tape
₱44.79
₱38.28
₱36.32
₱33.01
Reel
₱25.09
Min.: 1
Mult.: 1
: 3,000
38.4 MHz 12 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 60 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 24.576MHz 8 pF 2x1.6mm 3,944In Stock
Cut Tape
₱40.49
₱35.64
₱33.31
₱29.45
Reel
₱25.40
Min.: 1
Mult.: 1
: 3,000
24.576 MHz 8 pF 15 PPM 50 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 150 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 24576kHz 8p F 2x1.6mm 2,644In Stock
Cut Tape
₱53.37
₱46.26
₱43.93
₱39.88
Reel
₱32.15
Min.: 1
Mult.: 1
: 3,000
24.576 MHz 8 pF 15 PPM 15 PPM 2 mm x 1.6 mm - 10 C + 70 C SMD/SMT 150 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 27000kHz 12 pF 2x1.6mm 2,776In Stock
Cut Tape
₱43.56
₱37.85
₱34.36
₱32.94
Reel
₱25.95
Min.: 1
Mult.: 1
: 3,000
27 MHz 12 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 60 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 16MHz 10pf 2x1.6mm 2,810In Stock
Cut Tape
₱53.37
₱45.77
₱43.44
₱39.45
Reel
₱30.12
Min.: 1
Mult.: 1
: 3,000
16 MHz 10 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 200 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 32000kHz 8p F 2x1.6mm 42,672In Stock
Cut Tape
₱55.83
₱48.65
₱44.17
₱42.33
Reel
₱34.36
Min.: 1
Mult.: 1
: 3,000
32 MHz 8 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 60 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals 16MHz 8pF 10ppm -30C +85C 4,297In Stock
Cut Tape
₱55.22
₱47.79
₱43.31
₱41.53
Reel
₱35.77
Min.: 1
Mult.: 1
: 3,000
16 MHz 8 pF 10 PPM 25 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 200 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals AEC-Q200 16000kHz 8p F 2x1.6mm 8,608In Stock
Cut Tape
₱42.95
₱37.48
₱33.99
₱32.64
Reel
₱25.83
Min.: 1
Mult.: 1
: 3,000
16 MHz 8 pF 25 PPM 40 PPM 2 mm x 1.6 mm - 25 C + 75 C SMD/SMT 200 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 26MHz 12pF 2x1.6mm 15,740In Stock
Cut Tape
₱42.33
₱36.56
₱33.19
₱31.78
Reel
₱26.50
Min.: 1
Mult.: 1
: 3,000
26 MHz 12 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 60 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 32MHz 12pF 2x1.6mm 4,400In Stock
Cut Tape
₱42.95
₱37.55
₱34.11
₱32.70
Reel
₱26.38
Min.: 1
Mult.: 1
: 3,000
32 MHz 12 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 60 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 32000kHz 8p F 2x1.6mm 7,276In Stock
33,000Expected 04/03/2027
Cut Tape
₱43.56
₱37.91
₱34.42
₱33.01
Reel
₱27.98
Min.: 1
Mult.: 1
: 3,000
32 MHz 8 pF 40 PPM 40 PPM 2 mm x 1.6 mm - 25 C + 75 C SMD/SMT 80 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 38400kHz 8p F 2x1.6mm 28,490In Stock
Cut Tape
₱55.22
₱47.79
₱43.31
₱41.53
Reel
₱32.15
Min.: 1
Mult.: 1
: 3,000
38.4 MHz 8 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 60 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 40000kHz 8p F 2x1.6mm 14,708In Stock
12,000Expected 04/03/2027
Cut Tape
₱55.83
₱48.41
₱43.93
₱42.09
Reel
₱34.17
Min.: 1
Mult.: 1
: 3,000
40 MHz 8 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 50 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 48000kHz 7p F 2x1.6mm 14,246In Stock
Cut Tape
₱55.83
₱48.34
₱43.87
₱42.02
Reel
₱35.09
Min.: 1
Mult.: 1
: 3,000
48 MHz 7 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 48MHz 11.1p F 2x1.6mm 2,691In Stock
3,000Expected 21/12/2026
Cut Tape
₱65.03
₱56.75
₱51.47
₱49.33
Reel
₱39.75
Min.: 1
Mult.: 1
: 3,000
48 MHz 11.1 pF 15 PPM 10 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 50 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals 38.4MHz 10pF 2x1.6mm 2,391In Stock
3,000Expected 18/11/2026
Cut Tape
₱65.03
₱56.75
₱51.47
₱49.33
Reel
₱40.55
Min.: 1
Mult.: 1
: 3,000
38.4 MHz 10 pF 10 PPM 40 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 40 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals AEC-Q200 19.2MHz 8pF 2x1.6mm 288In Stock
Cut Tape
₱44.79
₱38.28
₱36.32
₱33.01
Reel
₱23.37
Min.: 1
Mult.: 1
: 3,000
19.2 MHz 8 pF 15 PPM 50 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 150 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel AEC-Q200