FC2012AA 32.768K-90NN75KC7

Epson Timing
732-FC2012A90NN75KC7
FC2012AA 32.768K-90NN75KC7

Mfr.:

Description:
Crystals 32.768K kHz Crystal AEC-Q200

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Epson
Product Category: Crystals
RoHS:  
32.768 kHz
6 pF
20 PPM
5 PPM
2.05 mm x 1.2 mm x 0.6 mm
- 40 C
+ 125 C
SMD/SMT
75 kOhms
0.5 uW
2.05 mm
1.2 mm
0.6 mm
FC2012AA
Reel
Brand: Epson Timing
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 5000
Subcategory: Crystals
Type: High Temperature
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Not Available

Pricing (PHP)