Low Profile Mga Kristal

Mga Resulta: 3
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Frequency Capacitance ng Load Tolerance Katatagan ng Frequency Package / Case Minimum na Operating Temperature Maximum na Operating Temperature Istilo ng Termination ESR Antas ng Drive Haba Lapad Taas Series Packaging
ABRACON Crystals Xtal HC-49/US SMD 4.5mm Height 13.94916MHz Tol 50ppm Stab 50ppm -40 C - 85 C 10pF 20 Ohms 884May Stock
Cut Tape
₱179.14
₱155.22
₱146.63
₱134.97
Reel
₱109.20
Min.: 1
Mult.: 1
: 1,000
13.94916 MHz 10 pF 50 PPM 50 PPM 11.4 mm x 4.7 mm - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 11.4 mm 4.7 mm 4.2 mm ABLS Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal HC-49/US SMD 4.5mm Height 27.12MHz Tol 30ppm Stab 50ppm -20 C - 70 C 18pF 40 Ohms 75May Stock
1,000Inaasahan 12/9/2026
Cut Tape
₱17.18
₱14.60
₱13.87
₱12.76
Reel
₱10.86
Min.: 1
Mult.: 1
: 1,000
27.12 MHz 18 pF 30 PPM 50 PPM 11.4 mm x 4.7 mm - 20 C + 70 C SMD/SMT 100 Ohms 100 uW 11.4 mm 4.7 mm 4.2 mm ABLS Reel, Cut Tape
ABRACON Crystals Xtal HC-49/US SMD 4.5mm Height 13.02519MHz Tol 30ppm Stab 100ppm -40 C - 125 C 10pF 50 Ohms Lead-Time para sa Hindi Naka-stock 14 (na) Linggo
Cut Tape
₱15.95
₱14.11
₱12.82
₱12.33
Reel
₱9.82
Min.: 1
Mult.: 1
: 1,000
13.02519 MHz 10 pF 30 PPM 100 PPM 11.4 mm x 4.7 mm - 40 C + 125 C SMD/SMT 50 Ohms 100 uW 11.4 mm 4.7 mm 4.2 mm ABLS Reel, Cut Tape, MouseReel