Micro Crystal Mga Oscillator

Mga Uri ng Oscillator

Baguhin ang category view
Mga Resulta: 22
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS Uri ng Produkto Package / Case Frequency Katatagan ng Frequency Capacitance ng Load Supply Voltage - Min Supply Voltage - Max Format ng Output Istilo ng Termination Minimum na Operating Temperature Maximum na Operating Temperature Haba Lapad Taas Kuwalipikasyon Packaging
Micro Crystal Standard Clock Oscillators 32.768 kHz +/-10 PPM -40/+125C AEC-Q200 1,426May Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 32.768 kHz 10 PPM 15 pF 1.2 V 5.5 V CMOS SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 1.5 mm (0.059 in) 1 mm (0.039 in) AEC-Q200 Reel, Cut Tape, MouseReel
Micro Crystal Standard Clock Oscillators 32.768 kHz +/-20 PPM -40/+85C 3,865May Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 32.768 kHz 20 PPM 15 pF 1.6 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.2 mm (0.047 in) 0.7 mm (0.028 in) Reel, Cut Tape, MouseReel
Micro Crystal Standard Clock Oscillators 32.768kHz 20ppm 1.6-5.5V 205May Stock
Min.: 1
Mult.: 1

Standard Oscillators 2 mm x 1.2 mm 32.768 kHz 20 PPM 1.6 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.2 mm (0.047 in) 0.7 mm (0.028 in) Cut Tape
Micro Crystal Programmable Oscillators OV-7604-C7, 32.768kHz Oscillator, 20ppm @ 25C, Automotive AEC-Q200, -40 to +125C (SMD 3.2 x 1.5 x 1.0) 953May Stock
Min.: 1
Mult.: 1

Programmable Oscillators 1.2 V 5.5 V AEC-Q200
Micro Crystal Standard Clock Oscillators 100.0 kHz +/-20 PPM -40/+85C 9,691May Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 100 kHz 20 PPM 15 pF 1.6 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.2 mm (0.047 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
Micro Crystal Standard Clock Oscillators 32.768 kHz +/-20 PPM -40/+85C 9,612May Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 32.768 kHz 20 PPM 15 pF 1.2 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 1.5 mm (0.059 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
Micro Crystal Standard Clock Oscillators 32.768 kHz +/-20 PPM -40/+125C AEC-Q200 1,105May Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 32.768 kHz 20 PPM 15 pF 1.2 V 5.5 V CMOS SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 1.5 mm (0.059 in) 1 mm (0.039 in) AEC-Q200 Reel, Cut Tape, MouseReel
Micro Crystal Standard Clock Oscillators 32.768 kHz +/-20 PPM I2C -40/+85C 6,665May Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 32.768 kHz 20 PPM 1.2 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 1.5 mm (0.059 in) 0.7 mm (0.028 in) Reel, Cut Tape, MouseReel
Micro Crystal Standard Clock Oscillators 134May Stock
1,000Inaasahan 11/13/2026
Min.: 1
Mult.: 1
Standard Oscillators 1.2 V 5.5 V
Micro Crystal Standard Clock Oscillators 32.768 kHz +/-20 PPM -40/+125C
2,980Inaasahan 8/28/2026
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 32.768 kHz 20 PPM 15 pF 1.2 V 5.5 V CMOS SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 1.5 mm (0.059 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
Micro Crystal Standard Clock Oscillators
1,625Inoorder
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators Reel, Cut Tape
Micro Crystal OCXO Oscillators 10.000 MHZ OCXO HCMOS 3.3v 14-DIP Module, 4 Leads 0 to +60C
25Inaasahan 8/14/2026
Min.: 1
Mult.: 1

10 MHz 0.1 PPM HCMOS DIP 0 C + 60 C 20.2 mm 12.6 mm 7.8 mm
Micro Crystal Standard Clock Oscillators
8,000Inoorder
Min.: 1
Mult.: 1

Standard Oscillators
Micro Crystal OCXO Oscillators 16.384 MHz OCXO LVCMOS 90mW Oscillator 3.3V 14-DIP Module, 4 Leads
25Inaasahan 12/11/2026
Min.: 1
Mult.: 1

16.384 MHz 0.01 PPM HCMOS - 10 C + 50 C 20.2 mm 12.6 mm 7.8 mm
Micro Crystal OCXO Oscillators 8.192 MHz OCXO LVCMOS 95mW Oscillator 3.3V 14-DIP Module, 4 Leads
25Inaasahan 11/20/2026
Min.: 1
Mult.: 1

8.192 MHz 0.01 PPM HCMOS - 10 C + 50 C 20.2 mm 12.6 mm 7.8 mm
Micro Crystal OCXO Oscillators 10.000 MHZ OCXO SNWV 3.3v 14-DIP Module, 4 Leads -40 to +85C
25Inaasahan 12/11/2026
Min.: 1
Mult.: 1

10 MHz 0.1 PPM Sine Wave DIP - 40 C + 85 C 20.2 mm 12.6 mm 7.8 mm
Micro Crystal Standard Clock Oscillators 32.768 kHz +/-20 PPM -40/+85C Hindi Naka-stock
Min.: 1,000
Mult.: 1,000
: 1,000

Standard Oscillators 32.768 kHz 15 pF 1.2 V 5.5 V SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 1.5 mm (0.059 in) 1 mm (0.039 in) Reel
Micro Crystal Standard Clock Oscillators 32.768 kHz +/-10 PPM -40/+85C Hindi Naka-stock
Min.: 1,000
Mult.: 1,000
: 1,000

Standard Oscillators 32.768 kHz 15 pF 1.2 V 5.5 V SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 1.5 mm (0.059 in) 1 mm (0.039 in) Reel
Micro Crystal Standard Clock Oscillators 32.768 kHz +/-20 PPM -40/+125C Hindi Naka-stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 32.768 kHz 1.2 V 5.5 V SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 1.5 mm (0.059 in) Reel, Cut Tape, MouseReel
Micro Crystal Standard Clock Oscillators Automotive Grade XTAL OSC XO 32.7680KHZ SMD -40 to +125 Lead-Time para sa Hindi Naka-stock 24 (na) Linggo
Min.: 1,000
Mult.: 1,000
: 1,000

32.768 kHz 1.6 V 5.5 V CMOS SMD/SMT - 40 C + 125 C 1.6 mm (0.063 in) 1 mm (0.039 in) 0.6 mm (0.024 in) Reel
Micro Crystal Standard Clock Oscillators Hindi Naka-stock
Min.: 1
Mult.: 1
Standard Oscillators 1.2 V 5.5 V
Micro Crystal OV-7605-C8-32.768kHz-20PPM-TA-QC
Micro Crystal Standard Clock Oscillators 32.768 kHz +/-20 PPM -40/+85C Hindi Naka-stock
Min.: 1,000
Mult.: 1,000
: 1,000

Standard Oscillators 32.768 kHz 15 pF 1.2 V 5.5 V SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.2 mm (0.047 in) 0.85 mm (0.033 in) Reel