HCMOS, TTL Oscillators

Results: 1,722
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package / Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
ABRACON Standard Clock Oscillators Crystal Oscillator 5032 4-SMD 12MHz ?50ppm -20?C ~ 70?C CMOS 3.3V 2,426In Stock
Cut Tape
₱135.58
₱117.18
₱111.04
₱101.84
Reel
₱88.34
Min.: 1
Mult.: 1
: 1,000
Standard Oscillators 12 MHz 50 PPM 15 pF 2.97 V 3.63 V HCMOS, TTL SMD/SMT - 20 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 32.0MHz 7.0 x 5.0 x 1.4mm 1,886In Stock
Cut Tape
₱122.09
₱106.75
₱96.32
₱92.64
Reel
₱79.76
Min.: 1
Mult.: 1
: 1,000
Standard Oscillators 7 mm x 5 mm 32 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL SMD/SMT 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 48.0MHz 7.0 x 5.0 x 1.4mm 11,278In Stock
Cut Tape
₱122.09
₱106.14
₱96.32
₱92.64
Reel
₱79.76
Min.: 1
Mult.: 1
: 1,000
Standard Oscillators 7 mm x 5 mm 48 MHz 50 PPM 50 pF 5 V 5 V HCMOS, TTL SMD/SMT 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators 24.576 MHZ 15PF 3.3V -20+70C 3,960In Stock
Cut Tape
₱134.36
₱117.18
₱106.14
₱101.84
Reel
₱88.34
Min.: 1
Mult.: 1
: 1,000
Standard Oscillators 5 mm x 3.2 mm 24.576 MHz 50 PPM 15 pF 2.97 V 3.63 V HCMOS, TTL SMD/SMT - 20 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 40.0MHz 7.0 x 5.0 x 1.4mm 2,085In Stock
Cut Tape
₱122.09
₱106.14
₱96.32
₱92.64
Reel
₱79.76
Min.: 1
Mult.: 1
: 1,000
Standard Oscillators 7 mm x 5 mm 40 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL SMD/SMT 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 5032 4-SMD 1.8342MHz 100ppm -40 C - 85 C CMOS 3.3V 2,480In Stock
Cut Tape
₱92.64
₱80.37
₱73.01
₱69.94
Reel
₱60.61
Min.: 1
Mult.: 1
: 1,000
Standard Oscillators 5 mm x 3.2 mm 1.8432 MHz 100 PPM 15 pF 2.97 V 3.63 V HCMOS, TTL SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 8-DIP, 4 Leads (Half Size, Metal Can) 12MHz 30ppm -20 C - 70 C CMOS 5V 697In Stock
₱314.11
₱273.01
₱250.92
₱239.88
Min.: 1
Mult.: 1
Standard Oscillators Half Size 12 MHz 30 PPM 15 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 12.7 mm (0.5 in) 12.7 mm (0.5 in) 5.6 mm (0.22 in) Tube
ABRACON Standard Clock Oscillators Crystal Oscillator 8-DIP, 4 Leads (Half Size, Metal Can) 16MHz 30ppm -20 C - 70 C CMOS 3.3V 1,280In Stock
₱314.11
₱273.01
₱231.29
₱222.09
Min.: 1
Mult.: 1
Standard Oscillators Half Size 16 MHz 30 PPM 15 pF 2.97 V 3.63 V HCMOS, TTL Radial - 20 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.5 mm (0.217 in) Tube
ABRACON Standard Clock Oscillators Crystal Oscillator 8-DIP, 4 Leads (Half Size, Metal Can) 27MHz 30ppm -20 C - 70 C CMOS 3.3V 1,426In Stock
₱314.11
₱273.01
₱250.92
₱239.88
Min.: 1
Mult.: 1
Standard Oscillators Half Size 27 MHz 30 PPM 15 pF 2.97 V 3.63 V HCMOS, TTL Radial - 20 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.5 mm (0.217 in) Tube
ABRACON Standard Clock Oscillators Crystal Oscillator 14-DIP, 4 Leads (Full Size, Metal Can) 50MHz 30ppm -20 C - 70 C CMOS 5V 700In Stock
₱314.11
₱273.01
₱257.67
₱247.24
Min.: 1
Mult.: 1
Standard Oscillators Full Size 50 MHz 30 PPM 15 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 20.2 mm (0.796 in) 12.6 mm (0.496 in) 5.08 mm (0.2 in) Tube
ABRACON Standard Clock Oscillators Crystal Oscillator 8-DIP, 4 Leads (Half Size, Metal Can) 8MHz 30ppm -20 C - 70 C CMOS 3.3V 716In Stock
₱322.70
₱278.53
₱253.99
₱244.79
Min.: 1
Mult.: 1
Standard Oscillators Half Size 8 MHz 30 PPM 15 pF 2.97 V 3.63 V HCMOS, TTL Radial - 20 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.5 mm (0.217 in) Tube
ABRACON Standard Clock Oscillators Crystal Oscillator 14-DIP, 4 Leads (Full Size, Metal Can) 48MHz 30ppm -20 C - 70 C CMOS 5V 1,292In Stock
₱322.70
₱278.53
₱263.19
₱252.15
Min.: 1
Mult.: 1
Standard Oscillators Full Size 48 MHz 30 PPM 15 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 20.2 mm (0.796 in) 12.6 mm (0.496 in) 5.08 mm (0.2 in) Tube
ABRACON Standard Clock Oscillators Crystal Oscillator 5032 4-SMD 4MHz 100ppm -40 C - 85 C CMOS 3.3V 1,803In Stock
Cut Tape
₱92.64
₱80.37
₱73.01
₱69.94
Reel
₱60.61
Min.: 1
Mult.: 1
: 1,000
Standard Oscillators 5 mm x 3.2 mm 4 MHz 100 PPM 15 pF 2.97 V 3.63 V HCMOS, TTL SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 5032 4-SMD 64MHz 50ppm -20 C - 70 C CMOS 3.3V 1,956In Stock
Cut Tape
₱99.39
₱86.50
₱81.60
₱75.46
Reel
₱66.26
Min.: 1
Mult.: 1
: 1,000
Standard Oscillators 5 mm x 3.2 mm 64 MHz 50 PPM 15 pF 2.97 V 3.63 V HCMOS, TTL SMD/SMT - 20 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 5032 4-SMD 75MHz 50ppm -20 C - 70 C CMOS 3.3V 2,000In Stock
Cut Tape
₱99.39
₱86.50
₱81.60
₱75.46
Reel
₱57.42
Min.: 1
Mult.: 1
: 1,000
Standard Oscillators 75 MHz 50 PPM 15 pF 2.97 V 3.63 V HCMOS, TTL SMD/SMT - 20 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
Vishay / Dale Standard Clock Oscillators SMD 5V 4.9152MHz 3,770In Stock
₱79.14
₱66.87
₱65.64
₱65.03
₱64.42
Min.: 1
Mult.: 1
Standard Oscillators DIP-14 4.9152 MHz 100 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL SMD/SMT 0 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.9 mm (0.075 in) Bulk
ABRACON Standard Clock Oscillators Crystal Oscillator 5032 4-SMD 27MHz 100ppm -40 C - 85 C CMOS 3.3V 1,769In Stock
Cut Tape
₱104.91
₱91.41
₱82.82
₱79.76
Reel
₱69.33
Min.: 1
Mult.: 1
: 1,000
Standard Oscillators 5 mm x 3.2 mm 27 MHz 100 PPM 15 pF 2.97 V 3.63 V HCMOS, TTL SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 5032 4-SMD 40MHz 50ppm -20 C - 70 C CMOS 3.3V 2,995In Stock
Cut Tape
₱95.71
₱83.44
₱79.14
₱73.01
Reel
₱63.19
Min.: 1
Mult.: 1
: 1,000
Standard Oscillators 5 mm x 3.2 mm 40 MHz 50 PPM 15 pF 2.97 V 3.63 V HCMOS, TTL SMD/SMT - 20 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 14-DIP, 4 Leads (Full Size, Metal Can) 11.0592MHz 30ppm -20 C - 70 C CMOS 5V 959In Stock
₱314.11
₱273.01
₱236.81
₱229.45
Min.: 1
Mult.: 1
Standard Oscillators Full Size 11.0592 MHz 30 PPM 15 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 20.2 mm (0.796 in) 12.6 mm (0.496 in) 5.08 mm (0.2 in) Tube
ABRACON Standard Clock Oscillators Crystal Oscillator 14-DIP, 4 Leads (Full Size, Metal Can) 8MHz 30ppm -20 C - 70 C CMOS 5V 930In Stock
₱322.70
₱278.53
₱260.12
₱252.15
Min.: 1
Mult.: 1
Standard Oscillators Full Size 8 MHz 30 PPM 15 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 20.2 mm (0.796 in) 12.6 mm (0.496 in) 5.08 mm (0.2 in) Tube
ABRACON Standard Clock Oscillators 48 MHZ 3.3V -20+70C 2,274In Stock
Cut Tape
₱95.09
₱83.44
₱75.46
₱72.39
Reel
₱62.58
Min.: 1
Mult.: 1
: 1,000
Standard Oscillators 5 mm x 3.2 mm 48 MHz 50 PPM 15 pF 2.97 V 3.63 V HCMOS, TTL SMD/SMT - 20 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 8-DIP, 4 Leads (Half Size, Metal Can) 18.432MHz ?30ppm -20?C ~ 70?C CMOS 5V 956In Stock
₱322.70
₱278.53
₱263.81
₱252.15
Min.: 1
Mult.: 1
Standard Oscillators Half Size 18.432 MHz 30 PPM 15 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 12.7 mm (0.5 in) 12.7 mm (0.5 in) 5.6 mm (0.22 in) Tube
ABRACON Standard Clock Oscillators Crystal Oscillator 8-DIP, 4 Leads (Half Size, Metal Can) 24.576MHz 30ppm -20 C - 70 C CMOS 3.3V 646In Stock
₱322.70
₱278.53
₱263.81
₱252.15
Min.: 1
Mult.: 1
Standard Oscillators Half Size 24.576 MHz 30 PPM 15 pF 2.97 V 3.63 V HCMOS, TTL Radial - 20 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.5 mm (0.217 in) Tube
ABRACON Standard Clock Oscillators Crystal Oscillator 8-DIP, 4 Leads (Half Size, Metal Can) 48MHz 30ppm -20 C - 70 C CMOS 3.3V 491In Stock
₱314.11
₱273.01
₱231.29
₱222.09
Min.: 1
Mult.: 1
Standard Oscillators Half Size 48 MHz 30 PPM 15 pF 2.97 V 3.63 V HCMOS, TTL Radial - 20 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.5 mm (0.217 in) Tube
ABRACON Standard Clock Oscillators Crystal Oscillator 14-DIP, 4 Leads (Full Size, Metal Can) 32MHz 30ppm -20 C - 70 C CMOS 5V 712In Stock
₱322.70
₱278.53
₱263.19
₱252.15
Min.: 1
Mult.: 1
Standard Oscillators Full Size 32 MHz 30 PPM 15 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 20.2 mm (0.796 in) 12.6 mm (0.496 in) 5.08 mm (0.2 in) Tube