CSP-4 Oscillators

Types of Oscillators

Change category view
Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package / Case Frequency Frequency Stability Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
SiTime TCXO Oscillators 32.768kHz 1.8V -40C +85C 740In Stock
1,000Expected 04/01/2027
Min.: 1
Mult.: 1
: 1,000

TCXO CSP-4 32.768 kHz 5 PPM 1.62 V 1.98 V LVCMOS SMD/SMT - 40 C + 85 C 1.55 mm 0.85 mm 0.6 mm Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators Non-Stocked
Min.: 18,000
Mult.: 1,000
: 1,000

MEMS Oscillators CSP-4 75 kHz 50 PPM 1.62 V 3.63 V LVCMOS - 20 C + 70 C 1.5 mm (0.059 in) 0.8 mm (0.031 in) 0.29 mm (0.011 in) Reel
SiTime MEMS Oscillators Non-Stocked
Min.: 18,000
Mult.: 1,000
: 1,000

MEMS Oscillators CSP-4 393.216 kHz 50 PPM 1.62 V 3.63 V LVCMOS - 20 C + 70 C 1.5 mm (0.059 in) 0.8 mm (0.031 in) 0.29 mm (0.011 in) Reel