Tube Oscillators

Results: 1,531
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package / Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
onsemi VCO Oscillators BBG ECL Low PWR VCO 4,322In Stock
₱528.84
₱483.44
₱469.94
₱452.15
₱439.88
Min.: 1
Mult.: 1
Max.: 196
VCO SOIC-8 1.1 GHz 6 pF 5 V 5 V SMD/SMT - 40 C + 85 C Tube
ABRACON Standard Clock Oscillators Crystal Oscillator 14-DIP, 4 Leads (Full Size, Metal Can) 40MHz 30ppm -20 C - 70 C CMOS 5V 603In Stock
₱320.86
₱292.03
₱247.85
₱239.27
Min.: 1
Mult.: 1
Standard Oscillators Full Size 40 MHz 30 PPM 15 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 20.2 mm (0.796 in) 12.6 mm (0.496 in) 5.08 mm (0.2 in) Tube
Analog Devices Programmable Oscillators 1kHz 68MHz Serial Port Progmable Osc
6,427In Stock
₱439.27
₱379.14
₱360.12
₱327.00
Min.: 1
Mult.: 1
Max.: 5,341
Programmable Oscillators Tube
Microchip Technology MEMS Oscillators MEMS OSC, AUTO, LVCMOS, 50MHz, 20ppm, 1.8-3.3V, -40 to 125C, 3.2x2.5mm 240In Stock
₱63.80
₱52.76
₱52.70
Min.: 1
Mult.: 1
MEMS Oscillators VDFN-4 50 MHz 20 PPM 15 pF 1.71 V 3.63 V CMOS - 40 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Tube
ABRACON Standard Clock Oscillators Crystal Oscillator 8-DIP, 4 Leads (Half Size, Metal Can) 18.432MHz ?30ppm -20?C ~ 70?C CMOS 5V 956In Stock
₱320.86
₱277.30
₱263.81
₱250.31
Min.: 1
Mult.: 1
Standard Oscillators Half Size 18.432 MHz 30 PPM 15 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 12.7 mm (0.5 in) 12.7 mm (0.5 in) 5.6 mm (0.22 in) Tube
ABRACON Standard Clock Oscillators Crystal Oscillator 8-DIP, 4 Leads (Half Size, Metal Can) 32.768MHz 30ppm -20 C - 70 C CMOS 5V 835In Stock
₱314.11
₱273.01
₱250.92
₱239.88
Min.: 1
Mult.: 1
Standard Oscillators Half Size 32.768 MHz 30 PPM 15 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 12.7 mm (0.5 in) 12.7 mm (0.5 in) 5.6 mm (0.22 in) Tube
ABRACON Standard Clock Oscillators Crystal Oscillator 8-DIP, 4 Leads (Half Size, Metal Can) 24.576MHz 30ppm -20 C - 70 C CMOS 3.3V 654In Stock
₱320.86
₱277.30
₱263.81
₱250.31
Min.: 1
Mult.: 1
Standard Oscillators Half Size 24.576 MHz 30 PPM 15 pF 2.97 V 3.63 V HCMOS, TTL Radial - 20 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.5 mm (0.217 in) Tube
ABRACON Standard Clock Oscillators Crystal Oscillator 8-DIP, 4 Leads (Half Size, Metal Can) 48MHz 30ppm -20 C - 70 C CMOS 3.3V 512In Stock
₱314.11
₱273.01
₱250.92
₱239.88
Min.: 1
Mult.: 1
Standard Oscillators Half Size 48 MHz 30 PPM 15 pF 2.97 V 3.63 V HCMOS, TTL Radial - 20 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.5 mm (0.217 in) Tube
ABRACON Standard Clock Oscillators Crystal Oscillator 14-DIP, 4 Leads (Full Size, Metal Can) 32MHz 30ppm -20 C - 70 C CMOS 5V 772In Stock
₱320.86
₱277.30
₱263.19
₱250.31
Min.: 1
Mult.: 1
Standard Oscillators Full Size 32 MHz 30 PPM 15 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 20.2 mm (0.796 in) 12.6 mm (0.496 in) 5.08 mm (0.2 in) Tube
ABRACON Standard Clock Oscillators Crystal Oscillator 8-DIP, 4 Leads (Half Size, Metal Can) 12MHz 30ppm -20 C - 70 C CMOS 5V 699In Stock
₱314.11
₱269.33
₱250.92
₱239.88
Min.: 1
Mult.: 1
Standard Oscillators Half Size 12 MHz 30 PPM 15 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 12.7 mm (0.5 in) 12.7 mm (0.5 in) 5.6 mm (0.22 in) Tube
ABRACON Standard Clock Oscillators Crystal Oscillator 8-DIP, 4 Leads (Half Size, Metal Can) 16MHz 30ppm -20 C - 70 C CMOS 3.3V 1,401In Stock
₱314.11
₱273.01
₱231.29
₱221.47
Min.: 1
Mult.: 1
Standard Oscillators Half Size 16 MHz 30 PPM 15 pF 2.97 V 3.63 V HCMOS, TTL Radial - 20 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.5 mm (0.217 in) Tube
ABRACON Standard Clock Oscillators Crystal Oscillator 8-DIP, 4 Leads (Half Size, Metal Can) 27MHz 30ppm -20 C - 70 C CMOS 3.3V 1,426In Stock
₱314.11
₱273.01
₱231.29
₱221.47
Min.: 1
Mult.: 1
Standard Oscillators Half Size 27 MHz 30 PPM 15 pF 2.97 V 3.63 V HCMOS, TTL Radial - 20 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.5 mm (0.217 in) Tube
ABRACON Standard Clock Oscillators Crystal Oscillator 14-DIP, 4 Leads (Full Size, Metal Can) 50MHz 30ppm -20 C - 70 C CMOS 5V 703In Stock
₱314.11
₱273.01
₱257.67
₱247.24
Min.: 1
Mult.: 1
Standard Oscillators Full Size 50 MHz 30 PPM 15 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 20.2 mm (0.796 in) 12.6 mm (0.496 in) 5.08 mm (0.2 in) Tube
Analog Devices Silicon Oscillators 1 to 8 Out, MP Silicon Osc w/ SS Mod
7,226In Stock
₱501.84
₱425.16
₱401.23
₱384.05
Min.: 1
Mult.: 1
Max.: 5,780
Silicon Oscillators MSOP-16 12.5 kHz to 6.67 MHz 300 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT 0 C + 70 C 4.039 mm 3 mm 0.86 mm Tube
ABRACON Standard Clock Oscillators Crystal Oscillator 8-DIP, 4 Leads (Half Size, Metal Can) 14.31818MHz 30ppm -20 C - 70 C CMOS 5V 749In Stock
₱314.11
₱273.01
₱231.29
₱221.47
Min.: 1
Mult.: 1
Standard Oscillators Half Size 14.31818 MHz 30 PPM 15 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 12.7 mm (0.5 in) 12.7 mm (0.5 in) 5.6 mm (0.22 in) Tube
ABRACON Standard Clock Oscillators Crystal Oscillator 14-DIP, 4 Leads (Full Size, Metal Can) 10MHz 30ppm -20 C - 70 C CMOS 5V 766In Stock
₱314.11
₱273.01
₱242.95
₱234.97
Min.: 1
Mult.: 1
Standard Oscillators Full Size 10 MHz 30 PPM 15 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 20.2 mm (0.796 in) 12.6 mm (0.496 in) 5.08 mm (0.2 in) Tube
ABRACON Standard Clock Oscillators Crystal Oscillator 8-DIP, 4 Leads (Half Size, Metal Can) 25MHz 30ppm -20 C - 70 C CMOS 5V 1,037In Stock
₱314.11
₱273.01
₱246.63
₱230.68
Min.: 1
Mult.: 1
Standard Oscillators Half Size 25 MHz 30 PPM 15 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 12.7 mm (0.5 in) 12.7 mm (0.5 in) 5.6 mm (0.22 in) Tube
ABRACON Standard Clock Oscillators Crystal Oscillator 8-DIP, 4 Leads (Half Size, Metal Can) 50MHz 30ppm -20 C - 70 C CMOS 5V 482In Stock
₱314.11
₱273.01
₱250.92
₱239.88
Min.: 1
Mult.: 1
Standard Oscillators Half Size 50 MHz 30 PPM 15 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 12.7 mm (0.5 in) 12.7 mm (0.5 in) 5.6 mm (0.22 in) Tube
ABRACON Standard Clock Oscillators Crystal Oscillator 8-DIP, 4 Leads (Half Size, Metal Can) 8MHz 30ppm -20 C - 70 C CMOS 3.3V 736In Stock
₱320.86
₱277.30
₱253.99
₱244.17
Min.: 1
Mult.: 1
Standard Oscillators Half Size 8 MHz 30 PPM 15 pF 2.97 V 3.63 V HCMOS, TTL Radial - 20 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.5 mm (0.217 in) Tube
ABRACON Standard Clock Oscillators Crystal Oscillator 14-DIP, 4 Leads (Full Size, Metal Can) 48MHz 30ppm -20 C - 70 C CMOS 5V 1,352In Stock
₱320.86
₱277.30
₱263.19
₱250.31
Min.: 1
Mult.: 1
Standard Oscillators Full Size 48 MHz 30 PPM 15 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 20.2 mm (0.796 in) 12.6 mm (0.496 in) 5.08 mm (0.2 in) Tube
Microchip Technology MEMS Oscillators MEMS OSC, AUTO, LVCMOS, 25MHz, 25PPM, 2.5-3.3V, -40 to 125C, 2.5 x 2.0mm 697In Stock
₱77.30
₱64.42
₱63.80
Min.: 1
Mult.: 1
MEMS Oscillators VDFN-6 25 MHz 25 PPM 15 pF 2.25 V 3.63 V CMOS - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.85 mm (0.033 in) AEC-Q100 Tube
Microchip Technology Programmable Oscillators Unprog MEMS Oscillator, -40C-85C, 25ppm 341In Stock
₱123.93
₱103.07
₱102.45
Min.: 1
Mult.: 1
Programmable Oscillators QFN-4 10 MHz to 170 MHz 25 PPM 15 pF 2.25 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm Tube
Microchip Technology Programmable Oscillators Unprog MEMS Oscillator, -40C-85C, 25ppm 130In Stock
₱303.07
₱252.76
₱250.31
Min.: 1
Mult.: 1
Programmable Oscillators QFN-4 10 MHz to 460 MHz 25 PPM 2 pF 2.25 V 3.6 V LVDS SMD/SMT - 40 C + 85 C 2.5 mm 2 mm Tube
ABRACON Standard Clock Oscillators Crystal Oscillator 14-DIP, 4 Leads (Full Size, Metal Can) 11.0592MHz 30ppm -20 C - 70 C CMOS 5V 959In Stock
₱314.11
₱273.01
₱236.81
₱229.45
Min.: 1
Mult.: 1
Standard Oscillators Full Size 11.0592 MHz 30 PPM 15 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 20.2 mm (0.796 in) 12.6 mm (0.496 in) 5.08 mm (0.2 in) Tube
ABRACON Standard Clock Oscillators Crystal Oscillator 14-DIP, 4 Leads (Full Size, Metal Can) 8MHz 30ppm -20 C - 70 C CMOS 5V 932In Stock
₱326.38
₱282.82
₱267.49
₱255.22
Min.: 1
Mult.: 1
Standard Oscillators Full Size 8 MHz 30 PPM 15 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 20.2 mm (0.796 in) 12.6 mm (0.496 in) 5.08 mm (0.2 in) Tube