OCXO Oscillators

Results: 621
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package / Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
ABRACON OCXO Oscillators OCXO 25x25 5 Pin 10MHz 5ppb 0 C - 50 C CMOS 5V -155dBc/Hz at 10kHz 13In Stock
25Expected 30/11/2026
₱8,157.71
₱7,304.94
Min.: 1
Mult.: 1
OCXO 10 MHz 5 PPB 15 pF 5 V 5 V CMOS Radial 0 C + 50 C 25.4 mm 25.4 mm 13 mm AOCJY3 Tray
ABRACON OCXO Oscillators OCXO 14-DIP, 4 Leads (Full Size, Metal Can) 100MHz 50ppb 0 C - 50 C CMOS 5V 29In Stock
₱7,011.08
₱7,010.46
₱6,320.28
₱6,269.36
Min.: 1
Mult.: 1
OCXO 100 MHz 50 PPB 15 pF 5 V 5 V CMOS Radial 0 C + 50 C 20.8 mm 13.2 mm 8.2 mm AOCJY1 Tray
ABRACON OCXO Oscillators OCXO 25x22 5-SMD 100MHz 5ppb 0 C - 50 C Sine Wave 3.3V 19In Stock
₱7,952.80
₱7,176.11
Min.: 1
Mult.: 1
OCXO 100 MHz 5 PPB 15 pF 3.3 V 3.3 V SMD/SMT 0 C + 50 C 25.4 mm 22.1 mm 12.5 mm AOCJY Tray
ABRACON OCXO Oscillators XTAL OSC OCXO 20.0000MHZ LVCMOS 165In Stock
₱6,722.12
₱5,916.59
₱5,882.85
₱5,795.73
Min.: 1
Mult.: 1
OCXO 20 MHz 20 PPB 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 9.7 mm 7.5 mm 4.1 mm AOCJYR Bulk
ABRACON OCXO Oscillators OCXO 25x22 5-SMD 40MHz ?10ppb -20?C ~ 70?C Sine Wave 3.3V 30In Stock
₱8,682.87
Min.: 1
Mult.: 1
OCXO 40 MHz 10 PPB 15 pF 3.3 V 3.3 V SMD/SMT - 20 C + 70 C 25.4 mm 22.1 mm 12.5 mm AOCJY Tray
ABRACON OCXO Oscillators OCXO 14-DIP, 4 Leads (Full Size, Metal Can) 10MHz 50ppb 0 C - 50 C CMOS 3.3V 40In Stock
₱6,723.96
₱5,917.82
₱5,884.69
₱5,578.56
Min.: 1
Mult.: 1
OCXO 10 MHz 50 PPB 15 pF 3.3 V 3.3 V CMOS Radial 0 C + 50 C 20.8 mm 13.2 mm 8.2 mm AOCJY1 Tray
ABRACON OCXO Oscillators OCXO 25x22 5-SMD 20MHz 30ppb -40 C - 75 C CMOS 3.3V 15In Stock
₱8,489.61
Min.: 1
Mult.: 1
OCXO 20 MHz 30 PPB 15 pF 3.3 V 3.3 V SMD/SMT - 40 C + 75 C 25.4 mm 22.1 mm 12.5 mm AOCJY Tray
ABRACON OCXO Oscillators OCXO 14x9 6-SMD 20MHz 10ppb -40 C - 85 C CMOS 3.3V -152dBc/Hz at 10kHz 83In Stock
₱5,630.09
₱4,895.73
₱4,741.13
₱4,740.51
Min.: 1
Mult.: 1
VCOCXO 20 MHz 10 PPB 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 14.9 mm 9.7 mm 7 mm AOC Cut Tape
ABRACON OCXO Oscillators OCXO 25x22 5-SMD 10MHz ?30ppb -40?C ~ 75?C CMOS 3.3V -150dBc/Hz at 10kHz 1In Stock
20On Order
₱10,671.22
₱8,754.03
Min.: 1
Mult.: 1
OCXO 10 MHz 30 PPB 15 pF 3.3 V 3.3 V SMD/SMT - 40 C + 75 C 25.4 mm 22.1 mm 12.5 mm AOCJY Tray
ABRACON OCXO Oscillators OCXO 25x25 5 Pin 100MHz 10ppb -20 C - 70 C Sine Wave 3.3V 2In Stock
100Expected 04/01/2027
₱8,252.80
₱7,288.99
Min.: 1
Mult.: 1
OCXO 100 MHz 10 PPB 15 pF 3.3 V 3.3 V Sine Wave Radial - 20 C + 70 C 25.4 mm 25.4 mm 13 mm AOCJY3 Tray
ABRACON OCXO Oscillators OCXO 25x22 5-SMD 12.8MHz 5ppb 0 C - 50 C CMOS 3.3V 1In Stock
5Expected 13/11/2026
₱8,419.06
Min.: 1
Mult.: 1
OCXO 12.8 MHz 5 PPB 15 pF 3.3 V 3.3 V SMD/SMT 0 C + 50 C 25.4 mm 22.1 mm 12.5 mm AOCJY Tray
ABRACON OCXO Oscillators OCXO 25x22 5-SMD 100MHz 30ppb -40 C - 75 C Sine Wave 3.3V 3In Stock
₱7,951.57
₱7,786.54
Min.: 1
Mult.: 1
OCXO 100 MHz 30 PPB 15 pF 3.3 V 3.3 V SMD/SMT - 40 C + 75 C 25.4 mm 22.1 mm 12.5 mm AOCJY Tray
ABRACON OCXO Oscillators OCXO 25x25 5 Pin 10MHz 1ppb -40C - 70C Sine Wave 12V -167dBc/Hz at 10kHz 3In Stock
₱83,234.16
Min.: 1
Mult.: 1
10 MHz 1 PPB 11.4 V 12.6 V Sine Wave Radial - 40 C + 70 C 25.4 mm 25.4 mm 13 mm O-C25AA Bulk
ABRACON OCXO Oscillators OCXO 25x25 5 Pin 10MHz 50ppb -40C - 70C Sine Wave 5V -169dBc/Hz at 10kHz 3In Stock
₱59,480.05
₱56,112.55
Min.: 1
Mult.: 1
10 MHz 50 PPB 4.75 V 5.25 V Sine Wave Radial - 40 C + 70 C 25.4 mm 25.4 mm 13 mm O-C25AB Bulk
ABRACON OCXO Oscillators OCXO 36x27 5 Pin 10MHz 0.5ppb -20C - 70C Sine Wave 12V -160dBc/Hz at 10kHz 3In Stock
₱86,039.69
Min.: 1
Mult.: 1
10 MHz 0.5 PPB 11.4 V 12.7 V Sine Wave Radial - 20 C + 70 C 36.2 mm 27.2 mm 13 mm O-C36AA Bulk
Pletronics Inc. OCXO Oscillators Ovenized Quartz Crystal High Precision Wave Generator 3.3V nominal Supply Voltage 10.0 MHz Nominal Frequency SC cut crystal 11In Stock
₱8,879.80
₱7,842.98
Min.: 1
Mult.: 1
OCXO SMD-7 10 MHz 10 PPB 3.135 V 3.465 V Sine Wave SMD/SMT - 20 C + 70 C 25.4 mm (1 in) 22.1 mm (0.87 in) 12.2 mm (0.48 in) OSJ7 Case
Micro Crystal OCXO Oscillators 16.384 MHz OCXO LVCMOS 90mW Oscillator 3.3V 14-DIP Module, 4 Leads 25In Stock
₱11,419.69
₱10,182.87
Min.: 1
Mult.: 1
16.384 MHz 0.01 PPM HCMOS - 10 C + 50 C 20.2 mm 12.6 mm 7.8 mm OCXO-ULP
ABRACON OCXO Oscillators SC-CUT OCXO 10.000 MHZ, 5.00V, Square wave, 300 mA OCXO -20 C to +70 C 10 ppb 2In Stock
₱10,072.44
Min.: 1
Mult.: 1
OCXO Radial 36.1 mm 27.2 mm 13 mm AOCJY4 Tray
CTS Electronic Components OCXO Oscillators 20MHz 10ppb Stratum3 LVCMOS -40 +85C 3.3V 45In Stock
₱5,990.83
₱5,403.71
₱5,279.78
₱5,166.28
Min.: 1
Mult.: 1
OCXO 20 MHz 10 pF 3.135 V 3.465 V HCMOS Radial - 40 C + 85 C 20 mm 12.7 mm 11 mm 1380100 Bulk
Microchip Technology OX-1740-BEJ-5095-10M0000000
Microchip Technology OCXO Oscillators
This product may require additional documentation to export from the United States.
10In Stock
₱51,349.34
₱51,343.20
Min.: 1
Mult.: 1
OCXO OX-174


SiTime OCXO Oscillators 36In Stock
₱8,575.50
₱7,574.27
Min.: 1
Mult.: 1
ABRACON OCXO Oscillators OCXO 25x25 5 Pin 40MHz 10ppb -20 C - 70 C CMOS 3.3V 6In Stock
9Expected 18/11/2026
₱12,557.73
Min.: 1
Mult.: 1
OCXO 40 MHz 10 PPB 15 pF 3.13 V 3.46 V CMOS SMD/SMT - 20 C + 70 C 25.4 mm 25.4 mm 13 mm AOCJY3 Tray
ECS OCXO Oscillators 10MHz 3.3V 5ppb 0C +50C 9In Stock
₱6,916.60
₱6,678.56
Min.: 1
Mult.: 1
OCXO SMD-6 10 MHz 5 PPB 15 pF 3.135 V 3.465 V CMOS SMD/SMT 0 C + 50 C 25.4 mm 22.1 mm 12.2 mm ECOC-2522 Tray
SiTime OCXO Oscillators 1 to 60 MHz, Stratum 3E OCXO 9In Stock
25Expected 30/06/2027
Cut Tape
₱7,118.44
₱6,433.16
Reel
₱6,433.16
Min.: 1
Mult.: 1
: 25
OCXO 9 mm x 7 mm 50 MHz 8 PPB 15 pF 3.14 V 3.63 V LVCMOS SMD/SMT - 40 C + 85 C 9 mm 7 mm 6.19 mm Reel, Cut Tape
SiTime OCXO Oscillators 38.88 MHz, 3.3V, 0.005 ppm, 9070, OCXO 20In Stock
Cut Tape
₱8,576.12
₱7,574.88
Reel
₱7,574.88
Min.: 1
Mult.: 1
: 25
OCXO 9 mm x 7 mm 38.88 MHz 5 PPB 15 pF 3.14 V 3.63 V LVCMOS SMD/SMT - 40 C + 85 C 9 mm 7 mm 6.19 mm SiT5711 Reel, Cut Tape