100 MHz Mga Programmable Oscillator

Mga Resulta: 5
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Produkto Package / Case Frequency Katatagan ng Frequency Capacitance ng Load Supply Voltage - Min Supply Voltage - Max Format ng Output Istilo ng Termination Minimum na Operating Temperature Maximum na Operating Temperature Haba Lapad Taas Series Packaging
Microchip Technology Programmable Oscillators MEMS OSCILLATOR UNPROG 179May Stock
Min.: 1
Mult.: 1

MEMS Oscillators 100 MHz 25 PPM 15 pF 2.25 V 3.6 V CMOS SMD/SMT - 55 C + 125 C 2.5 mm 2 mm 0.85 mm Tube
ECS Programmable Oscillators 100.000 MHZ +3.3V LVDS Oscillator 7x5 mm +/-25 ppm -40 - +85C RoHS 439May Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 7 mm x 5 mm 100 MHz 25 PPM 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 7 mm 5 mm 1.7 mm Reel, Cut Tape, MouseReel
ECS Programmable Oscillators 100.000 MHz +3.3V LVDS Oscillator 3.2X2.5 mm +/-25 ppm -40-+85C 489May Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 7 mm x 5 mm 100 MHz 25 PPM 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 0.9 mm Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. 514KCA000121BAG
Skyworks Solutions, Inc. Programmable Oscillators Any Freq (I2C) GP XO, OE N/A, 0.1-250MHz Lead-Time para sa Hindi Naka-stock 8 (na) Linggo
Min.: 200
Mult.: 200

5 mm x 3.2 mm 100 MHz 30 PPM 15 pF 1.71 V 1.89 V CMOS SMD/SMT - 40 C + 85 C 5 mm 3.2 mm Si514 Cut Tape
Skyworks Solutions, Inc. 514KCA000121BAGR
Skyworks Solutions, Inc. Programmable Oscillators Any Freq (I2C) GP XO, OE N/A, 0.1-250MHz Lead-Time para sa Hindi Naka-stock 8 (na) Linggo
Min.: 1,000
Mult.: 1,000
: 1,000

5 mm x 3.2 mm 100 MHz 30 PPM 15 pF 1.71 V 1.89 V CMOS SMD/SMT - 40 C + 85 C 5 mm 3.2 mm Si514 Reel