ECS Programmable Oscillators

Results: 14
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Package / Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Product Type Series Packaging
ECS Programmable Oscillators 200.000 MHZ +3.3V LVDS Oscillator 7x5 mm +/-25 ppm -40 - +85C RoHS 913In Stock
Cut Tape
₱324.54
₱279.76
₱266.26
₱253.38
Reel
₱214.11
Min.: 1
Mult.: 1
: 1,000
Standard Oscillators 7 mm x 5 mm 200 MHz 25 PPM 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 7 mm 5 mm 1.7 mm Programmable Oscillators Reel, Cut Tape, MouseReel
ECS Programmable Oscillators 100.000 MHZ +3.3V LVDS Oscillator 7x5 mm +/-25 ppm -40 - +85C RoHS 434In Stock
Cut Tape
₱324.54
₱279.76
₱266.26
₱253.38
Reel
₱214.73
Min.: 1
Mult.: 1
: 1,000
Standard Oscillators 7 mm x 5 mm 100 MHz 25 PPM 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 7 mm 5 mm 1.7 mm Programmable Oscillators Reel, Cut Tape, MouseReel
ECS Programmable Oscillators 156.250 MHZ +3.3V LVDS Oscillator 7x5 mm +/-25 ppm -40 - +85C RoHS 534In Stock
Cut Tape
₱312.27
₱271.17
₱246.01
₱235.58
Reel
₱204.91
Min.: 1
Mult.: 1
: 1,000
Standard Oscillators 7 mm x 5 mm 156.25 MHz 25 PPM 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 7 mm 5 mm 1.7 mm Programmable Oscillators Reel, Cut Tape, MouseReel
ECS Programmable Oscillators 125.000 MHZ +3.3V LVDS Oscillator 7x5 mm +/-25 ppm -40 - +85C RoHS 858In Stock
Cut Tape
₱324.54
₱279.76
₱266.26
₱253.38
Reel
₱206.75
Min.: 1
Mult.: 1
: 1,000
Standard Oscillators 7 mm x 5 mm 125 MHz 25 PPM 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 7 mm 5 mm 1.7 mm Programmable Oscillators Reel, Cut Tape, MouseReel
ECS Programmable Oscillators 100.000 MHz +3.3V LVDS Oscillator 3.2X2.5 mm +/-25 ppm -40-+85C 478In Stock
Cut Tape
₱324.54
₱279.76
₱266.26
₱253.38
Reel
₱211.04
Min.: 1
Mult.: 1
: 1,000
Standard Oscillators 7 mm x 5 mm 100 MHz 25 PPM 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 0.9 mm Programmable Oscillators Reel, Cut Tape, MouseReel
ECS Programmable Oscillators 200.000 MHz +3.3V LVDS Oscillator 3.2X2.5 mm +/-25 ppm -40-+85C 649In Stock
Cut Tape
₱325.16
₱281.60
₱266.87
₱255.22
Reel
₱219.63
Min.: 1
Mult.: 1
: 1,000
Standard Oscillators 7 mm x 5 mm 200 MHz 25 PPM 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 0.9 mm Programmable Oscillators Reel, Cut Tape, MouseReel
ECS Programmable Oscillators 60.000 MHZ +3.3V LVDS Oscillator 7x5 mm +/-25 ppm -40 - +85C RoHS 43In Stock
₱438.65
₱379.76
₱360.12
₱343.56
Min.: 1
Mult.: 1
Standard Oscillators 7 mm x 5 mm 60 MHz 25 PPM 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 7 mm 5 mm 1.7 mm Programmable Oscillators Cut Tape
ECS Programmable Oscillators 156.250 MHz +3.3V LVDS Oscillator 3.2X2.5 mm +/-25 ppm -40-+85C 262In Stock
Cut Tape
₱325.16
₱281.60
₱266.87
₱255.22
Reel
₱219.63
Min.: 1
Mult.: 1
: 1,000
Standard Oscillators 7 mm x 5 mm 156.25 MHz 25 PPM 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 0.9 mm Programmable Oscillators Reel, Cut Tape, MouseReel
ECS Programmable Oscillators 106.250 MHZ +3.3V LVDS Oscillator 7x5 mm +/-25 ppm -40 - +85C RoHS 43In Stock
₱438.65
₱379.76
₱360.12
₱345.40
Min.: 1
Mult.: 1
Standard Oscillators 7 mm x 5 mm 106.25 MHz 25 PPM 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 7 mm 5 mm 1.7 mm Programmable Oscillators Cut Tape
ECS Programmable Oscillators 250.000 MHZ +3.3V LVDS Oscillator 7x5 mm +/-25 ppm -40 - +85C RoHS 61In Stock
₱438.65
₱379.76
₱368.10
₱352.76
Min.: 1
Mult.: 1
Standard Oscillators 7 mm x 5 mm 250 MHz 25 PPM 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 7 mm 5 mm 1.7 mm Programmable Oscillators Cut Tape


ECS Programmable Oscillators 10MHz 3.3V 100ppm -40C +85C 6In Stock
₱509.82
Min.: 1
Mult.: 1
Standard Oscillators 20.7 mm x 13.2 mm 10 MHz 100 PPM 30 pF 2.97 V CMOS SMD/SMT - 40 C + 85 C 20.7 mm 13.2 mm 1.7 mm Programmable Oscillators ECS-P143 Bulk


ECS Programmable Oscillators 8In Stock
₱898.16
Min.: 1
Mult.: 1
No
13.2 mm x 13.2 mm 112 MHz 50 PPM 4.5 V CMOS Radial - 10 C + 85 C 13.2 mm 13.2 mm Programmable Oscillators
ECS Programmable Oscillators 125.000 MHz +3.3V LVDS Oscillator 3.2X2.5 mm +/-25 ppm -40-+85C
585Expected 02/02/2027
Cut Tape
₱327.00
₱284.05
₱257.67
₱247.24
Reel
₱219.63
Min.: 1
Mult.: 1
: 1,000
Standard Oscillators 7 mm x 5 mm 125 MHz 25 PPM 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 0.9 mm Programmable Oscillators Reel, Cut Tape, MouseReel
ECS Programmable Oscillators 148.500 MHZ +3.3V LVDS Oscillator 7x5 mm +/-25 ppm -40 - +85C RoHS Lead-Time 17 Weeks
₱450.31
₱390.19
₱369.94
₱347.24
Min.: 1
Mult.: 1
Standard Oscillators 7 mm x 5 mm 148.5 MHz 25 PPM 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 7 mm 5 mm 1.7 mm Programmable Oscillators Cut Tape