LVCMOS, HCMOS Programmable Oscillators

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Package / Case Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Product Type Series Packaging

SiTime Programmable Oscillators -20 to 70C, 5032, 20ppm, 3.3V, 100MHz, 60 PPM PR, T&R 345In Stock
Cut Tape
₱69.33
₱59.69
₱56.50
₱51.90
Reel
₱41.66
Min.: 1
Mult.: 1
: 1,000
Standard Oscillators SOT-23-5 20 PPM 15 pF 2.25 V, 2.97 V 2.75 V, 3.63 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C 2.9 mm 1.6 mm 1.27 mm Programmable Oscillators SiT2001 Reel, Cut Tape
SiTime Programmable Oscillators LVCMOS/HCMOS Compatible Output Single-Chip, SOT-23 Oscillator Non-Stocked Lead-Time 14 Weeks
₱57.06
₱49.20
₱46.75
₱42.45
Min.: 1
Mult.: 1
Standard Oscillators SOT-23-5 20 PPM 15 pF 2.25 V, 2.97 V 2.75 V, 3.63 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C 2.9 mm 1.6 mm 1.27 mm Programmable Oscillators SiT2001