LVCMOS Programmable Oscillators

Results: 77
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Package / Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Product Type Series Packaging
SiTime SiT3809AI-D2-XXXX-000.FP0000
SiTime Programmable Oscillators Non-Stocked Lead-Time 14 Weeks
₱522.70
₱501.23
₱485.89
Min.: 250
Mult.: 1
VCXO Oscillators 80 MHz to 220 MHz 25 PPM 1.71 V 3.63 V LVCMOS SMD/SMT - 40 C + 85 C 7 mm 5 mm 0.9 mm Programmable Oscillators SiT3809
SiTime SiT8008BI-21-XXX-000.FP000G
SiTime Programmable Oscillators Unprogrammed Blanks Non-Stocked
Cut Tape
₱84.05
₱73.01
₱69.33
₱66.87
Reel
₱56.75
Min.: 1
Mult.: 1
: 250
MEMS Oscillators 1 MHz to 110 MHz 20 PPM 15 pF 2.25 V 3.63 V LVCMOS SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 0.75 mm AEC-Q100 Programmable Oscillators SiT8008B Reel, Cut Tape, MouseReel