MouseReel Programmable Oscillators

Results: 67
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Package / Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Product Type Series Packaging
ABRACON Programmable Oscillators MEMS OSC XO 2.25V-3.6V 14VFQFN 901In Stock
Cut Tape
₱376.69
₱325.16
₱309.20
₱295.09
Reel
₱239.27
Min.: 1
Mult.: 1
: 3,000
MEMS Oscillators, Pin Configurable 24 MHz, 27 MHz, 74.25 MHz, 148.5 MHz - 50 PPM to + 50 PPM 15 pF 2.25 V 3.6 V CMOS SMD/SMT - 20 C + 70 C 3.2 mm 2.5 mm 0.85 mm Programmable Oscillators ASEMCC Reel, Cut Tape, MouseReel
ABRACON Programmable Oscillators VCXO 7050 6-SMD 1000MHz 50ppm Stability ppm Pullability -40C - 105C LVDS 3.3V 175In Stock
Cut Tape
₱679.14
₱590.19
₱558.29
₱537.43
Reel
₱485.28
Min.: 1
Mult.: 1
: 250
Oscillator SMD-6 1 GHz 50 PPM 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 105 7 mm 5 mm 1.8 mm AX7V Reel, Cut Tape, MouseReel
ABRACON Programmable Oscillators VCXO 7050 6-SMD 1250MHz 50ppm Stability ppm Pullability -40C - 105C LVDS 3.3V 175In Stock
Cut Tape
₱697.55
₱609.21
₱576.69
₱553.38
Reel
₱485.28
Min.: 1
Mult.: 1
: 250
Oscillator SMD-6 1.25 GHz 50 PPM 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 105 7 mm 5 mm 1.8 mm AX7V Reel, Cut Tape, MouseReel
ABRACON Programmable Oscillators VCXO 7050 6-SMD 600.00000MHz 50ppm Stability ppm Pullability -40C - 105C LVDS 3.3V 175In Stock
Cut Tape
₱679.14
₱590.19
₱558.29
₱537.43
Reel
₱500.62
Min.: 1
Mult.: 1
: 250
Oscillator SMD-6 600 MHz 50 PPM 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 105 7 mm 5 mm 1.8 mm AX7V Reel, Cut Tape, MouseReel
ABRACON Programmable Oscillators VCXO 7050 6-SMD 625MHz 50ppm Stability ppm Pullability -40C - 105C LVDS 3.3V 175In Stock
Cut Tape
₱679.14
₱590.19
₱558.29
₱537.43
Reel
₱485.28
Min.: 1
Mult.: 1
: 250
Oscillator SMD-6 625 MHz 50 PPM 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 105 7 mm 5 mm 1.8 mm AX7V Reel, Cut Tape, MouseReel
ABRACON Programmable Oscillators VCXO 7050 6-SMD 1000MHz 50ppm Stability ppm Pullability -40C - 105C LVDS 2.5V 175In Stock
Cut Tape
₱679.14
₱590.19
₱558.29
₱537.43
Reel
₱485.28
Min.: 1
Mult.: 1
: 250
Oscillator SMD-6 1 GHz 50 PPM 2.25 V 2.75 V LVDS SMD/SMT - 40 C + 105 7 mm 5 mm 1.8 mm AX7V Reel, Cut Tape, MouseReel
ABRACON Programmable Oscillators VCXO 7050 6-SMD 600.00000MHz 50ppm Stability ppm Pullability -40C - 105C LVDS 2.5V 175In Stock
Cut Tape
₱679.14
₱590.19
₱558.29
₱537.43
Reel
₱500.62
Min.: 1
Mult.: 1
: 250
Oscillator SMD-6 600 MHz 50 PPM 2.25 V 2.75 V LVDS SMD/SMT - 40 C + 105 7 mm 5 mm 1.8 mm AX7V Reel, Cut Tape, MouseReel
ABRACON Programmable Oscillators VCXO 7050 6-SMD 625MHz 50ppm Stability ppm Pullability -40C - 105C LVDS 2.5V 175In Stock
Cut Tape
₱679.14
₱590.19
₱558.29
₱537.43
Reel
₱485.28
Min.: 1
Mult.: 1
: 250
Oscillator SMD-6 625 MHz 50 PPM 2.25 V 2.75 V LVDS SMD/SMT - 40 C + 105 7 mm 5 mm 1.8 mm AX7V Reel, Cut Tape, MouseReel
SiTime Programmable Oscillators Programmable Blanks 1,179In Stock
Cut Tape
₱347.85
₱300.62
₱285.28
₱272.39
Reel
₱219.02
Min.: 1
Mult.: 1
: 250
Standard Oscillators SOT-23-5 20 PPM 2.5 V 3.3 V LVCMOS SMD/SMT 2.9 mm 2.8 mm 1.27 mm AEC-Q100 Programmable Oscillators SiT2024B Reel, Cut Tape, MouseReel
Epson Timing Programmable Oscillators SG-8201CG-MPL0: BLANK SMD XTL OSC 1K TR 1,000In Stock
Cut Tape
₱68.10
₱58.59
₱55.46
₱50.92
Reel
₱44.17
Min.: 1
Mult.: 1
: 1,000
Oscillators 1.62 V 3.63 V CMOS SMD/SMT 2.5 mm 2 mm 0.74 mm SG-8201CJ Reel, Cut Tape, MouseReel
ECS Programmable Oscillators 100.000 MHz +3.3V LVDS Oscillator 3.2X2.5 mm +/-25 ppm -40-+85C 478In Stock
Cut Tape
₱322.09
₱280.37
₱265.03
₱253.99
Reel
₱217.18
Min.: 1
Mult.: 1
: 1,000
Standard Oscillators 7 mm x 5 mm 100 MHz 25 PPM 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 0.9 mm Programmable Oscillators Reel, Cut Tape, MouseReel
ECS Programmable Oscillators 125.000 MHZ +3.3V LVDS Oscillator 7x5 mm +/-25 ppm -40 - +85C RoHS 858In Stock
Cut Tape
₱322.09
₱280.37
₱265.03
₱253.99
Reel
₱212.27
Min.: 1
Mult.: 1
: 1,000
Standard Oscillators 7 mm x 5 mm 125 MHz 25 PPM 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 7 mm 5 mm 1.7 mm Programmable Oscillators Reel, Cut Tape, MouseReel

Epson Timing Programmable Oscillators SG-8101CG-MPL0: BLANK SMD XTL OSC 1K TR 1,232In Stock
Cut Tape
₱150.92
₱130.68
₱123.31
₱113.50
Reel
₱96.32
Min.: 1
Mult.: 1
: 1,000
Standard Oscillators 1.71 V 3.465 V Programmable Oscillators P-SPXO Reel, Cut Tape, MouseReel
ECS Programmable Oscillators 200.000 MHZ +3.3V LVDS Oscillator 7x5 mm +/-25 ppm -40 - +85C RoHS 911In Stock
Cut Tape
₱322.09
₱280.37
₱265.03
₱253.99
Reel
₱220.86
Min.: 1
Mult.: 1
: 1,000
Standard Oscillators 7 mm x 5 mm 200 MHz 25 PPM 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 7 mm 5 mm 1.7 mm Programmable Oscillators Reel, Cut Tape, MouseReel
ABRACON Programmable Oscillators VCXO 5032 6-SMD 625MHz 50ppm Stability ppm Pullability -40C - 105C LVDS 2.5V 175In Stock
Cut Tape
₱650.31
₱566.87
₱535.59
₱513.50
Reel
₱465.65
Min.: 1
Mult.: 1
: 250
Programmable Oscillator SMD-6 625 MHz 50 PPM 2.25 V 2.75 V LVDS SMD/SMT - 40 C + 105 C 5 mm 3.2 mm 1.3 mm AX5V Reel, Cut Tape, MouseReel
Epson Timing Programmable Oscillators SG-8018CG-MPL0: BLANK 1.62V 3.63V SMD XTL OSC MP MACH 1K T/R 795In Stock
Cut Tape
₱52.15
₱44.79
₱42.58
₱38.65
Reel
₱30.49
Min.: 1
Mult.: 1
: 1,000
Standard Oscillators 1.71 V 3.465 V Programmable Oscillators SG-8018 Reel, Cut Tape, MouseReel
ECS Programmable Oscillators 156.250 MHZ +3.3V LVDS Oscillator 7x5 mm +/-25 ppm -40 - +85C RoHS 484In Stock
Cut Tape
₱322.09
₱280.37
₱265.03
₱253.99
Reel
₱213.50
Min.: 1
Mult.: 1
: 1,000
Standard Oscillators 7 mm x 5 mm 156.25 MHz 25 PPM 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 7 mm 5 mm 1.7 mm Programmable Oscillators Reel, Cut Tape, MouseReel
ECS Programmable Oscillators 100.000 MHZ +3.3V LVDS Oscillator 7x5 mm +/-25 ppm -40 - +85C RoHS 434In Stock
Cut Tape
₱322.09
₱280.37
₱265.03
₱253.99
Reel
₱222.70
Min.: 1
Mult.: 1
: 1,000
Standard Oscillators 7 mm x 5 mm 100 MHz 25 PPM 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 7 mm 5 mm 1.7 mm Programmable Oscillators Reel, Cut Tape, MouseReel
Analog Devices Programmable Oscillators 1kHz 68MHz Serial Port Progmable Osc
2,155In Stock
Cut Tape
₱439.27
₱379.14
₱360.12
₱343.56
Min.: 1
Mult.: 1
Silicon Oscillators Programmable Oscillators LTC6903 Reel, Cut Tape, MouseReel
Analog Devices Programmable Oscillators 1kHz - 68MHz Serial Port Progmable Osc
300In Stock
Cut Tape
₱463.81
₱400.00
₱380.37
₱362.58
Min.: 1
Mult.: 1
Silicon Oscillators Programmable Oscillators LTC6904 Reel, Cut Tape, MouseReel
SiTime Programmable Oscillators Programmable Blanks -55C +125C 757In Stock
Cut Tape
₱286.50
₱247.24
₱233.74
₱223.93
Reel
₱176.07
Min.: 1
Mult.: 1
: 1,000
Standard Oscillators SOT-23-5 110 MHz 20 PPM 1.62 V 1.98 V LVCMOS Solder Tab - 55 C + 125 C 2.9 mm 2.8 mm 1.27 mm AEC-Q100 Programmable Oscillators SiT2024B Reel, Cut Tape, MouseReel
Epson Timing Programmable Oscillators SG-8200CJ 20.0000M-TJJSA0: OSC MHZ 1.8-3.3V +/-50PPM-40-125C ST 1K TR 975In Stock
Cut Tape
₱74.85
₱65.64
₱59.20
₱56.75
Reel
₱49.26
Min.: 1
Mult.: 1
: 1,000
Oscillators 20 MHz 50 PPM 15 pF 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm 1.6 mm 0.6 mm SG-8200CJ Reel, Cut Tape, MouseReel
Epson Timing Programmable Oscillators SG-8200CJ 4.0000M-TJJSA0: OSC MHZ 1.8-3.3V +/-50PPM-40-125C ST 1K TR 985In Stock
Cut Tape
₱74.85
₱65.64
₱59.20
₱56.75
Reel
₱49.26
Min.: 1
Mult.: 1
: 1,000
Oscillators 4 MHz 50 PPM 15 pF 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm 1.6 mm 0.6 mm SG-8200CJ Reel, Cut Tape, MouseReel
Epson Timing Programmable Oscillators SG-8201CJ 4.0000M-TDJSA0: OSC MHZ 1.8-3.3V +/-25PPM-40-125C ST 1K TR 984In Stock
Cut Tape
₱77.91
₱68.10
₱61.96
₱58.83
Reel
₱50.92
Min.: 1
Mult.: 1
: 1,000
Oscillators 4 MHz 25 PPM 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm 1.6 mm 0.6 mm SG-8201CJ Reel, Cut Tape, MouseReel
Epson Timing Programmable Oscillators SG-8200CJ 24.0000M-TJJSA0: OSC MHZ 1.8-3.3V +/-50PPM-40-125C ST 1K TR 1,000In Stock
Cut Tape
₱74.85
₱65.64
₱59.20
₱56.75
Reel
₱50.49
Min.: 1
Mult.: 1
: 1,000
Oscillators 24 MHz 50 PPM 15 pF 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm 1.6 mm 0.6 mm SG-8200CJ Reel, Cut Tape, MouseReel