ASEMCC Serye Mga Programmable Oscillator

Mga Resulta: 6
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Produkto Frequency Katatagan ng Frequency Capacitance ng Load Supply Voltage - Min Supply Voltage - Max Format ng Output Istilo ng Termination Minimum na Operating Temperature Maximum na Operating Temperature Haba Lapad Taas Uri ng Produkto Series Packaging
ABRACON Programmable Oscillators MEMS OSC XO 2.25V-3.6V 14VFQFN 901May Stock
Cut Tape
₱376.69
₱325.16
₱309.20
₱295.09
Reel
₱239.27
Min.: 1
Mult.: 1
: 3,000
MEMS Oscillators, Pin Configurable 24 MHz, 27 MHz, 74.25 MHz, 148.5 MHz - 50 PPM to + 50 PPM 15 pF 2.25 V 3.6 V CMOS SMD/SMT - 20 C + 70 C 3.2 mm 2.5 mm 0.85 mm Programmable Oscillators ASEMCC Reel, Cut Tape, MouseReel
ABRACON Programmable Oscillators MEMS OSC XO 2.25V-3.6V 14VFQFN 100May Stock
₱496.32
₱431.29
₱407.98
₱390.80
Min.: 1
Mult.: 1
MEMS Oscillators, Pin Configurable 24 MHz, 27 MHz, 74.25 MHz, 148.5 MHz - 50 PPM to + 50 PPM 15 pF 2.25 V 3.6 V CMOS SMD/SMT - 20 C + 70 C 3.2 mm 2.5 mm 0.85 mm Programmable Oscillators ASEMCC Bulk
ABRACON Programmable Oscillators MEMS OSC XO 2.25V-3.6V 14VFQFN
104Inaasahan 11/25/2026
₱989.58
₱838.04
₱795.71
₱758.29
Min.: 1
Mult.: 1
MEMS Oscillators, Pin Configurable 25 MHz, 75 MHz, 125 MHz, 150 MHz - 50 PPM to + 50 PPM 15 pF 2.25 V 3.6 V CMOS SMD/SMT - 20 C + 70 C 3.2 mm 2.5 mm 0.85 mm Programmable Oscillators ASEMCC Bulk
ABRACON Programmable Oscillators MEMS OSC XO 2.25V-3.6V 14VFQFN Lead-Time para sa Hindi Naka-stock 15 (na) Linggo
₱455.83
₱450.31
₱445.40
Min.: 330
Mult.: 110
MEMS Oscillators, Pin Configurable 150 MHz 25 PPM 2.25 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 0.85 mm Programmable Oscillators ASEMCC Bulk
ABRACON Programmable Oscillators MEMS OSC XO 2.25V-3.6V 14VFQFN Hindi Naka-stock
Reel
₱138.65
Min.: 3,000
Mult.: 3,000
: 3,000
MEMS Oscillators, Pin Configurable 150 MHz 25 PPM 2.25 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 0.85 mm Programmable Oscillators ASEMCC Reel
ABRACON Programmable Oscillators MEMS OSC XO 2.25V-3.6V 14VFQFN Hindi Naka-stock
Reel
₱261.35
Min.: 3,000
Mult.: 3,000
: 3,000
MEMS Oscillators, Pin Configurable 10 MHz to 170 MHz - 50 PPM to + 50 PPM 2.25 V 3.6 V CMOS SMD/SMT - 20 C + 70 C 3.2 mm 2.5 mm 0.85 mm Programmable Oscillators ASEMCC Reel