LVCMOS, HCMOS Mga Standard Clock Oscillator

Mga Resulta: 28,437
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Uri ng Produkto Package / Case Frequency Katatagan ng Frequency Capacitance ng Load Supply Voltage - Min Supply Voltage - Max Format ng Output Istilo ng Termination Minimum na Operating Temperature Maximum na Operating Temperature Haba Lapad Taas Kuwalipikasyon Series Packaging
SiTime Standard Clock Oscillators 25MHz 3.3V 25ppm -40C +85C 467May Stock
1,000Inaasahan 3/2/2027
Cut Tape
₱77.30
₱66.87
₱63.19
₱57.73
Reel
₱46.81
Min.: 1
Mult.: 1
: 1,000
Standard Oscillators SOT-23-5 25 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C 2.9 mm (0.114 in) 1.6 mm (0.063 in) 1.27 mm (0.05 in) SiT2001 Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators -20 to 70C, 5032, 20ppm, 3.3V, 100MHz, 60 PPM PR, T&R 730May Stock
1,000Inaasahan 11/4/2026
Cut Tape
₱115.34
₱100.00
₱93.25
₱87.12
Reel
₱57.55
Min.: 1
Mult.: 1
: 1,000
Standard Oscillators SOT-23-5 24 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C 2.9 mm (0.114 in) 1.6 mm (0.063 in) 1.27 mm (0.05 in) SiT2001 Reel, Cut Tape
SiTime Standard Clock Oscillators -40 to 85C, 3225, 20ppm, 3.3V, 125MHz, OE, 250 pcs T&R 8 mm 158May Stock
Cut Tape
₱120.25
₱104.30
₱95.09
₱90.80
Reel
₱88.96
Min.: 1
Mult.: 1
: 250
Standard Oscillators 3.2 mm x 2.5 mm 125 MHz 20 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) SiT8009B Reel, Cut Tape
SiTime Standard Clock Oscillators 24MHz 3.3V 25ppm -20C +70C 18May Stock
Cut Tape
₱73.62
₱63.80
₱59.94
₱55.03
Reel
₱42.88
Min.: 1
Mult.: 1
: 1,000
Standard Oscillators SOT-23-5 24 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS SMD/SMT - 20 C + 70 C 2.9 mm (0.114 in) 1.6 mm (0.063 in) 1.27 mm (0.05 in) SiT2001 Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators 24MHz 3.3V 25ppm -40C +85C 961May Stock
Cut Tape
₱77.30
₱66.87
₱63.19
₱57.73
Reel
₱45.95
Min.: 1
Mult.: 1
: 1,000
Standard Oscillators SOT-23-5 24 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C 2.9 mm (0.114 in) 1.6 mm (0.063 in) 1.27 mm (0.05 in) SiT2001 Reel, Cut Tape, MouseReel

SiTime Standard Clock Oscillators 24MHz 3.3V -40C +85C 25ppm 266May Stock
Cut Tape
₱118.41
₱103.07
₱93.25
₱89.57
Reel
₱67.49
Min.: 1
Mult.: 1
: 250
Standard Oscillators SOT-23-5 24 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C 2.9 mm (0.114 in) 1.6 mm (0.063 in) 1.27 mm (0.05 in) SiT2001 Reel, Cut Tape, MouseReel

SiTime Standard Clock Oscillators -20 to 70C, 5032, 20ppm, 3.3V, 100MHz, 60 PPM PR, T&R 209May Stock
Cut Tape
₱96.32
₱83.44
₱76.07
₱73.01
Reel
₱61.17
Min.: 1
Mult.: 1
: 250
Standard Oscillators SOT-23-5 20 MHz 50 PPM 15 pF 2.25 V, 2.97 V 2.75 V, 3.63 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C 2.9 mm (0.114 in) 1.6 mm (0.063 in) 1.27 mm (0.05 in) SiT2001 Reel, Cut Tape
SiTime Standard Clock Oscillators 16MHz 3.3V 25ppm -40C +85C 308May Stock
Cut Tape
₱77.30
₱66.87
₱63.19
₱57.73
Reel
₱46.63
Min.: 1
Mult.: 1
: 1,000
Standard Oscillators SOT-23-5 16 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C 2.9 mm (0.114 in) 1.6 mm (0.063 in) 1.27 mm (0.05 in) SiT2001 Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators 4.096MHz 3.3V 25ppm -40C +85C 990May Stock
Cut Tape
₱77.30
₱66.87
₱63.19
₱57.73
Reel
₱46.63
Min.: 1
Mult.: 1
: 1,000
Standard Oscillators SOT-23-5 4.096 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C 2.9 mm (0.114 in) 1.6 mm (0.063 in) 1.27 mm (0.05 in) SiT2001 Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators 48MHz 3.3V 25ppm -40C +85C 299May Stock
Cut Tape
₱93.87
₱80.98
₱76.69
₱69.94
Reel
₱45.89
Min.: 1
Mult.: 1
: 1,000
Standard Oscillators SOT-23-5 48 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C 2.9 mm (0.114 in) 1.6 mm (0.063 in) 1.27 mm (0.05 in) SiT2001 Reel, Cut Tape, MouseReel

SiTime Standard Clock Oscillators 2,750May Stock
Cut Tape
₱74.85
₱65.03
₱58.77
₱56.32
Reel
₱45.77
Min.: 1
Mult.: 1
: 3,000
Standard Oscillators SOT-23-5 25 MHz 25 PPM 2.97 V 3.63 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C 2.9 mm (0.114 in) 2.8 mm (0.11 in) 1.27 mm (0.05 in) SIT9201 Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators 25MHz 3.3V 25ppm -20C +70C 941May Stock
Cut Tape
₱73.62
₱63.80
₱59.94
₱55.03
Reel
₱44.17
Min.: 1
Mult.: 1
: 1,000
Standard Oscillators SOT-23-5 25 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS SMD/SMT - 20 C + 70 C 2.9 mm (0.114 in) 1.6 mm (0.063 in) 1.27 mm (0.05 in) SiT2001 Reel, Cut Tape, MouseReel

SiTime Standard Clock Oscillators 50MHz 3.3V -40C +85C 25ppm 606May Stock
Cut Tape
₱104.30
₱90.80
₱84.05
₱78.53
Reel
₱73.62
Min.: 1
Mult.: 1
: 250
Standard Oscillators SOT-23-5 50 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C 2.9 mm (0.114 in) 1.6 mm (0.063 in) 1.27 mm (0.05 in) SiT2001 Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators -20 to 70C, 5032, 20ppm, 3.3V, 100MHz, 60 PPM PR, T&R 271May Stock
Cut Tape
₱115.34
₱92.64
₱91.41
Reel
₱77.91
₱60.98
Min.: 1
Mult.: 1
: 250
Standard Oscillators SOT-23-5 12 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C 2.9 mm (0.114 in) 1.6 mm (0.063 in) 1.27 mm (0.05 in) SiT2001 Reel, Cut Tape
SiTime Standard Clock Oscillators -20 to 70C, 5032, 20ppm, 3.3V, 100MHz, 60 PPM PR, T&R 479May Stock
Cut Tape
₱104.30
₱90.80
₱84.66
Reel
₱84.66
₱66.26
Min.: 1
Mult.: 1
: 250
Standard Oscillators SOT-23-5 25 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C 2.9 mm (0.114 in) 1.6 mm (0.063 in) 1.27 mm (0.05 in) SiT2001 Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators -20 to 70C, 5032, 20ppm, 3.3V, 100MHz, 60 PPM PR, T&R 248May Stock
Cut Tape
₱96.32
₱83.44
₱76.07
₱73.01
Reel
₱59.63
Min.: 1
Mult.: 1
: 250
Standard Oscillators SOT-23-5 48 MHz 50 PPM 15 pF 2.25 V, 2.97 V 2.75 V, 3.63 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C 2.9 mm (0.114 in) 1.6 mm (0.063 in) 1.27 mm (0.05 in) SiT2001 Reel, Cut Tape
SiTime SiT8008BI-21-33N-25.000000D
SiTime Standard Clock Oscillators -40 to 85C, 3225, 20ppm, 3.3V, 25MHz, NC, Default, 3k pcs T&R 8 mm
3,000Inaasahan 11/10/2026
Cut Tape
₱95.09
₱82.82
₱78.53
₱72.39
Reel
₱55.77
Min.: 1
Mult.: 1
: 3,000
MEMS Oscillators 25 MHz 20 PPM 2.97 V 3.63 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C AEC-Q100 SiT8008 Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators -20 to 70C, 5032, 20ppm, 3.3V, 100MHz, 60 PPM PR, T&R
250Inaasahan 11/9/2026
Cut Tape
₱126.38
₱109.82
₱103.68
₱95.09
Reel
₱87.73
Min.: 1
Mult.: 1
: 250
MEMS Oscillators 2.5 mm x 2 mm 25 MHz 20 PPM 15 pF 1.62 V 1.98 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) SiT1602B Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators -20 to 70C, 5032, 20ppm, 3.3V, 100MHz, 60 PPM PR, T&R
246Inaasahan 11/17/2026
Cut Tape
₱130.68
₱113.50
₱104.91
₱98.77
Reel
₱88.96
Min.: 1
Mult.: 1
: 250
MEMS Oscillators 2.5 mm x 2 mm 48 MHz 20 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) SiT1602B Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators -20 to 70C, 5032, 20ppm, 3.3V, 100MHz, 60 PPM PR, T&R
250Inaasahan 11/19/2026
Cut Tape
₱107.36
₱93.25
₱86.50
₱80.98
Reel
₱73.62
Min.: 1
Mult.: 1
: 250
MEMS Oscillators 2.5 mm x 2 mm 54 MHz 50 PPM 15 pF 1.62 V 1.98 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) SiT1602B Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators -20 to 70C, 5032, 20ppm, 3.3V, 100MHz, 60 PPM PR, T&R
225Inaasahan 11/9/2026
Cut Tape
₱125.77
₱109.20
₱101.23
₱95.09
Reel
₱85.28
Min.: 1
Mult.: 1
: 250
MEMS Oscillators 2 mm x 1.6 mm 48 MHz 20 PPM 15 pF 1.62 V 1.98 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.75 mm (0.03 in) SiT1602B Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators -20 to 70C, 5032, 20ppm, 3.3V, 100MHz, 60 PPM PR, T&R
208Inaasahan 11/20/2026
Cut Tape
₱122.09
₱106.14
₱99.39
₱92.03
Reel
₱84.66
Min.: 1
Mult.: 1
: 250
MEMS Oscillators 2.5 mm x 2 mm 33.333 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS SMD/SMT - 20 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) SiT1602B Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators -20 to 70C, 5032, 20ppm, 3.3V, 100MHz, 60 PPM PR, T&R
249Inaasahan 12/14/2026
Cut Tape
₱128.22
₱111.04
₱103.07
₱96.93
Reel
₱87.73
Min.: 1
Mult.: 1
: 250
MEMS Oscillators 5 mm x 3.2 mm 8.192 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS SMD/SMT - 20 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.75 mm (0.03 in) SiT1602B Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators -20 to 70C, 5032, 20ppm, 3.3V, 100MHz, 60 PPM PR, T&R
240Inaasahan 3/12/2027
Cut Tape
₱126.38
₱109.82
₱101.84
₱95.09
Reel
₱87.73
Min.: 1
Mult.: 1
: 250
MEMS Oscillators 2.5 mm x 2 mm 32.768 MHz 25 PPM 15 pF 2.25 V 3.63 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) SiT1602B Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators -40 to 85C, 3225, 25ppm, 3.3V, 24.576MHz, OE, 1k pcs T&R 8 mm Lead-Time para sa Hindi Naka-stock 6 (na) Linggo
Reel
₱55.09
₱54.79
₱52.27
Min.: 1,000
Mult.: 1,000
: 1,000
MEMS Oscillators 3.2 mm x 2.5 mm 24.576 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) SiT1602 Reel