PCAV32-R Series Power Inductors - SMD

Results: 15
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package / Case Inductance Tolerance Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Length Width Height Core Material Qualification Series Packaging
Eaton Electronics Power Inductors - SMD POC IND 10.0uH 0.5A SMT 2PAD 6,789In Stock
Cut Tape
₱52.76
₱43.31
₱37.79
₱35.64
Reel
₱32.21
Min.: 1
Mult.: 1
: 7,500
Automotive Grade 1210 (3225 metric) 10 uH 20 % 400 mOhms 500 mA - 55 C + 150 C 100 MHz 3.2 mm 2.5 mm 2.3 mm Ferrite AEC-Q200 PCAV32-R Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD POC IND 22.0uH 0.4A SMT 2PAD 6,590In Stock
Cut Tape
₱49.69
₱41.10
₱35.89
₱33.80
₱32.21
Reel
₱32.21
Min.: 1
Mult.: 1
: 7,500
Automotive Grade 1210 (3225 metric) 22 uH 20 % 620 mOhms 400 mA - 55 C + 150 C 50 MHz 3.2 mm 2.5 mm 2.3 mm Ferrite AEC-Q200 PCAV32-R Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD POC IND 2.2uH 1.0A SMT 2PAD 7,434In Stock
Cut Tape
₱74.23
₱62.58
₱54.42
₱44.42
Reel
₱33.01
Min.: 1
Mult.: 1
: 7,500
Automotive Grade 1210 (3225 metric) 2.2 uH 20 % 190 mOhms 1 A - 55 C + 150 C 200 MHz 3.2 mm 2.5 mm 2.3 mm Ferrite AEC-Q200 PCAV32-R Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD POC IND 3.3uH 0.95A SMT 2PAD 7,137In Stock
Cut Tape
₱49.69
₱41.10
₱35.89
₱33.80
₱32.21
Reel
₱32.21
Min.: 1
Mult.: 1
: 7,500
Automotive Grade 1210 (3225 metric) 3.3 uH 20 % 240 mOhms 950 mA - 55 C + 150 C 150 MHz 3.2 mm 2.5 mm 2.3 mm Ferrite AEC-Q200 PCAV32-R Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD POC IND 47.0uH 0.3A SMT 2PAD 9,714In Stock
Cut Tape
₱55.22
₱45.28
₱39.51
₱37.24
Reel
₱32.21
Min.: 1
Mult.: 1
: 7,500
Automotive Grade 1210 (3225 metric) 47 uH 20 % 900 mOhms 300 mA - 55 C + 150 C 30 MHz 3.2 mm 2.5 mm 2.3 mm Ferrite AEC-Q200 PCAV32-R Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD POC IND 10.0uH 0.45A SMT 2PAD 7,100In Stock
Cut Tape
₱52.76
₱43.31
₱37.79
₱35.64
Reel
₱32.21
Min.: 1
Mult.: 1
: 7,500
Automotive Grade 1210 (3225 metric) 10 uH 20 % 150 mOhms 450 mA - 55 C + 150 C 3.2 mm 2.5 mm 2.3 mm Ferrite AEC-Q200 PCAV32-R Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD POC IND 15.0uH 0.40A SMT 2PAD 6,656In Stock
Cut Tape
₱49.69
₱41.10
₱35.89
₱33.80
₱32.21
Reel
₱32.21
Min.: 1
Mult.: 1
: 7,500
Automotive Grade 1210 (3225 metric) 15 uH 20 % 400 mOhms 400 mA - 55 C + 150 C 3.2 mm 2.5 mm 2.3 mm Ferrite AEC-Q200 PCAV32-R Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD POC IND 4.7uH 0.72A SMT 2PAD 6,537In Stock
Cut Tape
₱50.31
₱41.23
₱36.01
₱33.93
₱32.21
Reel
₱32.21
Min.: 1
Mult.: 1
: 7,500
Automotive Grade 1210 (3225 metric) 4.7 uH 20 % 100 mOhms 720 mA - 55 C + 150 C 3.2 mm 2.5 mm 2.3 mm Ferrite AEC-Q200 PCAV32-R Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD POC IND 2.7uH 0.975A SMT 2PAD 7,225In Stock
Cut Tape
₱52.76
₱43.31
₱37.79
₱35.64
Reel
₱32.21
Min.: 1
Mult.: 1
: 7,500
Automotive Grade 1210 (3225 metric) 2.7 uH 20 % 220 mOhms 975 mA - 55 C + 150 C 200 MHz 3.2 mm 2.5 mm 2.3 mm Ferrite AEC-Q200 PCAV32-R Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD POC IND 4.7uH 0.85A SMT 2PAD 7,394In Stock
Cut Tape
₱52.76
₱43.31
₱37.79
₱35.64
Reel
₱32.21
Min.: 1
Mult.: 1
: 7,500
Automotive Grade 1210 (3225 metric) 4.7 uH 20 % 280 mOhms 850 mA - 55 C + 150 C 100 MHz 3.2 mm 2.5 mm 2.3 mm Ferrite AEC-Q200 PCAV32-R Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD POC IND 10.0uH 1.1A SMT 2PAD 2,156In Stock
Cut Tape
₱44.17
₱36.07
₱32.21
Reel
₱32.21
Min.: 1
Mult.: 1
: 2,000
Automotive Grade 1210 (3225 metric) 10 uH 20 % 340 mOhms 1.1 A - 55 C + 140 C 95 MHz 3.2 mm 2.5 mm 3 mm Ferrite AEC-Q200 PCAV32-R Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD POC IND 22.0uH 0.72A SMT 2PAD 1,788In Stock
Cut Tape
₱52.76
₱43.31
₱37.79
₱37.30
₱35.64
Reel
₱32.21
Min.: 1
Mult.: 1
: 2,000
Automotive Grade 1210 (3225 metric) 22 uH 20 % 880 mOhms 720 mA - 55 C + 140 C 70 MHz 3.2 mm 2.5 mm 3 mm Ferrite AEC-Q200 PCAV32-R Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD POC IND 2.2uH 2.2A SMT 2PAD 2,202In Stock
Cut Tape
₱45.40
₱37.48
₱34.72
₱32.76
₱32.21
Reel
₱32.21
Min.: 1
Mult.: 1
: 2,000
Automotive Grade 1210 (3225 metric) 2.2 uH 20 % 130 mOhms 2.2 A - 55 C + 140 C 300 MHz 3.2 mm 2.5 mm 3 mm Ferrite AEC-Q200 PCAV32-R Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD POC IND 6.8uH 1.A SMT 2PAD 1,432In Stock
Cut Tape
₱52.76
₱43.31
₱37.79
₱35.64
Reel
₱32.21
Min.: 1
Mult.: 1
: 2,000
Automotive Grade 1210 (3225 metric) 6.8 uH 20 % 240 mOhms 1.4 A - 55 C + 140 C 120 MHz 3.2 mm 2.5 mm 3 mm Ferrite AEC-Q200 PCAV32-R Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD POC IND 2.2uH 1.1A SMT 2PAD 7,500In Stock
Cut Tape
₱52.76
₱43.31
₱37.79
₱35.64
Reel
₱32.21
Min.: 1
Mult.: 1
: 7,500
Automotive Grade 1210 (3225 metric) 2.2 uH 20 % 180 mOhms 1.1 A - 55 C + 150 C 3.2 mm 2.5 mm 2.3 mm Ferrite AEC-Q200 PCAV32-R Reel, Cut Tape, MouseReel