01005 Mga Thick Film Resistor - SMD

Mga Resulta: 5,762
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Packaging Series Resistance Rating ng Power Tolerance Coefficient ng Temperatura Minimum na Operating Temperature Maximum na Operating Temperature Rating ng Voltage Code ng Case - in Code ng Case - mm Haba Lapad Taas Application Mga Feature Kuwalipikasyon
YAGEO Thick Film Resistors - SMD 536Ohms 1/32W 0100 1% 18,590May Stock
Cut Tape
₱7.98
₱5.52
₱4.11
₱3.13
Reel
₱1.90
Min.: 1
Mult.: 1
: 20,000
Reel, Cut Tape, MouseReel RC L 536 Ohms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 53.6Ohms 1/32W 0100 1% 18,840May Stock
Cut Tape
₱7.98
₱5.52
₱4.11
₱3.13
Reel
₱1.90
Min.: 1
Mult.: 1
: 20,000
Reel, Cut Tape, MouseReel RC L 53.6 Ohms 30 mW (1/32 W) 1 % 300 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 619kOhms 1/32W 0100 1% 7,790May Stock
Cut Tape
₱7.98
₱5.52
₱4.11
₱3.13
Reel
₱1.90
Min.: 1
Mult.: 1
: 20,000
Reel, Cut Tape, MouseReel RC L 619 kOhms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 2kOhms 1/32W 0100 5% 19,010May Stock
Cut Tape
₱6.14
₱3.01
₱2.21
₱1.72
Reel
₱0.92
Min.: 1
Mult.: 1
: 20,000
Reel, Cut Tape, MouseReel RC L 2 kOhms 30 mW (1/32 W) 5 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 118kOhms 1/32W 0100 1% 14,550May Stock
Cut Tape
₱7.98
₱5.52
₱4.11
₱3.13
Reel
₱1.90
Min.: 1
Mult.: 1
: 20,000
Reel, Cut Tape, MouseReel RC L 118 kOhms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 130Ohms 1/32W 0100 1% 4,985May Stock
Cut Tape
₱11.66
₱6.07
₱5.52
₱4.11
Reel
₱1.90
Min.: 1
Mult.: 1
: 20,000
Reel, Cut Tape, MouseReel RC L 130 Ohms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 1.82 MOhms 1/32W 0100 1% 9,490May Stock
Cut Tape
₱8.59
₱5.83
₱4.29
₱3.25
Reel
₱1.96
Min.: 1
Mult.: 1
: 20,000
Reel, Cut Tape, MouseReel RC L 1.82 MOhms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) General Purpose
YAGEO Thick Film Resistors - SMD 25.5kOhms 1/32W 0100 1% 5,040May Stock
Cut Tape
₱7.98
₱5.52
₱4.11
₱3.13
Reel
₱1.90
Min.: 1
Mult.: 1
: 20,000
Reel, Cut Tape, MouseReel RC L 25.5 kOhms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 26.1kOhms 1/32W 0100 1% 13,650May Stock
Cut Tape
₱7.98
₱5.52
₱4.11
₱3.13
Reel
₱1.90
Min.: 1
Mult.: 1
: 20,000
Reel, Cut Tape, MouseReel RC L 26.1 kOhms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 430kOhms 1/32W 0100 1% 15,300May Stock
Cut Tape
₱7.98
₱5.52
₱4.11
₱3.13
Reel
₱1.90
Min.: 1
Mult.: 1
: 20,000
Reel, Cut Tape, MouseReel RC L 430 kOhms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 5.6 MOhms 1/32W 0100 1% 8,018May Stock
Cut Tape
₱12.27
₱6.26
₱5.83
₱4.29
Reel
₱1.96
Min.: 1
Mult.: 1
: 20,000
Reel, Cut Tape, MouseReel RC L 5.6 MOhms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 715kOhms 1/32W 0100 1% 19,248May Stock
Cut Tape
₱7.98
₱5.52
₱4.11
₱3.13
Reel
₱1.90
Min.: 1
Mult.: 1
: 20,000
Reel, Cut Tape, MouseReel RC L 715 kOhms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 7.87kOhms 1/32W 0100 1% 17,560May Stock
Cut Tape
₱7.98
₱5.52
₱4.11
₱3.13
Reel
₱1.90
Min.: 1
Mult.: 1
: 20,000
Reel, Cut Tape, MouseReel RC L 7.87 kOhms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 300kOhms 1/32W 0100 5% 15,025May Stock
Cut Tape
₱6.14
₱3.01
₱2.21
₱1.72
Reel
₱0.92
Min.: 1
Mult.: 1
: 20,000
Reel, Cut Tape, MouseReel RC L 300 kOhms 30 mW (1/32 W) 5 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 5.6 Ohms 30 mW 1005 5% 14,280May Stock
Cut Tape
₱6.75
₱4.54
₱3.31
₱2.58
Reel
₱1.41
Min.: 1
Mult.: 1
: 20,000
Reel, Cut Tape, MouseReel RC L 5.6 Ohms 30 mW (1/32 W) 5 % - 200 PPM / C, + 600 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 127Ohms 1/32W 0100 1% 17,710May Stock
Cut Tape
₱7.98
₱5.52
₱4.11
₱3.13
Reel
₱1.90
Min.: 1
Mult.: 1
: 20,000
Reel, Cut Tape, MouseReel RC L 127 Ohms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 1.21 MOhms 1/32W 0100 1% 14,200May Stock
Cut Tape
₱8.59
₱5.83
₱4.29
₱3.25
Reel
₱1.96
Min.: 1
Mult.: 1
: 20,000
Reel, Cut Tape, MouseReel RC L 1.21 MOhms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in)
YAGEO Thick Film Resistors - SMD 46.4Ohms 1/32W 0100 1% 17,000May Stock
Cut Tape
₱7.98
₱5.52
₱4.11
₱3.13
Reel
₱1.90
Min.: 1
Mult.: 1
: 20,000
Reel, Cut Tape, MouseReel RC L 46.4 Ohms 30 mW (1/32 W) 1 % 300 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 562Ohms 1/32W 0100 1% 6,280May Stock
Cut Tape
₱7.98
₱5.52
₱4.11
₱3.13
Reel
₱1.90
Min.: 1
Mult.: 1
: 20,000
Reel, Cut Tape, MouseReel RC L 562 Ohms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 649Ohms 1/32W 0100 1% 19,780May Stock
Cut Tape
₱7.98
₱5.52
₱4.11
₱3.13
Reel
₱1.90
Min.: 1
Mult.: 1
: 20,000
Reel, Cut Tape, MouseReel RC L 649 Ohms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 8.06kOhms 1/32W 0100 1% 19,550May Stock
Cut Tape
₱11.66
₱6.07
₱5.52
₱4.11
Reel
₱1.90
Min.: 1
Mult.: 1
: 20,000
Reel, Cut Tape, MouseReel RC L 8.06 kOhms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 1.2kOhms 1/32W 0100 5% 19,270May Stock
Cut Tape
₱7.98
₱3.25
₱2.27
₱2.02
Reel
₱0.92
Min.: 1
Mult.: 1
: 20,000
Reel, Cut Tape, MouseReel RC L 1.2 kOhms 30 mW (1/32 W) 5 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 1.3kOhms 1/32W 0100 5% 9,190May Stock
Cut Tape
₱6.14
₱3.01
₱2.21
₱1.72
Reel
₱0.92
Min.: 1
Mult.: 1
: 20,000
Reel, Cut Tape, MouseReel RC L 1.3 kOhms 30 mW (1/32 W) 5 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 1.5Ohms 1/32W 0100 5% 16,390May Stock
Cut Tape
₱6.75
₱4.54
₱3.31
₱2.58
Reel
₱1.41
Min.: 1
Mult.: 1
: 20,000
Reel, Cut Tape, MouseReel RC L 1.5 Ohms 30 mW (1/32 W) 5 % - 200 PPM / C, + 600 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 4.3Ohms 1/32W 0100 5% 18,270May Stock
Cut Tape
₱6.75
₱4.54
₱3.31
₱2.58
Reel
₱1.41
Min.: 1
Mult.: 1
: 20,000
Reel, Cut Tape, MouseReel RC L 4.3 Ohms 30 mW (1/32 W) 5 % - 200 PPM / C, + 600 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability