0402 Thick Film Resistors - SMD

Results: 5,737
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Case Code - in Case Code - mm Length Width Height Application Features Qualification
YAGEO Thick Film Resistors - SMD 7.87kOhms 1/32W 0100 1% 17,560In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel RC L 7.87 kOhms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 300kOhms 1/32W 0100 5% 15,025In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel RC L 300 kOhms 30 mW (1/32 W) 5 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 5.6 Ohms 30 mW 1005 5% 14,280In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel RC L 5.6 Ohms 30 mW (1/32 W) 5 % - 200 PPM / C, + 600 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 365kOhms 1/32W 0100 1% 5,711In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel RC L 365 kOhms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 390kOhms 1/32W 0100 1% 19,950In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel RC L 390 kOhms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 68.1kOhms 1/32W 0100 1% 2,600In Stock
20,000Expected 28/09/2026
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel RC L 68.1 kOhms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 825kOhms 1/32W 0100 1% 18,276In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel RC L 825 kOhms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 8.66kOhms 1/32W 0100 1% 19,750In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel RC L 8.66 kOhms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 9.53kOhms 1/32W 0100 1% 16,938In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel RC L 9.53 kOhms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 4.7Ohms 1/32W 0100 5% 9,859In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel RC L 4.7 Ohms 30 mW (1/32 W) 5 % - 200 PPM / C, + 600 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 127Ohms 1/32W 0100 1% 17,710In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel RC L 127 Ohms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 1.21 MOhms 1/32W 0100 1% 14,200In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel RC L 1.21 MOhms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in)
YAGEO Thick Film Resistors - SMD 46.4Ohms 1/32W 0100 1% 17,000In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel RC L 46.4 Ohms 30 mW (1/32 W) 1 % 300 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 562Ohms 1/32W 0100 1% 9,280In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel RC L 562 Ohms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 649Ohms 1/32W 0100 1% 19,780In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel RC L 649 Ohms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 8.06kOhms 1/32W 0100 1% 19,700In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel RC L 8.06 kOhms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 1.2kOhms 1/32W 0100 5% 19,270In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel RC L 1.2 kOhms 30 mW (1/32 W) 5 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 1.3kOhms 1/32W 0100 5% 9,190In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel RC L 1.3 kOhms 30 mW (1/32 W) 5 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 1.5Ohms 1/32W 0100 5% 16,410In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel RC L 1.5 Ohms 30 mW (1/32 W) 5 % - 200 PPM / C, + 600 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 4.3Ohms 1/32W 0100 5% 18,290In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel RC L 4.3 Ohms 30 mW (1/32 W) 5 % - 200 PPM / C, + 600 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 560kOhms 1/32W 0100 5% 7,655In Stock
20,000Expected 28/09/2026
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel RC L 560 kOhms 30 mW (1/32 W) 5 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 10.2kOhms 1/32W 0100 1% 18,880In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel RC L 10.2 kOhms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 1.07kOhms 1/32W 0100 1% 18,400In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel RC L 1.07 kOhms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 27kOhms 1/32W 0100 1% 1,935In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel RC L 27 kOhms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 45.3kOhms 1/32W 0100 1% 17,985In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel RC L 45.3 kOhms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability