PRV6AAABJYB25103KA

Vishay
72-PRV6AAABJY25103KA
PRV6AAABJYB25103KA

Mfr.:

Description:
Potentiometers PARV 6 CR 10K 10% A BO e3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Potentiometers
Panel Mount
Solder Lug
Potentiometers
100 kOhms
Audio
1.22 W
350 V
10 %
Conductive Plastic
1 Turn
Smooth / Slotted
3.175 mm
22 mm
6.35 mm
1 Detent
Audio
IP67
- 40 C
+ 125 C
PRV6
Box
Brand: Vishay
Diameter: 9.5 mm
Length: 6.35 mm
Product Type: Potentiometers
Factory Pack Quantity: 50
Subcategory: Potentiometers, Trimmers & Rheostats
Temperature Coefficient: 500 PPM / C
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8533400000
USHTS:
8533408050
JPHTS:
853340000
TARIC:
8533401000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₱-.--
Ext. Price:
₱-.--
Est. Tariff:

Pricing (PHP)

Qty. Unit Price
Ext. Price
₱1,056.45 ₱1,056.45
₱814.73 ₱8,147.30
₱769.33 ₱38,466.50
₱727.00 ₱72,700.00
₱674.24 ₱168,560.00
₱637.43 ₱318,715.00
₱613.50 ₱613,500.00
2,500 Quote

Similar Products