Incremental Mga Potentiometer

Mga Resulta: 8
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Isitilo ng Mounting Istilo ng Termination Produkto Resistance Taper Orientation Rating ng Power Rating ng Voltage Tolerance Uri ng Shaft Diyametro ng Shaft Uri ng Switch Dami ng Detent Uri Life IP Rating Minimum na Operating Temperature Maximum na Operating Temperature Series Packaging
Bourns Potentiometers 6 mm Incremental Potentiometer 693May Stock
Cut Tape
₱80.98
₱65.03
₱60.12
₱52.64
Reel
₱42.15
Min.: 1
Mult.: 1
: 1,000
PCB Mount Through Hole Potentiometers 1 MOhms Linear Vertical 100 mW 200 VAC/100 VDC 20 % 2.2 mm No Switch Without Detent Incremental 10000 Cycles IP40 - 10 C + 70 C PST065 Reel, Cut Tape
Bourns Potentiometers 6 mm Incremental Potentiometer 683May Stock
Cut Tape
₱80.98
₱65.03
₱60.12
₱52.64
Reel
₱42.15
Min.: 1
Mult.: 1
: 1,000
PCB Mount Through Hole Potentiometers 1 MOhms Linear Vertical 100 mW 200 VAC/100 VDC 20 % 2.2 mm No Switch Without Detent Incremental 10000 Cycles IP40 - 10 C + 70 C PST065 Reel, Cut Tape
Bourns Potentiometers 6 mm Incremental Potentiometer 698May Stock
Cut Tape
₱80.98
₱65.03
₱60.12
₱52.64
Reel
₱42.15
Min.: 1
Mult.: 1
: 1,000
PCB Mount Through Hole Potentiometers 2 kOhms Linear Vertical 100 mW 200 VAC/100 VDC 20 % 2.2 mm No Switch Without Detent Incremental 10000 Cycles IP40 - 10 C + 70 C PST065 Reel, Cut Tape
Bourns Potentiometers 6 mm Incremental Potentiometer 700May Stock
Cut Tape
₱80.98
₱65.03
₱60.12
₱52.64
Reel
₱42.15
Min.: 1
Mult.: 1
: 1,000
PCB Mount Through Hole Potentiometers 10 kOhms Linear Vertical 100 mW 200 VAC/100 VDC 20 % 2.2 mm No Switch Without Detent Incremental 10000 Cycles IP40 - 10 C + 70 C PST065 Reel, Cut Tape
Bourns Potentiometers 6 mm Incremental Potentiometer 700May Stock
Cut Tape
₱80.98
₱65.03
₱60.12
₱52.64
Reel
₱42.15
Min.: 1
Mult.: 1
: 1,000
PCB Mount Through Hole Potentiometers 50 kOhms Linear Vertical 100 mW 200 VAC/100 VDC 20 % 2.2 mm No Switch Without Detent Incremental 10000 Cycles IP40 - 10 C + 70 C PST065 Reel, Cut Tape
Bourns Potentiometers 10 mm Incremental Potentiometer
500Inaasahan 12/14/2026
₱80.98
₱65.03
₱60.12
₱52.64
Min.: 1
Mult.: 1
PCB Mount Through Hole Potentiometers 10 kOhms Linear Horizontal 150 mW 150 VAC, 100 VDC 20 % Knurled / Slotted 5.4 mm No Switch Without Detent Incremental 10000 Cycles IP40 - 10 C + 70 C PST10 Bulk
Bourns Potentiometers 10 mm Incremental Potentiometer
500Inaasahan 12/14/2026
₱80.98
₱65.03
₱60.12
₱52.64
Min.: 1
Mult.: 1
PCB Mount Through Hole Potentiometers 100 kOhms Linear Horizontal 150 mW 150 VAC, 100 VDC 20 % Knurled / Slotted 5.4 mm No Switch Without Detent Incremental 10000 Cycles IP40 - 10 C + 70 C PST10 Bulk
Bourns Potentiometers 10 mm Incremental Potentiometer
500Inaasahan 12/14/2026
₱80.98
₱65.03
₱60.12
₱52.64
Min.: 1
Mult.: 1
PCB Mount Through Hole Potentiometers 50 kOhms Linear Horizontal 150 mW 150 VAC, 100 VDC 20 % Knurled / Slotted 5.4 mm No Switch Without Detent Incremental 10000 Cycles IP40 - 10 C + 70 C PST10 Bulk