11 mm Mga Potentiometer

Mga Resulta: 7
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Isitilo ng Mounting Istilo ng Termination Produkto Dami ng Gang Resistance Taper Orientation Rating ng Power Rating ng Voltage Tolerance Uri ng Elemento Dami ng Turn Uri ng Shaft Diyametro ng Shaft Haba ng Shaft Uri ng Switch Dami ng Detent Uri Life IP Rating Minimum na Operating Temperature Maximum na Operating Temperature Series Packaging
CTS Electronic Components Potentiometers 300Deg 10kOhm -10C +70C Flat Shaft 128May Stock
₱141.72
₱118.41
₱104.30
₱97.55
Min.: 1
Mult.: 1
PCB Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Vertical 50 mW (1/20 W) 50 VAC, 20 VDC 20 % Carbon 1 Turn Flatted / D 6 mm 25 mm No Switch Center Detent Rotary 15000 Cycle IP40 - 10 C + 70 C 11VR Tray
CTS Electronic Components Potentiometers 20mm flat shaft -10C +70C 100 Ohm 599May Stock
₱111.66
₱93.25
₱82.21
₱77.30
Min.: 1
Mult.: 1
PCB Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Vertical 50 mW (1/20 W) 50 VAC, 20 VDC 20 % Carbon 1 Turn Flatted / D 6 mm 20 mm No Switch Without Detent Rotary 15000 Cycle IP40 - 10 C + 70 C 11VR Tray
CTS Electronic Components Potentiometers 300Deg 100kOhm -10C +70C Flat Shaft Lead-Time para sa Hindi Naka-stock 17 (na) Linggo
₱69.33
₱66.26
₱65.03
Min.: 1,000
Mult.: 100
PCB Mount Through Hole Potentiometers 10 kOhms Linear Vertical 50 mW (1/20 W) 50 VAC, 20 VDC 20 % 1 Turn Flatted / D 6 mm 20 mm Center Detent IP40 - 10 C + 70 C 11VR Tray
CTS Electronic Components Potentiometers 300Deg 100kOhm -10C +70C Flat Shaft Lead-Time para sa Hindi Naka-stock 17 (na) Linggo
₱76.69
₱73.62
₱67.49
Min.: 1,000
Mult.: 100
PCB Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Horizontal 50 mW (1/20 W) 50 VAC, 20 VDC 20 % Carbon 1 Turn Flatted / D 6 mm 25 mm No Switch Without Detent Rotary 15000 Cycle IP40 - 10 C + 70 C 11VR Tray
CTS Electronic Components Potentiometers 300Deg 100kOhm -10C +70C Flat Shaft Lead-Time para sa Hindi Naka-stock 17 (na) Linggo
₱70.55
₱67.49
₱65.64
Min.: 1,000
Mult.: 100
PCB Mount PC Pin Potentiometers 2 Gang 10 kOhms Linear Vertical 50 mW (1/20 W) 50 VAC, 20 VDC 20 % Carbon 1 Turn Flatted / D 6 mm 25 mm No Switch Center Detent Rotary 15000 Cycle IP40 - 10 C + 70 C 11VR Tray
CTS Electronic Components Potentiometers 300Deg 100kOhm -10C +70C Flat Shaft Lead-Time para sa Hindi Naka-stock 17 (na) Linggo
₱62.58
₱59.69
₱58.59
Min.: 1,000
Mult.: 100
PCB Mount Through Hole Potentiometers 10 kOhms Linear Vertical 50 mW (1/20 W) 50 VAC, 20 VDC 20 % 1 Turn Flatted / D 6 mm 20 mm Center Detent IP40 - 10 C + 70 C 11VR Tray
CTS Electronic Components Potentiometers 300Deg 100kOhm -10C +70C Flat Shaft Lead-Time para sa Hindi Naka-stock 17 (na) Linggo
₱70.55
₱67.49
₱65.64
Min.: 1,000
Mult.: 100
PCB Mount Through Hole Potentiometers 10 kOhms Linear Horizontal 50 mW (1/20 W) 50 VAC, 20 VDC 20 % 1 Turn Flatted / D 6 mm 25 mm Without Detent IP40 - 10 C + 70 C 11VR Tray