Varistors

Results: 21,690
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package / Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
TDK Varistors 0805 11V 120A 400pF 52,720In Stock
Cut Tape
₱28.83
₱17.91
₱14.36
₱13.68
Reel
₱12.39
Min.: 1
Mult.: 1
: 3,000
SMD Disc Varistor, 4032mm MLVs PCB Mount SMD/SMT 0805 (2012 metric) 11 VAC 14 VDC 18 V 35 V 120 A 200 mJ 400 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 12 UH 3.50A 15,416In Stock
Cut Tape
₱63.80
₱41.23
₱29.82
₱26.50
Reel
₱24.54
₱20.98
Min.: 1
Mult.: 1
: 1,000
Automotive Standard MLVs PCB Mount SMD/SMT 1812 (4532 metric) 50 VAC 65 VDC 82 V 135 V 400 A 4.5 J 500 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 275VAC 10% 5mm StandarD 121,280In Stock
₱16.56
₱10.18
₱8.04
₱7.61
Min.: 1
Mult.: 1
Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 5 mm 400 A 8.6 J 50 pF - 40 C + 105 C Bulk

TDK Varistors 50VAC 10% 14mm StandarD 8,997In Stock
Cut Tape
₱22.70
₱14.05
Reel
₱13.62
₱12.94
₱9.02
Min.: 1
Mult.: 1
: 3,000
Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 14 mm 1 kA 15 J 1.8 nF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 460VAC 10% 14mm StandarD 16,595In Stock
₱43.56
₱27.61
₱22.27
₱19.51
Min.: 1
Mult.: 1
Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 460 VAC 615 VDC 700 V 1.24 kV 14 mm 4.5 kA 100 J 200 pF - 40 C + 105 C Bulk
TDK Varistors 320VAC 10% 20mm SuperioR MP 6,401In Stock
₱47.85
₱38.96
₱35.09
₱21.41
Min.: 1
Mult.: 1
Disc Varistor, Multi-Pulse SuperioR 20mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 22.5 mm 12 kA 330 J 1 nF - 40 C + 105 C Bulk

TDK Varistors 320VAC 10% 20mm SuperioR MP 3,152In Stock
₱104.91
₱69.94
₱62.58
₱58.41
Min.: 1
Mult.: 1
Disc Varistor, Multi-Pulse SuperioR 20mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 20 mm 12 kA 330 J 1 nF - 40 C + 105 C Bulk
TDK Varistors 140VAC 10% 20mm AdvanceD 15,291In Stock
₱73.62
₱48.10
₱34.54
₱33.74
Min.: 1
Mult.: 1
Disc Varistor, AdvanceD 20mm MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 21.5 mm 10 kA 110 J 1.24 nF - 40 C + 105 C Bulk
TDK Varistors 0805 30V 80A 200pF 14,410In Stock
Cut Tape
₱24.54
₱15.21
₱12.15
₱11.53
Reel
₱10.43
Min.: 1
Mult.: 1
: 3,000
CT MLVs PCB Mount SMD/SMT 30 VAC 38 VDC 47 V 77 V 80 A 300 mJ 200 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 1206 11V 200A 800pF 8,967In Stock
Cut Tape
₱36.20
₱22.70
₱18.41
₱17.55
Reel
₱15.95
Min.: 1
Mult.: 1
: 3,000
CT MLVs PCB Mount SMD/SMT 11 VAC 14 VDC 18 V 33 V 200 A 500 mJ 800 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 1210 59VDC 3500pF 1500A 8,095In Stock
Cut Tape
₱76.69
₱50.18
₱44.36
₱41.60
Reel
₱34.66
Min.: 1
Mult.: 1
: 1,500
Automotive Standard MLVs PCB Mount SMD/SMT 1210 (3225 metric) 45 VAC 59 VDC 72 V 47 V 1.5 kA 4000 mJ 3.5 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 300VAC 10% 4032mm 11,332In Stock
₱51.53
₱33.25
₱27.24
₱26.07
Min.: 1
Mult.: 1
CeraDiodes High Speed MLVs PCB Mount SMD/SMT 4032 (10280 metric) 300 VAC 385 VDC 470 V 775 V 1.2 kA 23 J 90 pF - 40 C + 85 C Blister Pack
TDK Varistors 0612 50V 30A 56pF 10,914In Stock
Cut Tape
₱31.29
₱19.75
₱17.98
₱17.73
Reel
₱17.30
Min.: 1
Mult.: 1
: 3,000
CeraDiodes Standard MLVs PCB Mount SMD/SMT 0612 (1632 metric) 22 VDC 25 V 50 V 30 A 56 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 0402 4volts 20A 7.1V to 9.3V 16,830In Stock
Cut Tape
₱22.70
₱13.87
₱11.04
₱10.49
Reel
₱8.28
Min.: 1
Mult.: 1
: 10,000
MLV0402E3 MLVs PCB Mount SMD/SMT 0402 (1005 metric) 4 VAC 5.6 VDC 9.3 V 15.5 V 20 A 0.05 J 360 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors IsoMOV 3KA 230Vrms Bulk In-Line 3,139In Stock
₱111.04
₱71.17
₱59.94
₱58.41
Min.: 1
Mult.: 1
IsoM3 MOVs Through Hole Radial 230 VAC 300 VDC 620 V 13.2 mm 250 A 30 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 5KA 510Vrms Bulk In-Line 2,940In Stock
₱148.47
₱79.14
₱73.01
₱60.61
Min.: 1
Mult.: 1
IsoM5 MOVs Through Hole Radial 510 VAC 670 VDC 1.3 kV 17 mm 250 A 40 pF - 40 C + 125 C Bulk
TDK Varistors 30VAC 10% 5mm StandarD 17,220In Stock
₱19.63
₱11.90
₱9.39
₱8.96
Min.: 1
Mult.: 1
Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 5 mm 100 A 900 mJ 720 pF - 40 C + 105 C Bulk
TDK Varistors 460VAC 10% 10mm AdvanceD 11,043In Stock
₱34.97
₱21.96
₱17.79
₱16.99
Min.: 1
Mult.: 1
Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 12 mm 3.5 kA 70 J 120 pF - 40 C + 105 C Bulk
TDK Varistors 40VAC 10% 14mm StandarD 10,924In Stock
₱31.90
₱20.06
₱16.14
₱15.40
Min.: 1
Mult.: 1
Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 14 mm 1 kA 13 J 3.55 nF - 40 C + 105 C Bulk
TDK Varistors 550VAC 10% 20mm SuperioR MP 1,397In Stock
₱147.24
₱100.00
₱89.57
₱84.66
Min.: 1
Mult.: 1
Disc Varistor, Multi-Pulse SuperioR 20mm MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 23 mm 10 kA 490 J 550 pF - 40 C + 105 C Bulk
TDK Varistors 14VAC 10% 20mm StandarD 4,052In Stock
₱62.58
₱40.74
₱33.56
₱32.15
Min.: 1
Mult.: 1
Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 20 mm 2 kA 12 J 19 nF - 40 C + 105 C Bulk
TDK Varistors 460VAC 10% 25mm SuperioR 1,060In Stock
₱280.37
₱212.88
₱195.71
₱177.30
Min.: 1
Mult.: 1
Disc Varistor, SuperioR 25mm MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 27.5 mm 20 kA 720 J 1.05 nF - 40 C + 105 C Bulk
TDK Varistors 550VAC 10% 25mm SuperioR 835In Stock
₱252.15
₱203.68
₱193.87
₱169.94
Min.: 1
Mult.: 1
Disc Varistor, SuperioR 25mm MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 27.5 mm 20 kA 780 J 860 pF - 40 C + 105 C Bulk
TDK Varistors 0603 5.6V Ceradiode 46,130In Stock
Cut Tape
₱7.36
₱4.29
₱3.80
Reel
₱3.74
Min.: 1
Mult.: 1
: 4,000
SMD Disc Varistor, 3225mm MLVs PCB Mount SMD/SMT 0603 (1608 metric) 5.6 VDC 150 V 0.9 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors 1206 25Vrms 200A 18,110In Stock
Cut Tape
₱39.26
₱24.72
₱20.06
₱19.14
Reel
₱17.73
Min.: 1
Mult.: 1
: 2,000
SMD Disc Varistor, 4032mm MLVs PCB Mount SMD/SMT 1206 (3216 metric) 25 VAC 31 VDC 39 V 65 V 200 A 1 J 550 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel