Varistors

Results: 21,690
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package / Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, T&R 5,693In Stock
Cut Tape
₱63.80
₱38.41
₱24.11
Reel
₱18.04
₱16.14
Min.: 1
Mult.: 1
: 400
MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 320 VAC 415 VDC 510 V 845 V 16.5 mm 4.5 kA 125 J 468 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, T&R 3,386In Stock
Cut Tape
₱72.39
₱43.87
₱27.98
Reel
₱21.23
₱19.08
Min.: 1
Mult.: 1
: 400
MOV-14D Varistors Through Hole Radial 16.5 mm x 23 mm 420 VAC 560 VDC 680 V 1.12 kV 16.5 mm 4.5 kA 130 J 360 pF - 40 C + 105 C Reel, Cut Tape
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, T&R 4,564In Stock
Cut Tape
₱85.28
₱51.41
₱32.82
Reel
₱32.82
₱24.91
Min.: 1
Mult.: 1
: 250
MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 150 VAC 200 VDC 240 V 395 V 23 mm 6.5 kA 108 J 1.98 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, T&R 2,746In Stock
Cut Tape
₱79.14
₱48.28
₱31.60
Reel
₱31.60
₱24.91
Min.: 1
Mult.: 1
: 250
MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 210 VAC 275 VDC 330 V 550 V 23 mm 6.5 kA 150 J 1.44 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 250V 7mm Epoxy UltraMOV 10,890In Stock
Cut Tape
₱27.61
₱17.18
₱14.85
₱13.74
Reel
₱10.61
Min.: 1
Mult.: 1
: 1,000
UltraMOV MOVs PCB Mount Radial 250 VAC 320 VDC 429 V 650 V 7 mm 1.75 kA 25 J 90 pF - 55 C + 85 C Reel, Cut Tape
KYOCERA AVX Varistors 50VAC 60VDC 1J 250pF 82 V 135V 10,750In Stock
Cut Tape
₱36.81
₱23.37
₱18.96
Reel
₱17.42
₱16.44
₱15.77
Min.: 1
Mult.: 1
: 1,000
VCAS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 50 VAC 60 VDC 82 V 135 V 150 A 1 J 250 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
YAGEO Varistors 360V 40KA MOV Square 34mm 847In Stock
₱503.68
₱424.54
₱401.23
₱347.24
Min.: 1
Mult.: 1
34S MOVs Chassis Mount Screw 230 VAC 300 VDC 360 V 595 V 34 mm 40 kA 510 J 6 nF - 40 C + 85 C Bulk
Bourns Varistors DV SERIES 230V 5,775In Stock
Cut Tape
₱84.66
₱55.09
₱45.15
₱37.24
Reel
₱30.31
Min.: 1
Mult.: 1
: 2,000
DV MOVs PCB Mount SMD/SMT 3225 (8063 metric) 230 VAC 300 VDC 360 V 595 V 400 A 10 J 110 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors 780volts 14mm 10,706In Stock
Cut Tape
₱38.04
₱24.23
₱19.02
Reel
₱18.22
₱17.36
Min.: 1
Mult.: 1
: 400
MOV-14DxxxK MOVs PCB Mount Radial 485 VAC 780 VDC 780 V 1.29 kV 14 mm 4.5 kA 148 J 260 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 47volts 20mm 14,482In Stock
₱50.92
₱32.52
₱26.56
₱25.40
Min.: 1
Mult.: 1
MOV-20DxxxK MOVs PCB Mount Radial 30 VAC 47 VDC 47 V 93 V 20 mm 1 kA 10 J 4.3 nF - 40 C + 85 C Bulk
Bourns Varistors 22 VDC .4J 44V-CL 315PF 16,373In Stock
Cut Tape
₱20.86
₱13.74
₱9.82
₱7.48
Reel
₱6.26
Min.: 1
Mult.: 1
: 3,500
ZVHT MLVs PCB Mount SMD/SMT 0805 (2012 metric) 17 VAC 22 VDC 27 V 44 V 120 A 0.4 J 315 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 20V 10% 16,027In Stock
Cut Tape
₱18.41
₱11.41
₱9.02
₱8.59
Reel
₱7.73
Min.: 1
Mult.: 1
: 2,500
ZV MLVs PCB Mount SMD/SMT 1206 (3216 metric) 20 VAC 26 VDC 33 V 54 V 200 A 0.8 J 620 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 60V 10% 4,523In Stock
Cut Tape
₱85.89
₱56.56
₱50.06
₱46.99
Reel
₱39.20
Min.: 1
Mult.: 1
: 1,000
ZV MLVs PCB Mount SMD/SMT 2220 (5750 metric) 60 VAC 85 VDC 100 V 165 V 800 A 6.2 J 1 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
KEMET Varistors 34V 200A 1206 AEC-Q200 14,536In Stock
Cut Tape
₱19.63
₱12.02
₱9.57
₱9.08
Reel
₱8.22
Min.: 1
Mult.: 1
: 2,500
VA MLVs PCB Mount SMD/SMT 1206 (3216 metric) 30 VAC 34 VDC 47 V 77 V 200 A 2 J 530 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 31V 120A 0805 AEC-Q200 18,218In Stock
Cut Tape
₱15.34
₱9.20
₱7.24
₱6.87
Reel
₱6.07
Min.: 1
Mult.: 1
: 3,500
VE MLVs PCB Mount SMD/SMT 0805 (2012 metric) 25 VAC 31 VDC 39 V 67 V 120 A 200 mJ 260 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 65V 120A 1206 AEC-Q200 11,169In Stock
Cut Tape
₱23.93
₱14.85
₱11.84
₱11.29
Reel
₱9.75
Min.: 1
Mult.: 1
: 2,000
VE MLVs PCB Mount SMD/SMT 1206 (3216 metric) 50 VAC 65 VDC 82 V 137 V 120 A 800 mJ 340 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 38V 300A 1210 AEC-Q200 15,590In Stock
Cut Tape
₱32.52
₱20.49
₱16.50
₱15.28
Reel
₱13.62
Min.: 1
Mult.: 1
: 2,500
VE MLVs PCB Mount SMD/SMT 1210 (3225 metric) 30 VAC 38 VDC 47 V 79 V 300 A 2.1 J 850 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 31V 400A 1210 AEC-Q200 13,161In Stock
Cut Tape
₱65.64
₱23.74
₱18.65
₱16.50
Reel
₱13.25
Min.: 1
Mult.: 1
: 2,500
VE MLVs PCB Mount SMD/SMT 1210 (3225 metric) 25 VAC 31 VDC 39 V 67 V 400 A 1.8 J 1.06 nF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
TDK Varistors MOV 150VAC 10% 40MM HIGH E 134In Stock
₱1,826.39
₱1,630.68
₱1,476.08
₱1,373.01
Min.: 1
Mult.: 1
Disc Varistor, High-Energy 40mm MOVs Chassis Mount Screw 150 VAC 200 VDC 240 V 395 V 32 mm 40 kA 360 J 4.8 nF - 40 C + 105 C Bulk
Bourns Varistors 7mm Radial Disc MOV - Kinked Leads, T&R 3,105In Stock
Cut Tape
₱35.58
₱29.14
₱15.46
₱10.18
Reel
₱6.44
Min.: 1
Mult.: 1
: 2,000
MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 60 VAC 85 VDC 100 V 165 V 9 mm 1.2 kA 6.5 J 600 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 7mm Radial Disc MOV - Kinked Leads, T&R 3,711In Stock
Cut Tape
₱28.83
₱23.56
₱12.52
₱8.22
Reel
₱5.15
Min.: 1
Mult.: 1
: 2,000
MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 175 VAC 225 VDC 270 V 455 V 9 mm 1.2 kA 18 J 222 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 7mm Radial Disc MOV - Kinked Leads, T&R 3,923In Stock
Cut Tape
₱32.52
₱26.75
₱14.17
₱9.33
Reel
₱5.89
Min.: 1
Mult.: 1
: 2,000
MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 190 VAC 250 VDC 300 V 500 V 9 mm 1.2 kA 20 J 198 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 7mm Radial Disc MOV - Kinked Leads, T&R 5,973In Stock
Cut Tape
₱34.97
₱22.27
₱13.93
₱9.51
Reel
₱8.22
Min.: 1
Mult.: 1
: 1,000
MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 460 VAC 620 VDC 750 V 1.24 kV 9 mm 1.2 kA 38 J 84 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 7mm Radial Disc MOV - Kinked Leads, T&R 3,487In Stock
Cut Tape
₱39.26
₱32.39
₱17.18
₱11.35
Reel
₱7.12
Min.: 1
Mult.: 1
: 2,000
MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 50 VAC 65 VDC 82 V 135 V 9 mm 1.2 kA 5.5 J 720 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 7mm Radial Disc MOV - Kinked Leads, T&R 3,227In Stock
Cut Tape
₱36.20
₱23.37
₱14.60
₱10.00
Reel
₱8.65
Min.: 1
Mult.: 1
: 1,000
MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 510 VAC 675 VDC 820 V 1.355 kV 9 mm 1.2 kA 40 J 72 pF - 40 C + 105 C Reel, Cut Tape, MouseReel