Mga Varistor

Mga Resulta: 21,690
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Produkto Isitilo ng Mounting Istilo ng Termination Package / Case Rating ng Voltage AC Rating ng Voltage DC Voltage ng Varistor Clamping Voltage Diyametro Max na Surge Current Surge Energy Rating Capacitance Minimum na Operating Temperature Maximum na Operating Temperature Kuwalipikasyon Packaging
Vishay / BC Components Varistors VDRST05D0100A035VKNL18TAPEe3 2,958May Stock
Cut Tape
₱69.94
₱42.09
₱26.87
₱20.43
Reel
₱16.56
Min.: 1
Mult.: 1
: 1,500
VDRS MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 123 V 7 mm 100 A 1.4 J 560 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST05D0400A060VKNL18TAPEe3 890May Stock
Cut Tape
₱69.94
₱42.09
₱26.87
₱20.43
Reel
₱16.56
Min.: 1
Mult.: 1
: 1,500
VDRS MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 170 V 7 mm 400 A 2.9 J 290 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST07D1200A300VSTLDSTAPEe3 1,474May Stock
Cut Tape
₱67.49
₱40.80
₱26.01
₱19.82
Reel
₱16.07
Min.: 1
Mult.: 1
: 1,500
VDRS MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 9 mm 1.2 kA 40 J 130 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST10D2500A050VSTLDSTAPEe3 990May Stock
Cut Tape
₱94.48
₱57.79
₱37.79
₱29.88
Reel
₱25.71
₱21.17
Min.: 1
Mult.: 1
: 1,000
VDRS MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 140 V 12.5 mm 2.5 kA 12 J 1.5 nF - 40 C + 85 C Reel, Cut Tape
Vishay Varistors 625 VAC 170J 895May Stock
₱156.44
₱98.16
₱69.33
₱65.03
Min.: 1
Mult.: 1
VDR MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 12.5 mm 4.5 kA 170 J 105 pF - 40 C + 125 C Bulk
Vishay / BC Components Varistors 550V 8000A 14D Radial 486May Stock
₱164.42
₱103.68
₱73.01
₱68.71
Min.: 1
Mult.: 1
VDRUS MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 16.5 mm 8 kA 295 J 180 pF - 40 C + 125 C Bulk
YAGEO Varistors 100V 1.2KA MOV Disc 7mm 997May Stock
₱36.20
₱29.82
₱15.83
₱8.96
₱4.48
Min.: 1
Mult.: 1
05D MOVs Through Hole Radial 60 VAC 85 VDC 100 V 165 V 7 mm 1.2 kA 6.5 J 500 pF - 40 C + 105 C Bulk
YAGEO Varistors 18V 2KA MOV Disc 20mm 18May Stock
₱87.73
₱53.62
₱35.09
₱27.67
Min.: 1
Mult.: 1
20D MOVs Through Hole Radial 11 VAC 14 VDC 18 V 36 V 20 mm 2 kA 11 J 28.5 nF - 40 C + 105 C Bulk
YAGEO Varistors 18V 3KA MOV Disc 20mm 680May Stock
250Inaasahan 12/11/2026
₱100.61
₱61.29
₱40.12
₱31.66
Min.: 1
Mult.: 1
20D MOVs Through Hole Radial 11 VAC 14 VDC 18 V 36 V 20 mm 3 kA 13 J 28.5 nF - 40 C + 105 C Bulk
YAGEO Varistors 180V 15KA MOV Disc 25mm 35May Stock
₱165.65
₱104.30
₱73.62
₱69.33
Min.: 1
Mult.: 1
25D MOVs Through Hole Radial 115 VAC 150 VDC 180 V 300 V 25 mm 15 kA 175 J 3.5 nF - 40 C + 105 C Bulk
YAGEO Varistors 220V 2.5KA MOV Disc 10mm 1,000May Stock
₱29.45
₱19.08
₱11.90
₱8.10
Min.: 1
Mult.: 1
10D MOVs Through Hole Radial 140 VAC 180 VDC 220 V 360 V 10 mm 2.5 kA 32 J 450 pF - 40 C + 105 C Bulk
YAGEO Varistors 240V 6KA MOV Disc 14mm 400May Stock
₱61.35
₱36.75
₱23.07
₱17.24
Min.: 1
Mult.: 1
14H MOVs Through Hole Radial 150 VAC 200 VDC 240 V 395 V 14 mm 6 kA 84 J 830 pF - 40 C + 125 C Bulk
YAGEO Varistors 270V 10KA MOV Disc 20mm 160May Stock
₱83.44
₱50.74
₱33.19
₱26.20
Min.: 1
Mult.: 1
20D MOVs Through Hole Radial 175 VAC 225 VDC 270 V 455 V 20 mm 10 kA 190 J 1.5 nF - 40 C + 105 C Bulk
YAGEO Varistors 47V 1KA MOV Disc 14mm 687May Stock
₱58.90
₱35.21
₱22.09
₱16.63
Min.: 1
Mult.: 1
14D MOVs Through Hole Radial 30 VAC 38 VDC 47 V 93 V 14 mm 1 kA 10 J 4.3 nF - 40 C + 105 C Bulk
YAGEO Varistors 2R-5 90V 20% 5KA MOV 961May Stock
4,500Inaasahan 1/12/2027
Cut Tape
₱38.04
₱24.42
₱15.21
₱10.43
Reel
₱9.02
Min.: 1
Mult.: 1
: 750
10D MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 10 mm 2.5 kA 67 J 210 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
YAGEO Varistors 510V 6.5KA MOV Disc 20mm 118May Stock
₱93.87
₱57.30
₱37.48
₱29.57
Min.: 1
Mult.: 1
20D MOVs Through Hole Radial 320 VAC 415 VDC 510 V 845 V 20 mm 6.5 kA 210 J 780 pF - 40 C + 105 C Bulk
YAGEO Varistors 68V 2KA MOV Disc 14mm 212May Stock
₱55.83
₱36.14
₱22.52
₱15.34
Min.: 1
Mult.: 1
14D MOVs Through Hole Radial 40 VAC 56 VDC 68 V 135 V 14 mm 2 kA 24 J 2.9 nF - 40 C + 105 C Bulk
Bourns Varistors 7mm Radial Disc-Straight Leads,Bulk 2,000May Stock
2,000Inaasahan 11/5/2026
₱20.86
₱16.87
₱8.96
₱5.89
Min.: 1
Mult.: 1
MOV-07D-KC Varistors PCB Mount Through Hole 130 VAC 170 VDC 200 V 340 V 7 mm 1.2 kA 13 J 300 pF - 40 C + 105 C Bulk
Bourns Varistors 7mm Radial Disc-Straight Leads,Bulk 2,000May Stock
₱35.58
₱29.20
₱15.52
₱10.18
Min.: 1
Mult.: 1
MOV-07D-KC Varistors PCB Mount Through Hole 350 VAC 460 VDC 560 V 925 V 7 mm 1.2 kA 30 J 108 pF - 40 C + 105 C Bulk
Bourns Varistors 10mm Radial Disc-Straight Leads,Bulk 1,000May Stock
₱29.45
₱19.02
₱11.90
₱8.16
Min.: 1
Mult.: 1
MOV-10D-KC Varistors PCB Mount Through Hole 140 VAC 180 VDC 220 V 360 V 10 mm 2.5 kA 32 J 540 pF - 40 C + 105 C Bulk
Bourns Varistors 14mm Radial Disc-Straight Leads,Bulk 790May Stock
₱41.10
₱26.63
₱16.56
₱11.35
Min.: 1
Mult.: 1
MOV-14D-KC Varistors PCB Mount Through Hole 150 VAC 200 VDC 240 V 395 V 14 mm 4.5 kA 63 J 996 pF - 40 C + 105 C Bulk
Bourns Varistors 14mm Radial Disc-Straight Leads,Bulk 787May Stock
₱41.10
₱26.63
₱16.56
₱11.35
Min.: 1
Mult.: 1
MOV-14D-KC Varistors PCB Mount Through Hole 175 VAC 225 VDC 270 V 455 V 14 mm 4.5 kA 70 J 888 pF - 40 C + 105 C Bulk
Bourns Varistors 14mm Radial Disc-Straight Leads,Bulk 400May Stock
₱72.39
₱43.31
₱27.18
₱20.37
Min.: 1
Mult.: 1
MOV-14D-KC Varistors PCB Mount Through Hole 485 VAC 640 VDC 780 V 1.29 kV 14 mm 4.5 kA 148 J 312 pF - 40 C + 105 C Bulk
Bourns Varistors 20mm Radial Disc-Straight Leads,Bulk 500May Stock
₱68.10
₱40.98
₱26.14
₱19.82
Min.: 1
Mult.: 1
MOV-20D-KC Varistors PCB Mount Through Hole 175 VAC 225 VDC 270 V 455 V 20 mm 6.5 kA 127 J 1.8 nF - 40 C + 105 C Bulk
Bourns Varistors 20mm Radial Disc-Straight Leads,Bulk 400May Stock
₱79.76
₱48.71
₱31.84
₱25.15
Min.: 1
Mult.: 1
MOV-20D-KC Varistors PCB Mount Through Hole 275 VAC 350 VDC 430 V 710 V 20 mm 6.5 kA 190 J 1.116 nF - 40 C + 105 C Bulk