Mga Varistor

Mga Resulta: 21,690
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Produkto Isitilo ng Mounting Istilo ng Termination Package / Case Rating ng Voltage AC Rating ng Voltage DC Voltage ng Varistor Clamping Voltage Diyametro Max na Surge Current Surge Energy Rating Capacitance Minimum na Operating Temperature Maximum na Operating Temperature Kuwalipikasyon Packaging
Littelfuse Varistors 510V 6500A 200pF 14mm Radial 802May Stock
₱107.36
₱66.87
₱50.18
₱46.93
Min.: 1
Mult.: 1
HMOV MOVs PCB Mount Radial 510 VAC 670 VDC 902 V 1.355 kV 14 mm 6.5 kA 205 J 200 pF - 55 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE 370May Stock
₱115.34
₱71.78
₱53.87
₱50.37
Min.: 1
Mult.: 1
AUMOV MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 17 mm 6.5 kA 190 J 220 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors SURFACE MOUNT SM7 VARISTORS 375May Stock
Cut Tape
₱177.30
₱123.31
₱116.57
₱99.39
Reel
₱71.17
Min.: 1
Mult.: 1
: 600
SM7 Reel, Cut Tape, MouseReel
Littelfuse Varistors 130V 250A 110pF Bulk Pack 69May Stock
₱136.20
₱85.28
₱68.10
₱64.42
Min.: 1
Mult.: 1
CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 130 VAC 175 VDC 200 V 340 V 250 A 4 J 180 pF - 55 C + 125 C Bulk
Littelfuse Varistors 10V 40A 410pF 1,498May Stock
₱53.99
₱34.66
₱30.43
₱28.41
Min.: 1
Mult.: 1
MA MOVs PCB Mount Radial 10 VAC 15 VDC 22 V 55 V 3 mm 4.5 kA 0.09 J 410 pF - 55 C + 85 C Bulk
Littelfuse Varistors 163V 100A 17pF 1,334May Stock
₱92.03
₱56.20
₱41.72
₱38.77
Min.: 1
Mult.: 1
MA MOVs PCB Mount Radial 171 VAC 235 VDC 270 V 440 V 3 mm 100 A 1 J 17 pF - 55 C + 85 C Bulk
Littelfuse Varistors 188V 100A 14pF 1,097May Stock
₱92.03
₱56.20
₱41.72
₱38.77
Min.: 1
Mult.: 1
MA MOVs PCB Mount Radial 188 VAC 257 VDC 570 V 3 mm 100 A 14 pF - 55 C + 85 C Bulk
KYOCERA AVX Varistors 11VAC 16VDC 0.2J 150 pF 25.5 V 42V
710May Stock
Cut Tape
₱42.95
₱27.48
₱17.12
₱11.72
Reel
₱9.88
₱9.63
Min.: 1
Mult.: 1
: 1,000
VCAS MLVs PCB Mount SMD/SMT 0603 (1608 metric) 11 VAC 16 VDC 25.5 V 42 V 30 A 200 mJ 150 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors VDRST10D2500A510VSTLDSTAPEe3 485May Stock
Cut Tape
₱109.82
₱66.87
₱43.74
Reel
₱34.54
₱24.79
₱24.48
Min.: 1
Mult.: 1
: 500
VDRS MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 12.5 mm 2.5 kA 89 J 135 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors 320V 130AA 20D Radial 265May Stock
₱268.10
₱172.39
₱154.60
₱133.74
Min.: 1
Mult.: 1
VDRUS MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 842 V 23 mm 13 kA 445 J 750 pF - 40 C + 125 C Bulk
YAGEO Varistors 18V 0.5KA MOV Disc 7mm 938May Stock
₱26.99
₱22.27
₱11.84
₱7.79
Min.: 1
Mult.: 1
05D MOVs Through Hole Radial 11 VAC 14 VDC 18 V 36 V 7 mm 500 A 2 J 2.8 nF - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 10mm, 22V 0.5KA, Bulk 331May Stock
4,000Inaasahan 2/23/2027
₱14.11
₱8.47
₱6.63
₱5.15
Min.: 1
Mult.: 1
10D MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 10 mm 500 A 2.5 J 4.5 nF - 40 C + 105 C Bulk
YAGEO Varistors 240V 4.5KA MOV Disc 14mm 928May Stock
Cut Tape
₱23.31
₱13.87
₱10.98
₱10.43
Reel
₱8.28
Min.: 1
Mult.: 1
: 1,000
14D MOVs Through Hole Radial 150 VAC 200 VDC 240 V 395 V 14 mm 4.5 kA 63 J 830 pF - 40 C + 105 C Reel, Cut Tape
YAGEO Varistors 300V 1.75KA MOV Disc 7mm 998May Stock
₱36.20
₱29.82
₱15.83
₱8.96
₱4.48
Min.: 1
Mult.: 1
05D MOVs Through Hole Radial 190 VAC 250 VDC 300 V 500 V 7 mm 1.75 kA 26 J 165 pF - 40 C + 105 C Bulk
YAGEO Varistors 510V 3.5KA MOV Disc 10mm 500May Stock
₱44.17
₱28.28
₱17.67
₱12.02
Min.: 1
Mult.: 1
10D MOVs Through Hole Radial 320 VAC 415 VDC 510 V 845 V 10 mm 3.5 kA 90 J 200 pF - 40 C + 105 C Bulk
YAGEO Varistors 680V 3.5KA MOV Disc 10mm 1,990May Stock
₱16.56
₱9.88
₱7.48
₱7.12
Min.: 1
Mult.: 1
10D MOVs Through Hole Radial 420 VAC 560 VDC 680 V 1.12 kV 10 mm 3.5 kA 98 J 150 pF - 40 C + 105 C Bulk
YAGEO Varistors 750V 6.5KA MOV Disc 20mm 27May Stock
₱51.53
₱32.58
₱21.78
₱20.80
Min.: 1
Mult.: 1
20D MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 20 mm 6.5 kA 255 J 530 pF - 40 C + 105 C Bulk
Bourns Varistors 7mm Radial Disc-Straight Leads,Bulk 2,000May Stock
₱24.54
₱20.06
₱10.67
₱6.99
Min.: 1
Mult.: 1
MOV-07D-KC Varistors PCB Mount Through Hole 210 VAC 275 VDC 330 V 550 V 7 mm 1.2 kA 23 J 180 pF - 40 C + 105 C Bulk
Bourns Varistors 7mm Radial Disc MOV - Kinked Leads, T&R 1,500May Stock
Cut Tape
₱39.88
₱33.07
₱17.55
₱11.53
Reel
₱5.83
Min.: 1
Mult.: 1
: 1,500
MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 350 VAC 460 VDC 560 V 925 V 9 mm 1.2 kA 30 J 108 pF - 40 C + 105 C Reel, Cut Tape
Bourns Varistors 14mm Radial Disc-Straight Leads,Bulk 592May Stock
₱50.92
₱32.88
₱20.49
₱14.05
Min.: 1
Mult.: 1
MOV-14D-KC Varistors PCB Mount Through Hole 275 VAC 350 VDC 430 V 710 V 14 mm 4.5 kA 115 J 552 pF - 40 C + 105 C Bulk
Bourns Varistors 14mm Radial Disc-Straight Leads,Bulk 570May Stock
₱50.92
₱32.88
₱20.49
₱14.05
Min.: 1
Mult.: 1
MOV-14D-KC Varistors PCB Mount Through Hole 300 VAC 385 VDC 470 V 775 V 14 mm 4.5 kA 125 J 516 pF - 40 C + 105 C Bulk
Bourns Varistors 14mm Radial Disc-Straight Leads,Bulk 600May Stock
₱52.76
₱34.05
₱21.23
₱14.54
Min.: 1
Mult.: 1
MOV-14D-KC Varistors PCB Mount Through Hole 350 VAC 460 VDC 560 V 925 V 14 mm 4.5 kA 125 J 432 pF - 40 C + 105 C Bulk
Bourns Varistors 20mm Radial Disc-Straight Leads,Bulk 500May Stock
₱68.10
₱40.98
₱26.14
₱19.82
Min.: 1
Mult.: 1
MOV-20D-KC Varistors PCB Mount Through Hole 190 VAC 250 VDC 300 V 500 V 20 mm 6.5 kA 136 J 1.56 nF - 40 C + 105 C Bulk
Panasonic Industry Varistors 1%, 1mA, 27V, 10pf 0402,.5MM THICKNESS 6,913May Stock
Cut Tape
₱13.50
₱7.98
₱6.20
₱5.83
Reel
₱3.80
Min.: 1
Mult.: 1
: 10,000
EZJP-M MLVs PCB Mount SMD/SMT 0402 (1005 metric) 18 VDC 27 V 10 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Varistors 140V 7mm Epoxy UltraMOV 3,237May Stock
₱46.01
₱27.48
₱19.02
₱17.67
Min.: 1
Mult.: 1
UltraMOV MOVs PCB Mount Radial 140 VAC 180 VDC 242 V 360 V 7 mm 1.75 kA 13.5 J 160 pF - 55 C + 85 C Bulk