Varistors

Results: 21,690
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package / Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Vishay / BC Components Varistors 420volts 13 5mm 1,233In Stock
₱88.34
₱53.93
₱35.28
₱27.85
Min.: 1
Mult.: 1
VDRS MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 12.5 mm 2.5 kA 73 J 165 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors VDRST05D0100A035VKNL18TAPEe3 2,958In Stock
Cut Tape
₱69.94
₱42.09
₱26.87
₱20.43
Reel
₱16.56
Min.: 1
Mult.: 1
: 1,500
VDRS MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 123 V 7 mm 100 A 1.4 J 560 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST05D0400A060VKNL18TAPEe3 890In Stock
Cut Tape
₱69.94
₱42.09
₱26.87
₱20.43
Reel
₱16.56
Min.: 1
Mult.: 1
: 1,500
VDRS MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 170 V 7 mm 400 A 2.9 J 290 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST07D1200A300VSTLDSTAPEe3 1,474In Stock
Cut Tape
₱67.49
₱40.80
₱26.01
₱19.82
Reel
₱16.07
Min.: 1
Mult.: 1
: 1,500
VDRS MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 9 mm 1.2 kA 40 J 130 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST10D2500A050VSTLDSTAPEe3 990In Stock
Cut Tape
₱94.48
₱57.79
₱37.79
₱29.88
Reel
₱25.71
₱21.17
Min.: 1
Mult.: 1
: 1,000
VDRS MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 140 V 12.5 mm 2.5 kA 12 J 1.5 nF - 40 C + 85 C Reel, Cut Tape
Vishay Varistors 625 VAC 170J 895In Stock
₱156.44
₱98.16
₱69.33
₱65.03
Min.: 1
Mult.: 1
VDR MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 12.5 mm 4.5 kA 170 J 105 pF - 40 C + 125 C Bulk
Vishay / BC Components Varistors 550V 8000A 14D Radial 486In Stock
₱164.42
₱103.68
₱73.01
₱68.71
Min.: 1
Mult.: 1
VDRUS MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 16.5 mm 8 kA 295 J 180 pF - 40 C + 125 C Bulk
YAGEO Varistors 100V 1.2KA MOV Disc 7mm 997In Stock
₱36.20
₱29.82
₱15.83
₱8.96
₱4.48
Min.: 1
Mult.: 1
05D MOVs Through Hole Radial 60 VAC 85 VDC 100 V 165 V 7 mm 1.2 kA 6.5 J 500 pF - 40 C + 105 C Bulk
YAGEO Varistors 18V 2KA MOV Disc 20mm 18In Stock
₱87.73
₱53.62
₱35.09
₱27.67
Min.: 1
Mult.: 1
20D MOVs Through Hole Radial 11 VAC 14 VDC 18 V 36 V 20 mm 2 kA 11 J 28.5 nF - 40 C + 105 C Bulk
YAGEO Varistors 18V 3KA MOV Disc 20mm 440In Stock
250Expected 11/12/2026
₱100.61
₱61.29
₱40.12
₱31.66
Min.: 1
Mult.: 1
20D MOVs Through Hole Radial 11 VAC 14 VDC 18 V 36 V 20 mm 3 kA 13 J 28.5 nF - 40 C + 105 C Bulk
YAGEO Varistors 180V 15KA MOV Disc 25mm 35In Stock
₱165.65
₱104.30
₱73.62
₱69.33
Min.: 1
Mult.: 1
25D MOVs Through Hole Radial 115 VAC 150 VDC 180 V 300 V 25 mm 15 kA 175 J 3.5 nF - 40 C + 105 C Bulk
YAGEO Varistors 220V 2.5KA MOV Disc 10mm 1,000In Stock
₱29.45
₱19.08
₱11.90
₱8.10
Min.: 1
Mult.: 1
10D MOVs Through Hole Radial 140 VAC 180 VDC 220 V 360 V 10 mm 2.5 kA 32 J 450 pF - 40 C + 105 C Bulk
YAGEO Varistors 240V 6KA MOV Disc 14mm 400In Stock
₱61.35
₱36.75
₱23.07
₱17.24
Min.: 1
Mult.: 1
14H MOVs Through Hole Radial 150 VAC 200 VDC 240 V 395 V 14 mm 6 kA 84 J 830 pF - 40 C + 125 C Bulk
YAGEO Varistors 270V 10KA MOV Disc 20mm 160In Stock
₱83.44
₱50.74
₱33.19
₱26.20
Min.: 1
Mult.: 1
20D MOVs Through Hole Radial 175 VAC 225 VDC 270 V 455 V 20 mm 10 kA 190 J 1.5 nF - 40 C + 105 C Bulk
YAGEO Varistors 47V 1KA MOV Disc 14mm 687In Stock
₱58.90
₱35.21
₱22.09
₱16.63
Min.: 1
Mult.: 1
14D MOVs Through Hole Radial 30 VAC 38 VDC 47 V 93 V 14 mm 1 kA 10 J 4.3 nF - 40 C + 105 C Bulk
YAGEO Varistors 2R-5 90V 20% 5KA MOV 961In Stock
4,500Expected 11/01/2027
Cut Tape
₱38.04
₱24.42
₱15.21
₱10.43
Reel
₱9.02
Min.: 1
Mult.: 1
: 750
10D MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 10 mm 2.5 kA 67 J 210 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
YAGEO Varistors 510V 6.5KA MOV Disc 20mm 118In Stock
₱93.87
₱57.30
₱37.48
₱29.57
Min.: 1
Mult.: 1
20D MOVs Through Hole Radial 320 VAC 415 VDC 510 V 845 V 20 mm 6.5 kA 210 J 780 pF - 40 C + 105 C Bulk
YAGEO Varistors 68V 2KA MOV Disc 14mm 212In Stock
₱55.83
₱36.14
₱22.52
₱15.34
Min.: 1
Mult.: 1
14D MOVs Through Hole Radial 40 VAC 56 VDC 68 V 135 V 14 mm 2 kA 24 J 2.9 nF - 40 C + 105 C Bulk
Bourns Varistors 7mm Radial Disc-Straight Leads,Bulk 2,000In Stock
2,000Expected 05/11/2026
₱20.86
₱16.87
₱8.96
₱5.89
Min.: 1
Mult.: 1
MOV-07D-KC Varistors PCB Mount Through Hole 130 VAC 170 VDC 200 V 340 V 7 mm 1.2 kA 13 J 300 pF - 40 C + 105 C Bulk
Bourns Varistors 7mm Radial Disc-Straight Leads,Bulk 2,000In Stock
₱35.58
₱29.20
₱15.52
₱10.18
Min.: 1
Mult.: 1
MOV-07D-KC Varistors PCB Mount Through Hole 350 VAC 460 VDC 560 V 925 V 7 mm 1.2 kA 30 J 108 pF - 40 C + 105 C Bulk
Bourns Varistors 10mm Radial Disc-Straight Leads,Bulk 1,000In Stock
₱29.45
₱19.02
₱11.90
₱8.16
Min.: 1
Mult.: 1
MOV-10D-KC Varistors PCB Mount Through Hole 140 VAC 180 VDC 220 V 360 V 10 mm 2.5 kA 32 J 540 pF - 40 C + 105 C Bulk
Bourns Varistors 14mm Radial Disc-Straight Leads,Bulk 790In Stock
₱41.10
₱26.63
₱16.56
₱11.35
Min.: 1
Mult.: 1
MOV-14D-KC Varistors PCB Mount Through Hole 150 VAC 200 VDC 240 V 395 V 14 mm 4.5 kA 63 J 996 pF - 40 C + 105 C Bulk
Bourns Varistors 14mm Radial Disc-Straight Leads,Bulk 787In Stock
₱41.10
₱26.63
₱16.56
₱11.35
Min.: 1
Mult.: 1
MOV-14D-KC Varistors PCB Mount Through Hole 175 VAC 225 VDC 270 V 455 V 14 mm 4.5 kA 70 J 888 pF - 40 C + 105 C Bulk
Bourns Varistors 14mm Radial Disc-Straight Leads,Bulk 400In Stock
₱72.39
₱43.31
₱27.18
₱20.37
Min.: 1
Mult.: 1
MOV-14D-KC Varistors PCB Mount Through Hole 485 VAC 640 VDC 780 V 1.29 kV 14 mm 4.5 kA 148 J 312 pF - 40 C + 105 C Bulk
Bourns Varistors 20mm Radial Disc-Straight Leads,Bulk 500In Stock
₱68.10
₱40.98
₱26.14
₱19.82
Min.: 1
Mult.: 1
MOV-20D-KC Varistors PCB Mount Through Hole 175 VAC 225 VDC 270 V 455 V 20 mm 6.5 kA 127 J 1.8 nF - 40 C + 105 C Bulk