Mga Varistor

Mga Resulta: 21,687
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Produkto Isitilo ng Mounting Istilo ng Termination Package / Case Rating ng Voltage AC Rating ng Voltage DC Voltage ng Varistor Clamping Voltage Diyametro Max na Surge Current Surge Energy Rating Capacitance Minimum na Operating Temperature Maximum na Operating Temperature Kuwalipikasyon Packaging
Littelfuse Varistors 07MM Radial 3,688May Stock
₱50.92
₱30.31
₱20.98
₱19.51
Min.: 1
Mult.: 1
ZA MOVs PCB Mount Radial 25 VAC 31 VDC 42.9 V 79 V 7 mm 250 A 1.2 J 675 pF - 55 C + 85 C Bulk
Littelfuse Varistors 68V 40A 150pF 9May Stock
₱92.03
₱54.97
₱41.72
₱38.77
Min.: 1
Mult.: 1
MA MOVs PCB Mount Radial 38 VAC 48 VDC 68 V 138 V 3 mm 4.5 kA 0.26 J 150 pF - 55 C + 85 C Bulk
Vishay / BC Components Varistors 60volts 9mm 502May Stock
₱72.39
₱43.56
₱27.36
₱20.49
Min.: 1
Mult.: 1
MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 9 mm 1.2 kA 8.3 J 700 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 230volts 6500A 20D Radial 109May Stock
₱153.38
₱95.71
₱69.94
₱65.64
Min.: 1
Mult.: 1
VDRS MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 23 mm 6.5 kA 208 J 1.1 nF - 40 C + 85 C Bulk
Vishay / BC Components Varistors VDRST05D0400A150VSTLDSTAPEe3 1,500May Stock
Cut Tape
₱69.94
₱42.09
₱26.87
₱20.43
Reel
₱16.56
Min.: 1
Mult.: 1
: 1,500
VDRS MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 400 V 7 mm 400 A 7.1 J 110 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST14D4500A320VSTLDSTAPEe3 936May Stock
Cut Tape
₱103.07
₱63.80
₱43.80
Reel
₱36.14
₱28.53
₱26.93
Min.: 1
Mult.: 1
: 500
VDRS MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 842 V 16.5 mm 4.5 kA 120 J 370 pF - 40 C + 85 C Reel, Cut Tape
YAGEO Varistors 1800V 4.5KA MOV Disc 14mm 8May Stock
150Inaasahan 1/11/2027
₱148.47
₱92.64
₱68.71
₱63.19
Min.: 1
Mult.: 1
14D MOVs Through Hole Radial 1.1 kVAC 1.465 kVDC 1.8 kV 2.97 kV 14 mm 4.5 kA 250 J 130 pF - 40 C + 105 C Bulk
YAGEO Varistors 200V 4.5KA MOV Disc 14mm 1,061May Stock
₱45.40
₱29.20
₱18.22
₱12.39
Min.: 1
Mult.: 1
14D MOVs Through Hole Radial 130 VAC 170 VDC 200 V 340 V 14 mm 4.5 kA 57 J 1 nF - 40 C + 105 C Bulk
YAGEO Varistors 22V 3KA TMOV Disc 20mm 43May Stock
₱179.14
₱113.50
₱66.26
₱61.96
₱61.35
Min.: 1
Mult.: 1
20M MOVs PCB Mount Through Hole 14 VAC 18 VDC 22 V 43 V 20 mm 3 kA 16 J 18.5 nF - 40 C + 85 C Bulk
YAGEO Varistors 240V 1.2KA MOV Disc 7mm 2,000May Stock
₱24.54
₱20.31
₱10.80
₱7.12
Min.: 1
Mult.: 1
05D MOVs Through Hole Radial 150 VAC 200 VDC 240 V 395 V 7 mm 1.2 kA 15 J 210 pF - 40 C + 105 C Bulk
YAGEO Varistors 240V 6.5KA MOV Disc 20mm 129May Stock
₱82.21
₱49.94
₱32.70
₱25.77
Min.: 1
Mult.: 1
20D MOVs Through Hole Radial 150 VAC 200 VDC 240 V 395 V 20 mm 6.5 kA 108 J 1.65 nF - 40 C + 105 C Bulk
YAGEO Varistors 270V 1.2KA MOV Disc 7mm 4,697May Stock
Cut Tape
₱28.22
₱23.13
₱12.27
₱8.10
Reel
₱5.09
Min.: 1
Mult.: 1
: 2,000
05D MOVs Through Hole Radial 175 VAC 225 VDC 270 V 455 V 7 mm 1.2 kA 18 J 185 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors 390V 2.5KA MOV Disc 10mm 189May Stock
5,000Inaasahan 12/21/2026
Cut Tape
₱33.74
₱21.78
₱13.62
₱9.33
Reel
₱8.04
Min.: 1
Mult.: 1
: 1,000
10D MOVs Through Hole Radial 250 VAC 320 VDC 390 V 650 V 10 mm 2.5 kA 60 J 260 pF - 40 C + 105 C Reel, Cut Tape
YAGEO Varistors 680V 40KA MOV Disc Square 34mm 158May Stock
₱465.65
₱392.64
₱371.17
₱321.47
Min.: 1
Mult.: 1
34S MOVs Chassis Mount Screw 420 VAC 560 VDC 680 V 1.12 kV 34 mm 40 kA 810 J 3.3 nF - 40 C + 85 C Bulk
Bourns Varistors 7mm Radial Disc MOV - Kinked Leads, Bulk 1,988May Stock
₱28.83
₱23.56
₱12.52
₱8.22
Min.: 1
Mult.: 1
MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 190 VAC 250 VDC 300 V 500 V 9 mm 1.2 kA 20 J 198 pF - 40 C + 105 C Bulk
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, T&R 551May Stock
Cut Tape
₱44.17
₱28.47
₱17.73
₱12.15
Reel
₱9.26
Min.: 1
Mult.: 1
: 1,000
MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 60 VAC 85 VDC 100 V 165 V 12.5 mm 2.5 kA 15 J 1.2 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, T&R 860May Stock
Cut Tape
₱44.17
₱28.47
₱17.73
₱12.15
Reel
₱9.26
Min.: 1
Mult.: 1
: 1,000
MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 95 VAC 125 VDC 150 V 250 V 12.5 mm 2.5 kA 22 J 804 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 14mm Radial Disc-Straight Leads,Bulk 400May Stock
₱73.62
₱44.60
₱28.47
₱21.60
Min.: 1
Mult.: 1
MOV-14D-KC Varistors PCB Mount Through Hole 680 VAC 895 VDC 1.1 kV 1.815 kV 14 mm 4.5 kA 213 J 240 pF - 40 C + 105 C Bulk
Bourns Varistors 27volts 20mm 777May Stock
₱99.39
₱60.61
₱39.63
₱31.29
Min.: 1
Mult.: 1
MOV-20DxxxK MOVs PCB Mount Radial 27 VDC 53 V 20 mm 1 kA 6 J 7.4 nF - 40 C + 85 C Bulk
KEMET Varistors 14V 30A 0603 AEC-Q200 6,392May Stock
Cut Tape
₱38.65
₱32.02
₱16.99
₱11.29
Reel
₱7.24
Min.: 1
Mult.: 1
: 4,000
VE MLVs PCB Mount SMD/SMT 0603 (1608 metric) 11 VAC 14 VDC 18 V 35 V 30 A 200 mJ 210 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
ABRACON Varistors VARISTOR 34.5V 2A 0603 7,100May Stock
Cut Tape
₱37.42
₱30.68
₱16.26
₱10.74
Reel
₱5.71
Min.: 1
Mult.: 1
: 4,000
AMCV MLVs PCB Mount SMD/SMT 0603 (1608 metric) 18.4 VAC 26 VDC 31 V to 38 V 70 V 2 A 5 mJ 10 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 34 MM DISC 1May Stock
₱1,342.95
₱1,029.45
₱980.37
₱975.47
Min.: 1
Mult.: 1
TMOV MOVs PCB Mount Radial 275 VAC 369 VDC 473 V 730 V 34 mm 40 kA 550 J 4.5 nF - 55 C + 85 C Bulk
Littelfuse Varistors 11V 5mm Epoxy UltraMOV 2,883May Stock
₱23.93
₱14.54
₱12.52
₱11.60
Min.: 1
Mult.: 1
LV UltraMOV MOVs PCB Mount Radial 11 VAC 14 VDC 18 V 36 V 5 mm 500 A 800 mJ 1.3 nF - 40 C + 85 C Bulk
Littelfuse Varistors Multi Layer HS 569May Stock
₱53.37
₱31.90
₱22.09
₱20.49
Min.: 1
Mult.: 1
MHS MOVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 18 VDC 55 V 0.015 J 12 pF - 55 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE 4May Stock
Cut Tape
₱95.09
₱58.53
₱44.29
₱41.41
Reel
₱36.56
Min.: 1
Mult.: 1
: 600
AUMOV MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 145 V 17 mm 6.5 kA 40 J 3 nF - 40 C + 125 C AEC-Q200 Reel, Cut Tape