Mga Varistor

Mga Resulta: 21,690
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Produkto Isitilo ng Mounting Istilo ng Termination Package / Case Rating ng Voltage AC Rating ng Voltage DC Voltage ng Varistor Clamping Voltage Diyametro Max na Surge Current Surge Energy Rating Capacitance Minimum na Operating Temperature Maximum na Operating Temperature Kuwalipikasyon Packaging
TDK Varistors 1206 14V 200A 700pF 8,741May Stock
Cut Tape
₱36.20
₱22.70
₱18.41
₱17.55
Reel
₱15.83
Min.: 1
Mult.: 1
: 3,000
CT MLVs PCB Mount SMD/SMT 14 VAC 18 VDC 22 V 38 V 200 A 500 mJ 700 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 2220 30Vrms 10A 1,899May Stock
Cut Tape
₱160.12
₱119.02
₱108.59
₱97.55
₱92.03
Reel
₱91.41
Min.: 1
Mult.: 1
: 1,000
Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 2220 (5750 metric) 30 VAC 34 VDC 47 V 77 V 1.2 kA 12 J 4 nF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 30VAC 10% 3225mm 5,609May Stock
Cut Tape
₱51.53
₱32.94
₱26.99
₱25.83
Reel
₱21.17
Min.: 1
Mult.: 1
: 2,000
Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 30 VAC 38 VDC 47 V 93 V 100 A 900 mJ 720 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors IsoMOV 3KA 175Vrms Bulk In-Line 2,663May Stock
₱111.66
₱66.26
₱57.67
₱55.03
Min.: 1
Mult.: 1
IsoM3 MOVs Through Hole Radial 175 VAC 225 VDC 470 V 13.2 mm 250 A 30 pF - 40 C + 125 C Bulk
Bourns Varistors PV 130V 10% 6,457May Stock
Cut Tape
₱44.79
₱28.41
₱23.13
₱22.15
Reel
₱20.18
Min.: 1
Mult.: 1
: 1,500
PV MOVs PCB Mount SMD/SMT 130 VAC 170 VDC 205 V 340 V 400 A 7 J 160 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors PV 60V 10% 4,679May Stock
Cut Tape
₱44.79
₱28.41
₱23.13
₱22.15
Reel
₱20.18
Min.: 1
Mult.: 1
: 1,500
PV MOVs PCB Mount SMD/SMT 60 VAC 85 VDC 100 V 165 V 400 A 3 J 330 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VEA MOV SMD Array 0508 5VDC 10pF 3,741May Stock
Cut Tape
₱92.03
₱68.10
₱58.96
₱58.90
Reel
₱55.03
Min.: 1
Mult.: 1
: 4,000
WE-VEA MOVs PCB Mount SMD/SMT 5 VDC 50 V 10 pF - 40 C + 85 C Reel, Cut Tape, MouseReel

TDK Varistors 50VAC 10% 7mm StandarD 11,775May Stock
Cut Tape
₱20.86
₱12.70
₱10.06
₱9.57
Reel
₱8.96
Min.: 1
Mult.: 1
: 6,000
Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 7 mm 1.2 kA 4.2 J 530 pF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 385VAC 10% 14mm AdvanceD 7,691May Stock
₱34.36
₱21.53
₱17.36
₱16.56
Min.: 1
Mult.: 1
Disc Varistor, AdvanceD 14mm MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 15.5 mm 5 kA 136 J 240 pF - 40 C + 105 C Bulk
TDK Varistors 250VAC 10% 14mm StandarD 13,766May Stock
₱27.61
₱17.18
₱13.80
₱11.60
Min.: 1
Mult.: 1
Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 14 mm 4.5 kA 65 J 350 pF - 40 C + 105 C Bulk
TDK Varistors 300VAC 10% 14mm AdvanceD Thermofused 2,067May Stock
₱112.27
₱75.46
₱66.87
₱63.19
Min.: 1
Mult.: 1
Thermo-fused Varistor, AdvanceD 14mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 6 kA 125 J 400 pF - 40 C + 105 C Bulk
TDK Varistors 440VAC 10% 20mm StandarD 3,898May Stock
₱40.49
₱28.22
₱27.12
₱17.55
Min.: 1
Mult.: 1
Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 440 VAC 585 VDC 715 V 1.18 kV 20 mm 8 kA 185 J 350 pF - 40 C + 105 C Bulk
TDK Varistors 210VAC 10% 20mm AdvanceD 4,133May Stock
₱63.80
₱41.23
₱33.99
₱32.52
Min.: 1
Mult.: 1
Disc Varistor, AdvanceD 20mm MOVs PCB Mount Radial 210 VAC 270 VDC 330 V 10 kA 160 J 835 pF - 40 C + 105 C Bulk
TDK Varistors 95VAC 10% 20mm StandarD 9,485May Stock
₱62.58
₱40.74
₱33.56
₱32.15
Min.: 1
Mult.: 1
Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 250 V 21.5 mm 6.5 kA 50 J 2.5 nF - 40 C + 105 C Bulk
TDK Varistors 10mm, 680Vac, 10%, Compact Series 8,131May Stock
₱41.10
₱26.26
₱21.35
₱20.43
Min.: 1
Mult.: 1
Disc Varistor, Compact Series MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 2.5 kA 72 J 100 pF - 40 C + 105 C Bulk
TDK Varistors 14mm, 350Vac, 10%, AdvanceD Compact Series 7,520May Stock
₱31.90
₱19.94
₱16.07
₱15.34
Min.: 1
Mult.: 1
Disc Varistor, Compact Series MOVs PCB Mount Radial 350 VAC 460 VDC 560 V 910 V 5 kA 136 J 350 pF - 40 C + 105 C Bulk
TDK Varistors 0603 4.0V 30A 46,090May Stock
Cut Tape
₱15.95
₱9.82
₱7.73
₱7.30
Reel
₱5.95
Min.: 1
Mult.: 1
: 4,000
SMD Disc Varistor, 3225mm MLVs PCB Mount SMD/SMT 0603 (1608 metric) 4 VAC 5.5 VDC 8 V 19 V 30 A 100 mJ 200 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 20Vrms 80A 17,814May Stock
Cut Tape
₱31.29
₱19.45
₱15.71
₱14.97
Reel
₱13.56
Min.: 1
Mult.: 1
: 3,000
SMD Disc Varistor, 4032mm MLVs PCB Mount SMD/SMT 0805 (2012 metric) 20 VAC 26 VDC 33 V 56 V 80 A 300 mJ 300 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 1210 24VDC 8000pF 2000A 9,647May Stock
Cut Tape
₱73.62
₱47.91
₱39.63
₱38.04
Reel
₱35.03
Min.: 1
Mult.: 1
: 1,500
Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1210 (3225 metric) 17 VAC 24 VDC 29.7 V 47 V 2 kA 4000 mJ 8 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors IsoMOV 5KA 420Vrms Bulk In-Line 5,065May Stock
₱157.06
₱79.14
₱73.01
₱60.61
Min.: 1
Mult.: 1
IsoM5 MOVs Through Hole Radial 420 VAC 560 VDC 1.1 kV 17 mm 250 A 40 pF - 40 C + 125 C Bulk
Bourns Varistors PV 300V 10% 8,604May Stock
Cut Tape
₱44.79
₱28.41
₱23.13
₱22.15
Reel
₱21.23
Min.: 1
Mult.: 1
: 1,000
PV MOVs PCB Mount SMD/SMT 300 VAC 385 VDC 470 V 775 V 400 A 15 J 70 pF - 40 C + 85 C Reel, Cut Tape
TDK Varistors 11VAC 10% 7mm StandarD 22,892May Stock
₱17.79
₱10.80
₱8.53
₱8.10
Min.: 1
Mult.: 1
Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 11 VAC 14 VDC 18 V 36 V 7 mm 250 A 0.8 J 2.75 nF - 40 C + 105 C Bulk
TDK Varistors 175VAC 10% 7mm StandarD 21,134May Stock
₱15.34
₱9.26
₱7.30
₱6.87
Min.: 1
Mult.: 1
Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 7 mm 1.2 kA 13 J 150 pF - 40 C + 105 C Bulk
TDK Varistors 275VAC 10% 7mm AdvanceD 25,449May Stock
₱16.56
₱10.06
₱7.98
₱7.55
Min.: 1
Mult.: 1
Disc Varistor, AdvanceD 7mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 7 mm 1.75 kA 27.5 J 95 pF - 40 C + 105 C Bulk
TDK Varistors 420VAC 10% 7mm StandarD 24,008May Stock
₱19.63
₱12.02
₱9.57
₱9.08
Min.: 1
Mult.: 1
Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 9 mm 1.2 kA 32 J 75 pF - 40 C + 105 C Bulk