Mga Varistor

Mga Resulta: 21,687
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Produkto Isitilo ng Mounting Istilo ng Termination Package / Case Rating ng Voltage AC Rating ng Voltage DC Voltage ng Varistor Clamping Voltage Diyametro Max na Surge Current Surge Energy Rating Capacitance Minimum na Operating Temperature Maximum na Operating Temperature Kuwalipikasyon Packaging
Littelfuse Varistors 140V 2,309May Stock
₱57.67
₱37.48
₱33.07
₱30.98
Min.: 1
Mult.: 1
C-III MOVs PCB Mount Radial 140 VAC 180 VDC 242 V 360 V 14 mm 6 kA 90 J 900 pF - 55 C + 85 C Bulk
Littelfuse Varistors 17V 14mm Epoxy AEC-Q200 AUMOV 2,418May Stock
₱42.33
₱27.06
₱23.74
₱22.15
Min.: 1
Mult.: 1
AUMOV MOVs PCB Mount Radial 17 VAC 20 VDC 27 V 53 V 9 mm 10 A 13 J 8.7 nF - 40 C + 85 C AEC-Q100 Bulk
Littelfuse Varistors 330 VAC 546J 875V-CL 15KA-PK 2,230May Stock
₱46.63
₱29.88
₱26.26
₱23.80
Min.: 1
Mult.: 1
Xtreme MOVs PCB Mount Radial 330 VAC 435 VDC 530 V 875 V 23 mm 15 kA 546 J 900 pF - 40 C + 125 C Bulk
Littelfuse Varistors 250V 90pF
6,768May Stock
Cut Tape
₱8.59
₱8.10
Reel
₱8.10
Min.: 1
Mult.: 1
: 1,000
LA MOVs PCB Mount Radial 250 VAC 330 VDC 429 V 650 V 7 mm 1.2 kA 21 J 90 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 275V 900pF 1,867May Stock
₱51.53
₱33.50
₱29.45
₱27.55
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 275 VAC 369 VDC 453 V 680 V 20 mm 6.5 kA 140 J 900 pF - 55 C + 85 C Bulk
Littelfuse Varistors 320V 2,507May Stock
₱68.10
₱44.97
₱39.69
₱37.18
Min.: 1
Mult.: 1
C-III MOVs PCB Mount Radial 320 VAC 320 VDC 558 V 850 V 14 mm 6 kA 165 J - 55 C + 85 C Bulk
KYOCERA AVX Varistors 4VAC 5.6VDC 0.01J 15 pF 15.5 V 35V
20,000May Stock
Cut Tape
₱7.98
₱4.54
₱3.50
₱3.25
Reel
₱2.64
Min.: 1
Mult.: 1
: 10,000
VC MLVs PCB Mount SMD/SMT 0201 (0603 metric) 4 VAC 5.6 VDC 15.5 V 35 V 2 A 10 mJ 15 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 21VAC 30VDC 0.1J 125 pF 41 V 67V 11,420May Stock
Cut Tape
₱12.88
₱7.67
₱6.01
₱5.64
Reel
₱4.91
Min.: 1
Mult.: 1
: 10,000
VC MLVs PCB Mount SMD/SMT 0603 (1608 metric) 21 VAC 30 VDC 41 V 67 V 30 A 100 mJ 125 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 18VAC 26VDC 0.1J 120 pF 34.5 V 60V
6,929May Stock
Cut Tape
₱22.09
₱13.44
₱10.74
₱10.18
Reel
₱8.77
Min.: 1
Mult.: 1
: 4,000
VC MLVs PCB Mount SMD/SMT 0805 (2012 metric) 18 VAC 26 VDC 34.5 V 60 V 30 A 100 mJ 120 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 2.3VAC 3.3VDC 0.4J 4 700pF 5 V 12V
3,550May Stock
Cut Tape
₱37.42
₱29.82
₱22.15
₱18.77
Reel
₱13.68
Min.: 1
Mult.: 1
: 4,000
VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 2.3 VAC 3.3 VDC 5 V 12 V 150 A 400 mJ 4.7 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors AVHT AUTO SERIES 17V 6,200May Stock
Cut Tape
₱95.71
₱68.10
₱66.26
₱61.96
Reel
₱46.93
Min.: 1
Mult.: 1
: 1,000
AVHT MLVs PCB Mount SMD/SMT 2220 (5750 metric) 17 VAC 20 VDC 27 V 44 V 1.2 kA 7.2 J 8 nF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors AV AUTO SERIES 20V 3,837May Stock
6,000Inaasahan 12/7/2026
Cut Tape
₱64.42
₱36.75
₱28.22
₱25.58
Reel
₱21.72
Min.: 1
Mult.: 1
: 1,000
AV MLVs PCB Mount SMD/SMT 1812 (4732 metric) 20 VAC 26 VDC 22 V 54 V 800 A 3 J 3.3 nF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors CV 275 K 10 B L1 14,267May Stock
₱116.57
₱71.17
₱46.38
₱36.63
Min.: 1
Mult.: 1
CV MOVs Through Hole Radial 275 VAC 350 VDC 430 V 710 V 12.5 mm 2.5 kA 78 J 300 pF - 40 C + 85 C Bulk
Bourns Varistors CV 300 K 14 B L1 6,436May Stock
₱144.17
₱86.50
₱66.87
₱61.96
Min.: 1
Mult.: 1
CV MOVs Through Hole Radial 300 VAC 385 VDC 470 V 775 V 16.5 mm 4.5 kA 169 J 490 pF - 40 C + 85 C Bulk
Bourns Varistors CV 300Vrms 20mm Bulk L1 3,856May Stock
₱167.49
₱122.09
₱114.11
₱97.55
Min.: 1
Mult.: 1
CV MOVs Through Hole Radial 300 VAC 385 VDC 470 V 775 V 22.5 mm 6.5 kA 350 J 850 pF - 40 C + 85 C Bulk
Bourns Varistors CVQ 275Vrms 10mm Bulk L1 14,952May Stock
₱107.98
₱60.61
₱44.11
₱35.46
Min.: 1
Mult.: 1
CVQ MOVs Through Hole Radial 275 VAC 350 VDC 430 V 710 V 12.5 mm 3.5 kA 88 J 300 pF - 40 C + 85 C Bulk
Bourns Varistors CV+ 275 K 7 B L1 16,484May Stock
₱82.21
₱43.37
₱31.60
₱23.99
Min.: 1
Mult.: 1
CVQ MOVs Through Hole Radial 275 VAC 350 VDC 430 V 710 V 9 mm 1.75 kA 44 J 160 pF - 40 C + 85 C Bulk
Bourns Varistors 200volts 14mm 6,209May Stock
Cut Tape
₱23.31
₱14.23
₱11.35
Reel
₱10.12
₱9.69
Min.: 1
Mult.: 1
: 500
MOV-14DxxxK MOVs PCB Mount Radial 130 VAC 200 VDC 200 V 340 V 14 mm 4.5 kA 57 J 1 nF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors SV 150Vrms 14mm Bulk L1 3,896May Stock
₱129.45
₱76.69
₱63.80
₱59.88
Min.: 1
Mult.: 1
SV MOVs Through Hole Radial 150 VAC 200 VDC 240 V 360 V 16 mm 8 kA 101 J 690 pF - 40 C + 85 C Bulk
KEMET Varistors 38V 30A 0603 AEC-Q200 18,827May Stock
Cut Tape
₱11.66
₱7.12
₱5.58
₱5.28
Reel
₱4.60
Min.: 1
Mult.: 1
: 3,500
VE MLVs PCB Mount SMD/SMT 0603 (1608 metric) 30 VAC 38 VDC 47 V 79 V 30 A 100 mJ 160 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
TDK Varistors 750VAC 10% 32mm High E Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
₱1,676.70
₱1,346.63
₱1,229.45
₱1,163.20
Min.: 1
Mult.: 1
Disc Varistor, High-Energy 32mm MOVs PCB Mount SMD/SMT 750 VAC 970 VDC 1.2 kV 2 kV 32 mm 25 kA 800 J 800 pF - 40 C + 105 C Bulk
Eaton Electronics Varistors 180 VDC 350PF 2,202May Stock
Cut Tape
₱82.82
₱54.60
₱48.34
₱46.44
Reel
₱44.79
Min.: 1
Mult.: 1
: 2,500
MLVC MLVs SMD/SMT SMD/SMT 3225 (8063 metric) 140 VAC 180 VDC 220 V 387 V 400 A 4.5 J 350 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 26 VDC 1000PF 5,252May Stock
Cut Tape
₱39.26
₱25.46
₱25.28
₱25.03
Reel
₱22.39
Min.: 1
Mult.: 1
: 3,000
MLVC MLVs SMD/SMT SMD/SMT 1210 (3225 metric) 18.4 VAC 26 VDC 36 V 63 V 280 A 1.5 J 1 nF - 55 C + 125 C Reel, Cut Tape
Eaton Electronics Varistors 60 VDC 650PF 4,130May Stock
Cut Tape
₱75.46
₱48.77
₱40.86
₱38.22
Reel
₱28.41
Min.: 1
Mult.: 1
: 3,000
MLVC MLVs SMD/SMT SMD/SMT 1812 (4532 metric) 45 VAC 60 VDC 76 V 134 V 500 A 2.5 J 650 pF - 55 C + 125 C Reel, Cut Tape
Eaton Electronics Varistors 26 VDC 2600PF 2,353May Stock
Cut Tape
₱152.76
₱95.71
₱68.10
₱64.42
Reel
₱46.38
Min.: 1
Mult.: 1
: 2,500
MLVC MLVs SMD/SMT SMD/SMT 3225 (8063 metric) 20 VAC 26 VDC 33 V 63 V 100 A 600 mJ 2.6 nF - 55 C + 125 C Reel, Cut Tape