Mga Varistor

Mga Resulta: 21,687
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Produkto Isitilo ng Mounting Istilo ng Termination Package / Case Rating ng Voltage AC Rating ng Voltage DC Voltage ng Varistor Clamping Voltage Diyametro Max na Surge Current Surge Energy Rating Capacitance Minimum na Operating Temperature Maximum na Operating Temperature Kuwalipikasyon Packaging
Vishay / BC Components VDRH07K320TME
Vishay / BC Components Varistors VDRHS07D1750A320VKNL18TAPEe3 1,960May Stock
Cut Tape
₱85.89
₱52.52
₱34.36
₱27.18
Reel
₱23.37
Min.: 1
Mult.: 1
: 1,000
VDRH MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 842 V 9 mm 1.75 kA 45 J 120 pF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components VDRH10S275BSE
Vishay / BC Components Varistors VDRHS10D3500A275VSTLDSBULKe3 817May Stock
₱106.75
₱65.03
₱42.52
₱33.56
Min.: 1
Mult.: 1
VDR MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 12.5 mm 3.5 kA 80 J 270 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH10S550BSE
Vishay / BC Components Varistors VDRHS10D3500A550VSTLDSBULKe3 899May Stock
₱110.43
₱68.10
₱46.75
₱38.59
Min.: 1
Mult.: 1
VDR MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 12.5 mm 3.5 kA 127 J 120 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH10S460BSE
Vishay / BC Components Varistors VDRHS10D3500A460VSTLDSBULKe3 965May Stock
₱101.23
₱62.58
₱42.95
₱35.40
Min.: 1
Mult.: 1
VDRH MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 12.5 mm 3.5 kA 115 J 150 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH14V420BKE
Vishay / BC Components Varistors VDRHS14D6000A420VKNLDSBULKe3 980May Stock
₱130.68
₱80.98
₱55.28
₱45.64
Min.: 1
Mult.: 1
VDR MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 16.5 mm 6 kA 225 J 250 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH14V510BSE
Vishay / BC Components Varistors VDRHS14D6000A510VSTLDSBULKe3 850May Stock
₱150.92
₱95.09
₱66.87
₱62.58
Min.: 1
Mult.: 1
VDRH MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 16.5 mm 6 kA 235 J 220 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH05B011BSE
Vishay / BC Components Varistors VDRHS05D0250A011VSTLDSBULKe3 1,498May Stock
Cut Tape
₱76.69
₱46.26
₱29.51
Reel
₱29.51
₱22.39
Min.: 1
Mult.: 1
: 250
VDRH MOVs PCB Mount Radial 11 VAC 14 VDC 18 V 40 V 7 mm 250 A 0.7 J 1.6 nF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components VDRH07D020BSE
Vishay / BC Components Varistors VDRHS07D0500A020VSTLDSBULKe3 1,199May Stock
₱80.37
₱49.14
₱32.15
₱25.40
Min.: 1
Mult.: 1
VDR MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 9 mm 500 A 2.8 J 1.5 nF - 40 C + 125 C Bulk
Vishay / BC Components VDRH07K350AME
Vishay / BC Components Varistors VDRHS07D1750A350VKNL18AMMOe3 1,980May Stock
₱85.89
₱52.52
₱34.36
₱27.18
Reel
₱23.37
Min.: 1
Mult.: 1
: 1,000
VDR MOVs PCB Mount Radial 350 VAC 460 VDC 560 V 920 V 9 mm 1.75 kA 51 J 110 pF - 40 C + 125 C Ammo Pack
Vishay / BC Components VDRH10G011BSE
Vishay / BC Components Varistors VDRHS10D1000A011VSTLDSBULKe3 990May Stock
₱106.75
₱65.03
₱42.52
₱33.56
Min.: 1
Mult.: 1
VDRH MOVs PCB Mount Radial 11 VAC 14 VDC 18 V 36 V 12.5 mm 1 kA 2.6 J 8 nF - 40 C + 125 C Bulk
Vishay VDRUS10T230BSE
Vishay Varistors VDRUS10D4500A230VSTLDSBULKe3 666May Stock
1,000Inaasahan 4/23/2027
₱109.82
₱68.10
₱46.50
₱38.34
Min.: 1
Mult.: 1
VDR MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 12.5 mm 4.5 kA 76 J 320 pF - 40 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR LEAD FREE 2,138May Stock
₱57.67
₱37.42
₱33.01
₱30.92
Min.: 1
Mult.: 1
C-III MOVs PCB Mount Radial 420 VAC 748 V 1.12 kV 14 mm 6 kA 185 J - 55 C + 85 C Bulk
Bourns Varistors CVQ 150Vrms 23mm Bulk L1 362May Stock
₱237.42
₱179.14
₱165.03
₱148.47
Min.: 1
Mult.: 1
CVQ MOVs Through Hole Radial 150 VAC 200 VDC 240 V 395 V 25 mm 15 kA 207 J 2.9 nF - 40 C + 85 C Bulk
TDK Varistors MLV, 0603, 25V 3,200May Stock
Cut Tape
₱19.63
₱11.96
₱9.51
₱9.02
Reel
₱7.73
Min.: 1
Mult.: 1
: 4,000
X-series, STANDARD 0603 PCB Mount SMD/SMT 25 VAC 32 VDC 51.9 VDC to 70.1 VDC 120 V 5 A 10 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors MLV. 0603,37V 3,200May Stock
Cut Tape
₱18.41
₱11.17
₱8.83
₱8.40
Reel
₱7.18
Min.: 1
Mult.: 1
: 4,000
X-series, STANDARD 0603 PCB Mount SMD/SMT 37 VAC 48 VDC 54 VDC to 67 VDC 100 V 5 A 14 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors MLV. 0603,25V 12,000May Stock
Cut Tape
₱14.72
₱9.02
₱7.06
₱6.69
Reel
₱5.71
Min.: 1
Mult.: 1
: 4,000
X-series, STANDARD 0603 PCB Mount SMD/SMT 25 VAC 32 VDC 51.9 VDC to 70.1 VDC 120 V 5 A 10 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors MLV. 0603,25V 3,200May Stock
Cut Tape
₱18.41
₱11.41
₱9.02
₱8.53
Reel
₱7.36
Min.: 1
Mult.: 1
: 4,000
X-series, STANDARD 0603 PCB Mount SMD/SMT 25 VAC 32 VDC 51.9 VDC to 70.1 VDC 120 V 5 A 10 pF - 55 C + 150 C Reel, Cut Tape, MouseReel
TDK Varistors MLV, 0805, 20V 6,000May Stock
Cut Tape
₱28.83
₱17.91
₱14.36
₱13.68
Reel
₱12.39
Min.: 1
Mult.: 1
: 3,000
X-series, STANDARD 0805 PCB Mount SMD/SMT 20 VAC 26 VDC 29.7 VDC to 36.3 VDC 56 V 80 A 300 mJ 300 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors MLV, 0805, 25V 6,000May Stock
Cut Tape
₱27.61
₱17.24
₱13.80
₱13.13
Reel
₱11.90
Min.: 1
Mult.: 1
: 3,000
X-series, STANDARD 0805 PCB Mount SMD/SMT 25 VAC 31 VDC 35.1 VDC to 42.9 VDC 65 V 80 A 300 mJ 250 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors MLV, 0805, 30V 6,000May Stock
Cut Tape
₱27.61
₱17.24
₱13.80
₱13.13
Reel
₱11.90
Min.: 1
Mult.: 1
: 3,000
X-series, STANDARD 0805 PCB Mount SMD/SMT 30 VAC 38 VDC 42.3 VDC to 51.7 VDC 77 V 80 A 300 mJ 250 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors MLV, 0805, 17V 6,000May Stock
Cut Tape
₱31.29
₱19.45
₱15.71
₱14.97
Reel
₱13.56
Min.: 1
Mult.: 1
: 3,000
X1-series, AUTO 0805 PCB Mount SMD/SMT 17 VAC 22 VDC 24.3 VDC to 29.7 VDC 46 V 120 A 400 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors MLV, 0805, 20V 5,750May Stock
Cut Tape
₱31.29
₱19.45
₱15.71
₱14.97
Reel
₱13.56
Min.: 1
Mult.: 1
: 3,000
X1-series, AUTO 0805 PCB Mount SMD/SMT 20 VAC 26 VDC 29.7 VDC to 36.3 VDC 56 V 80 A 300 mJ 300 pF - 55 C + 150 C Reel, Cut Tape, MouseReel
TDK Varistors MLV, 0805, 25V 6,000May Stock
Cut Tape
₱27.61
₱17.30
₱13.87
₱13.25
Reel
₱11.96
Min.: 1
Mult.: 1
: 3,000
X1-series, AUTO 0805 PCB Mount SMD/SMT 25 VAC 31 VDC 35.1 VDC to 42.9 VDC 65 V 80 A 300 mJ 250 pF - 55 C + 150 C Reel, Cut Tape, MouseReel
TDK Varistors MLV, 0805, 25V 6,000May Stock
Cut Tape
₱27.61
₱17.30
₱13.87
₱13.25
Reel
₱11.96
Min.: 1
Mult.: 1
: 3,000
X1-series, AUTO 0805 PCB Mount SMD/SMT 25 VAC 31 VDC 35.1 VDC to 42.9 VDC 65 V 80 A 300 mJ 250 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors MLV, 0805, 30V 5,980May Stock
Cut Tape
₱27.61
₱17.30
₱13.87
₱13.25
Reel
₱11.96
Min.: 1
Mult.: 1
: 3,000
X1-series, AUTO 0805 PCB Mount SMD/SMT 30 VAC 38 VDC 42.3 VDC to 51.7 VDC 77 V 80 A 300 mJ 250 pF - 55 C + 150 C Reel, Cut Tape, MouseReel