ABRACON Varistors

Results: 216
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package / Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
ABRACON Varistors VARISTOR 34.5V 2A 0402 7,950In Stock
Cut Tape
₱32.52
₱26.69
₱14.17
₱9.33
Reel
₱3.56
Min.: 1
Mult.: 1
: 10,000
AMCV MLVs PCB Mount SMD/SMT 0402 (1005 metric) 18.4 VAC 26 VDC 31 V to 38 V 70 V 2 A 5 mJ 10 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VARISTOR 34.5V 2A 0603 7,100In Stock
Cut Tape
₱37.42
₱30.68
₱16.26
₱10.74
Reel
₱5.71
Min.: 1
Mult.: 1
: 4,000
AMCV MLVs PCB Mount SMD/SMT 0603 (1608 metric) 18.4 VAC 26 VDC 31 V to 38 V 70 V 2 A 5 mJ 10 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VARISTOR 13.5V 20A 0603 1,610In Stock
Cut Tape
₱37.42
₱30.68
₱16.26
₱10.74
Reel
₱4.42
Min.: 1
Mult.: 1
: 4,000
AMCV MLVs PCB Mount SMD/SMT 0603 (1608 metric) 6.4 VAC 9 VDC 11 V to 16 V 26 V 20 A 50 mJ 100 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VARISTOR 25V 2A 0603 2,770In Stock
Cut Tape
₱37.42
₱30.68
₱16.26
₱10.74
Reel
₱4.42
Min.: 1
Mult.: 1
: 4,000
AMCV MLVs PCB Mount SMD/SMT 0603 (1608 metric) 12.7 VAC 18 VDC 22 V to 28 V 48 V 2 A 5 mJ 10 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VARISTOR 12V 20A 0603 1,485In Stock
Cut Tape
₱37.42
₱30.68
₱16.26
₱10.74
Reel
₱5.71
Min.: 1
Mult.: 1
: 4,000
AMCV MLVs PCB Mount SMD/SMT 0603 (1608 metric) 4 VAC 5.5 VDC 14 V 23 V 20 A 50 mJ 100 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 30VDC 42.0 [37.0-46.0]@1mA 70Vclamp 500A 1,400In Stock
Cut Tape
₱23.31
₱14.48
₱11.60
₱11.04
Reel
₱10.12
Min.: 1
Mult.: 1
: 2,000
AMCV-SS1206 Varistors PCB Mount SMD/SMT 21.3 VAC 30 VDC 42 V 70 V 500 A 0.8 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 38VDC 50.0 [46.0-54.0]@1mA 80Vclamp 500A 1,400In Stock
Cut Tape
₱23.31
₱14.48
₱11.60
₱11.04
Reel
₱10.12
Min.: 1
Mult.: 1
: 2,000
AMCV-SS1206 Varistors PCB Mount SMD/SMT 30 VAC 38 VDC 50 V 80 V 500 A 1 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 48VDC 60.0 [54.0-67.0]@1mA 110Vclamp 500A 1,400In Stock
Cut Tape
₱23.31
₱14.48
₱11.60
₱11.04
Reel
₱10.12
Min.: 1
Mult.: 1
: 2,000
AMCV-SS1206 Varistors PCB Mount SMD/SMT 34.1 VAC 48 VDC 60 V 110 V 500 A 1.2 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 85VDC 100.0 [90.0-110.0]@1mA 165Vclamp 400A 1,400In Stock
Cut Tape
₱23.31
₱14.48
₱11.60
₱11.04
Reel
₱10.12
Min.: 1
Mult.: 1
: 2,000
AMCV-SS1206 Varistors PCB Mount SMD/SMT 60 VAC 85 VDC 100 V 165 V 400 A 1.2 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 30VDC 42.0 [37.0-46.0]@1mA 70Vclamp 1000A 1,400In Stock
Cut Tape
₱36.20
₱23.07
₱18.65
₱17.79
Reel
₱16.44
Min.: 1
Mult.: 1
: 2,000
AMCV-SS1210 Varistors PCB Mount SMD/SMT 21.3 VAC 30 VDC 42 V 70 V 1 kA 2 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VARISTOR 12V 20A 0402 2,175In Stock
Cut Tape
₱9.82
₱5.77
₱4.48
₱4.23
Reel
₱3.44
Min.: 1
Mult.: 1
: 10,000
AMCV MLVs PCB Mount SMD/SMT 0402 (1005 metric) 4 VAC 5.5 VDC 14 V 23 V 20 A 50 mJ 100 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VARISTOR 12V 10A 0402 1,188In Stock
Cut Tape
₱10.43
₱6.14
₱4.72
₱4.48
Reel
₱3.44
Min.: 1
Mult.: 1
: 10,000
AMCV MLVs PCB Mount SMD/SMT 0402 (1005 metric) 4 VAC 5.5 VDC 14 V 23 V 10 A 20 mJ 80 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VARISTOR 25V 2A 0402 372In Stock
Cut Tape
₱30.68
₱25.34
₱13.44
₱8.83
Reel
₱3.37
Min.: 1
Mult.: 1
: 10,000
AMCV MLVs PCB Mount SMD/SMT 0402 (1005 metric) 12.7 VAC 18 VDC 22 V to 28 V 48 V 2 A 5 mJ 15 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VARISTOR 19V 20A 0603 2,922In Stock
Cut Tape
₱11.66
₱6.87
₱5.34
₱5.03
Reel
₱4.23
Min.: 1
Mult.: 1
: 4,000
AMCV MLVs PCB Mount SMD/SMT 0603 (1608 metric) 10 VAC 14 VDC 16 V to 22 V 39 V 20 A 50 mJ 100 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VARISTOR 25V 5A 0603 2,767In Stock
Cut Tape
₱11.66
₱6.87
₱5.34
₱5.03
Reel
₱4.23
Min.: 1
Mult.: 1
: 4,000
AMCV MLVs PCB Mount SMD/SMT 0603 (1608 metric) 12.7 VAC 18 VDC 22 V to 28 V 48 V 5 A 5 mJ 18 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VARISTOR 12V 3A 0805 6,600In Stock
Cut Tape
₱17.79
₱10.92
₱8.65
₱8.22
Reel
₱7.06
Min.: 1
Mult.: 1
: 4,000
AMCV MLVs PCB Mount SMD/SMT 0805 (2012 metric) 4 VAC 5.5 VDC 14 V 23 V 3 A 5 mJ 18 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VARISTOR 34.5V 20A 0805 1,970In Stock
Cut Tape
₱17.79
₱10.92
₱8.65
₱8.22
Reel
₱7.06
Min.: 1
Mult.: 1
: 4,000
AMCV MLVs PCB Mount SMD/SMT 0805 (2012 metric) 18.4 VAC 26 VDC 31 V to 38 V 70 V 20 A 50 mJ 80 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VARISTOR 50V 20A 0805 2,124In Stock
Cut Tape
₱17.79
₱10.92
₱8.65
₱8.22
Reel
₱7.06
Min.: 1
Mult.: 1
: 4,000
AMCV MLVs PCB Mount SMD/SMT 0805 (2012 metric) 12.7 VAC 18 VDC 22 V to 28 V 48 V 20 A 50 mJ 100 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VARISTOR 34.5V 1A 0603 1,548In Stock
Cut Tape
₱11.66
₱6.87
₱5.34
₱5.03
Reel
₱4.23
Min.: 1
Mult.: 1
: 4,000
AMCV MLVs PCB Mount SMD/SMT 0603 (1608 metric) 18.4 VAC 26 VDC 31 V to 38 V 70 V 1 A 3 mJ 3 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VARISTOR 25V 1A 0603 3,883In Stock
4,000Expected 19/02/2027
Cut Tape
₱12.27
₱7.24
₱5.64
₱5.34
Reel
₱4.23
Min.: 1
Mult.: 1
: 4,000
AMCV MLVs PCB Mount SMD/SMT 0603 (1608 metric) 12.7 VAC 18 VDC 22 V to 28 V 48 V 1 A 3 mJ 5 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VARISTOR 42V 1.2KA 2220 58In Stock
Cut Tape
₱312.89
₱238.04
₱219.02
₱198.77
Reel
₱161.35
Min.: 1
Mult.: 1
: 3,000
AMCV MLVs PCB Mount SMD/SMT 2220 (5750 metric) 21.3 VAC 30 VDC 42 V 70 V 3 kA 7 J 3 nF - 55 C + 85 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 225VDC 270(243-297) at 1mA 410Vclamp 800A
2,000Expected 23/03/2027
Cut Tape
₱150.92
₱94.48
₱69.94
₱65.03
Reel
₱41.90
Min.: 1
Mult.: 1
: 2,000
AMCV-SH1812 Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 175 VAC 225 VDC 270 V 410 V 800 A 7.2 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 300VDC 360[324-396] at 1mA 540Vclamp 600A
2,000Expected 23/03/2027
Cut Tape
₱150.92
₱94.48
₱69.94
₱65.03
Reel
₱41.90
Min.: 1
Mult.: 1
: 2,000
AMCV-SH1812 Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 230 VAC 300 VDC 360 V 540 V 600 A 6.4 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 410VDC 510(459-561) at 1mA 880Vclamp 250A
2,000Expected 23/03/2027
Cut Tape
₱130.06
₱80.37
₱55.15
₱45.58
₱40.12
Reel
₱34.05
Min.: 1
Mult.: 1
: 2,000
AMCV-SH1812 Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 320 VAC 410 VDC 510 V 880 V 250 A 5 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 225VDC 270[243-297] at 1mA 10Vclamp 1500A
2,000Expected 23/03/2027
Cut Tape
₱134.36
₱83.44
₱61.96
₱57.55
Reel
₱37.18
Min.: 1
Mult.: 1
: 2,000
AMCV-SH2220 Varistors SMD/SMT SMD/SMT 2220 (6053 metric) 175 VAC 225 VDC 270 V 455 V 1500 A 15 J - 55 C + 125 C Reel, Cut Tape, MouseReel