1 uF Bulk Mga Varistor

Mga Resulta: 5
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Produkto Isitilo ng Mounting Istilo ng Termination Package / Case Rating ng Voltage AC Rating ng Voltage DC Voltage ng Varistor Clamping Voltage Max na Surge Current Surge Energy Rating Capacitance Minimum na Operating Temperature Maximum na Operating Temperature Packaging
TDK Varistors 20V 200A 1000000pF 2,927May Stock
₱177.92
₱88.96
₱80.37
₱79.76
Min.: 1
Mult.: 1
Leaded SHCV MLVs PCB Mount Radial 20 VAC 26 VDC 33 V 54 V 200 A 1.5 J 1 uF - 55 C + 125 C Bulk
KYOCERA AVX Varistors 18 DCWk Volt 1A 1uF 30% Var/Cap Combined AEC-Q200
900Inoorder
₱139.88
₱87.12
₱64.42
₱59.94
Min.: 1
Mult.: 1
AMTS Varistor PCB Mount Through Hole 13 VAC 18 VDC 54 V 200 A 1 uF - 40 C + 85 C Bulk
TDK Varistors N Lead-Time para sa Hindi Naka-stock 18 (na) Linggo
₱66.87
Min.: 4,000
Mult.: 2,000
Leaded SHCV MLVs PCB Mount Through Hole 6 mm x 4.5 mm 35 VAC 45 VDC 56 V 90 V 100 A 1.5 J 1 uF - 55 C + 125 C Bulk
TDK Varistors 20V 1200A 1000000pF Lead-Time para sa Hindi Naka-stock 18 (na) Linggo
₱315.95
₱203.68
₱182.82
₱158.28
Min.: 1
Mult.: 1
Automotive with Load Dump and Jump Start MLVs PCB Mount Radial 20 VAC 26 VDC 33 V 58 V 1.2 kA 7.8 J 1 uF - 55 C + 125 C Bulk
TDK Varistors 20V 800A 3000mJ Lead-Time para sa Hindi Naka-stock 18 (na) Linggo
₱73.01
Min.: 2,000
Mult.: 2,000
Leaded SHCV MLVs PCB Mount Radial 20 VAC 26 VDC 58 V 800 A 6 J 1 uF - 55 C + 125 C Bulk