AVRH10C101KT1R2YE8

TDK
810-AVRH10C101KT1R2Y
AVRH10C101KT1R2YE8

Mfr.:

Paglalarawan:
Varistors 1.2pF 70VDC 0402 AEC-Q200, Single Pair Ethernet 1000BASE-T1

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
TDK
Kategorya ng Produkto: Mga Varistor
RoHS:  
AVRH
MLVs
PCB Mount
SMD/SMT
0402 (1005 metric)
70 VDC
100 V
190 V
300 mA
10 mJ
1.2 pF
- 55 C
+ 150 C
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: TDK
Taas: 0.5 mm
Haba: 1 mm
Dami ng Pack ng Pabrika: 10000
Subcategory: Varistors
Tolerance: 10 %
Uri: Chip Varistor
Lapad: 0.5 mm
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

Kailangang i-enable ang JavaScript para gumana ito.

Mga Kodigo sa Pagsunod
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
ECCN:
EAR99
Mga Klasipikasyon ng Pinagmulan
Bansang Pinagmulan:
Japan
Bansang Pinagmulan ng Pag-assemble:
Hindi available
Bansa ng Diffusion:
Hindi available
Ang bansa ay maaaring magbago sa oras ng pagpapadala.

AVRH Multilayer Varistors

TDK AVRH Multilayer Varistors comply with AEC-Q200 automotive standards and operate in a wide temperature range of -55°C to +150°C. These compact, high-reliability chip varistors also fulfill 25kV voltage resistance requirements under IEC 61000-4-2 standards for electrostatic discharge tests. The series includes models for LIN and CAN. The LIN variant is environmentally designed to achieve a miniaturized footprint for smaller end-user devices and fewer materials used. The CAN varistor offers a 2-in-1 array structure in which a single device functions as two varistors and a minimized capacitance difference between channels. Applications for TDK AVRH Multilayer Varistors include advanced driver assistance systems (ADAS), in-vehicle infotainment, and automotive bus systems such as LIN, CAN, CAN-FD, and FlexRay.  

Automotive Circuit Protection

TDK’s portfolio of automotive circuit protection devices includes AVR series chip varistors for voltage protection and NTC thermistors for temperature protection. AVR varistors protect against electrostatic discharge (ESD), voltage surges in power supplies from lightning, and systems for power generation and distribution. These products are also used in the highly-sensitive electronics in vehicles, household appliances, PCs, and notebook computers. NTC thermistors protect internal circuits or devices from overheating by acting as temperature sensors in monitoring systems. TDK has reduced the size of NTC products by applying the same multilayer technology developed for multilayer ceramic chip capacitors (MLCCs).

May Stock: 37,586

Stock:
37,586 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
10 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
Packaging:
Buo Reel (Mag-order sa multiple ng 10000)

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
Cut Tape / MouseReel™
₱7.36 ₱7.36
₱4.17 ₱41.70
₱3.50 ₱350.00
₱3.19 ₱797.50
₱3.01 ₱1,505.00
₱2.88 ₱2,880.00
₱2.70 ₱6,750.00
₱2.58 ₱12,900.00
Buo Reel (Mag-order sa multiple ng 10000)
₱2.39 ₱23,900.00
† ₱350.00 Idaragdag at kakalkulahin sa iyong shopping cart ang bayarin sa MouseReel™ Hindi makakansela at maisasauli ang mga order na MouseReel™