10 nF Varistors

Results: 42
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package / Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

TDK Varistors 14VAC 10% 14mm AEC-Q200 2,698In Stock
₱72.39
₱47.30
₱39.14
₱36.69
Min.: 1
Mult.: 1
Disc Varistor, Auto-Grade 14mm MOVs PCB Mount Radial 14 VAC 16 VDC 22 V 43 V 17 mm 1 kA 4 J 10 nF - 40 C + 105 C AEC-Q100 Bulk
Bourns Varistors AV AUTO SERIES 14V 6,491In Stock
Cut Tape
₱71.78
₱50.12
₱50.06
₱46.99
Reel
₱36.99
Min.: 1
Mult.: 1
: 1,000
AV MLVs PCB Mount SMD/SMT 2220 (5750 metric) 14 VAC 16 VDC 24 V 40 V 1.2 kA 5.8 J 10 nF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Varistors 40kA 130V 1000pF 628In Stock
₱1,092.64
₱871.78
₱749.08
₱724.54
₱715.34
Min.: 1
Mult.: 1
HA MOVs PCB Mount SMD/SMT 130 VAC 175 VDC 205 V 345 V 40 mm 40 kA 270 J 10 nF - 55 C + 85 C Bulk
Littelfuse Varistors 40kA 130V 10000pF 62In Stock
₱2,710.44
₱2,203.69
₱2,174.86
Min.: 1
Mult.: 1
DA PCB Mount SMD/SMT 130 VAC 175 VDC 345 V 40 mm 40 kA 10 nF - 55 C + 85 C Bulk
TDK Varistors 2220 14Vrms 1200A 13,908In Stock
Cut Tape
₱168.10
₱125.77
₱114.72
₱103.07
Reel
₱87.12
Min.: 1
Mult.: 1
: 1,500
Automotive Standard MLVs PCB Mount SMD/SMT 2220 (5750 metric) 14 VAC 18 VDC 22 V 38 V 1.2 kA 5.8 J 10 nF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel

TDK Varistors 14VAC 10% 14mm AEC-Q200 5,892In Stock
₱72.39
₱47.30
₱39.14
₱37.55
Min.: 1
Mult.: 1
Disc Varistor, Auto-Grade 14mm MOVs PCB Mount Radial 14 VAC 16 VDC 22 V 43 V 16 mm 1 kA 4 J 10 nF - 40 C + 105 C AEC-Q100 Bulk

TDK Varistors 14VAC 10% 14mm AEC-Q200 3,958In Stock
Cut Tape
₱80.98
₱53.19
₱47.06
₱44.11
Reel
₱35.64
Min.: 1
Mult.: 1
: 4,000
Disc Varistor, Auto-Grade 14mm MOVs PCB Mount Radial 14 VAC 16 VDC 22 V 43 V 17 mm 1 kA 4 J 10 nF - 40 C + 105 C AEC-Q100 Reel, Cut Tape
TDK Varistors 2220 30Vrms 10A 5,222In Stock
Cut Tape
₱250.31
₱188.96
₱173.62
₱156.44
Reel
₱129.45
Min.: 1
Mult.: 1
: 3,000
Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 2220 (5750 metric) 30 VAC 34 VDC 47 V 77 V 1.2 kA 12 J 10 nF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors High Surge MLV Max Op VRMS 30 2,009In Stock
Cut Tape
₱210.43
₱158.28
₱144.79
₱130.68
Reel
₱123.93
Min.: 1
Mult.: 1
: 600
Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 2220 (5750 metric) 30 VAC 38 VDC 47 V 77 V 5 kA 15 J 10 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 40kA 130V 10000pF 53In Stock
₱2,684.68
₱2,201.85
₱2,183.45
₱2,174.86
Min.: 1
Mult.: 1
DB MOVs PCB Mount SMD/SMT 130 VAC 175 VDC 205 V 345 V 40 mm 40 kA 270 J 10 nF - 55 C + 85 C Bulk
Littelfuse Varistors 250V 50kA 10000pF 29In Stock
8Expected 01/12/2026
₱6,395.12
₱5,854.02
₱5,506.78
₱5,506.16
Min.: 1
Mult.: 1
BA MOVs PCB Mount SMD/SMT 250 VAC 330 VDC 390 V 620 V 60 mm 50 kA 880 J 10 nF - 55 C + 85 C Bulk

TDK Varistors 14VAC 10% 14mm AEC-Q200 1,048In Stock
4,000Expected 14/12/2026
Cut Tape
₱76.69
₱50.18
₱44.36
₱41.60
Reel
₱35.77
Min.: 1
Mult.: 1
: 4,000
Disc Varistor, Auto-Grade 14mm MOVs PCB Mount Radial 14 VAC 16 VDC 22 V 43 V 17 mm 1 kA 4 J 10 nF - 40 C + 105 C AEC-Q100 Reel, Cut Tape
TDK Varistors 4 VDC 0.8J 17 V-CLMP 21In Stock
36,000On Order
Cut Tape
₱65.64
₱42.64
₱35.15
₱33.74
Reel
₱31.53
Min.: 1
Mult.: 1
: 1,500
Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1812 (4532 metric) 4 VAC 5.5 VDC 8 V 17 V 500 A 800 mJ 10 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 40kA 130V 10000pF 150In Stock
₱560.74
₱438.04
₱401.84
₱393.87
Min.: 1
Mult.: 1
HB34 MOVs PCB Mount Radial 130 VAC 175 VDC 205 V 345 V 34 mm 40 kA 270 J 10 nF - 55 C + 85 C Bulk
Littelfuse Varistors 35 VAC 30J 110V-CL 2KA-P 498In Stock
₱51.53
₱33.50
₱29.45
₱27.55
₱27.36
Min.: 1
Mult.: 1
ZA MOVs PCB Mount Radial 35 VAC 45 VDC 61.6 V 110 V 20 mm 2 kA 30 J 10 nF - 55 C + 85 C Bulk
Chemi-Con Varistors 26VDC 33V 1000A AEC-Q200 1,023In Stock
₱63.19
₱41.10
₱33.31
₱32.33
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 14 mm 2 kA 7.9 J 10 nF - 40 C + 85 C Bulk
Littelfuse Varistors THRM PROTECT VARISTR 34MM
116Expected 04/01/2027
₱1,351.54
₱1,234.98
₱1,099.39
₱1,057.06
Min.: 1
Mult.: 1
TMOV Varistors PCB Mount Radial 130 VAC 175 VDC 184.5 VDC to 225.5 VDC 345 V 40 kA 310 J 10 nF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 05MM ROHS/LF
1,412Expected 04/01/2027
₱54.60
₱35.52
₱31.23
₱29.20
Min.: 1
Mult.: 1
ZA MOVs PCB Mount Radial 40 VAC 56 VDC 74.8 V 135 V 20 mm 2 kA 33 J 10 nF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 34 MM DISC Non-Stocked Lead-Time 15 Weeks
₱1,044.18
Min.: 180
Mult.: 60
TMOV MOVs PCB Mount Radial 130 VAC 175 VDC 345 V 34 mm 40 kA 10 nF - 55 C + 85 C Bulk
Littelfuse Varistors Thermally Protected 34MM Non-Stocked Lead-Time 15 Weeks
₱1,057.06
₱1,049.09
Min.: 180
Mult.: 60
TMOV Varistors PCB Mount Radial 130 VAC 175 VDC 184.5 VDC to 225.5 VDC 345 V 40 kA 310 J 10 nF - 55 C + 85 C Bulk
Littelfuse Varistors DHB Series Non-Stocked Lead-Time 15 Weeks
₱835.59
₱726.38
₱720.86
₱716.57
Min.: 180
Mult.: 30
DHB34 MOVs PCB Mount Radial 130 VAC 175 VDC 345 V 32 mm 40 kA 10 nF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 20 Weeks
₱98.77
₱60.80
₱45.95
₱42.95
Min.: 1
Mult.: 1
AUMOV MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 23 mm 6.5 kA 115 J 10 nF - 40 C + 85 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 20 Weeks
₱55.46
₱54.29
₱53.50
₱52.76
Min.: 1,200
Mult.: 400
AUMOV MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 23 mm 10 kA 115 J 10 nF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 22 Weeks
₱112.27
₱69.94
₱52.52
₱49.08
Min.: 1
Mult.: 1
AUMOV MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 23 mm 10 kA 115 J 10 nF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors 60MM Inductor High Energy Disc Non-Stocked Lead-Time 15 Weeks
₱2,627.01
₱2,588.97
₱2,437.44
Min.: 60
Mult.: 20
CA MOVs PCB Mount SMD/SMT 250 VAC 330 VDC 620 V 60 mm 50 kA 10 nF - 55 C + 85 C Bulk