10 pF Mga Varistor

Mga Resulta: 26
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Produkto Isitilo ng Mounting Istilo ng Termination Package / Case Rating ng Voltage AC Rating ng Voltage DC Voltage ng Varistor Clamping Voltage Max na Surge Current Surge Energy Rating Capacitance Minimum na Operating Temperature Maximum na Operating Temperature Kuwalipikasyon Packaging
Wurth Elektronik Varistors WE-VEA MOV SMD Array 0508 5VDC 10pF 3,741May Stock
Cut Tape
₱92.03
₱68.10
₱58.96
₱58.90
Reel
₱55.03
Min.: 1
Mult.: 1
: 4,000
WE-VEA MOVs PCB Mount SMD/SMT 5 VDC 50 V 10 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
ABRACON Varistors VARISTOR 34.5V 2A 0402 7,950May Stock
Cut Tape
₱10.43
₱6.01
₱4.66
₱4.42
Reel
₱3.56
Min.: 1
Mult.: 1
: 10,000
AMCV MLVs PCB Mount SMD/SMT 0402 (1005 metric) 18.4 VAC 26 VDC 31 V to 38 V 70 V 2 A 5 mJ 10 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 1%, 1mA, 27V, 10pf 0402,.5MM THICKNESS 6,913May Stock
Cut Tape
₱13.50
₱7.98
₱6.20
₱5.83
Reel
₱3.80
Min.: 1
Mult.: 1
: 10,000
EZJP-M MLVs PCB Mount SMD/SMT 0402 (1005 metric) 18 VDC 27 V 10 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
ABRACON Varistors VARISTOR 25V 2A 0603 2,770May Stock
Cut Tape
₱37.42
₱30.68
₱16.26
₱10.74
Reel
₱4.42
Min.: 1
Mult.: 1
: 4,000
AMCV MLVs PCB Mount SMD/SMT 0603 (1608 metric) 12.7 VAC 18 VDC 22 V to 28 V 48 V 2 A 5 mJ 10 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VARISTOR 34.5V 2A 0603 7,100May Stock
Cut Tape
₱37.42
₱30.68
₱16.26
₱10.74
Reel
₱5.71
Min.: 1
Mult.: 1
: 4,000
AMCV MLVs PCB Mount SMD/SMT 0603 (1608 metric) 18.4 VAC 26 VDC 31 V to 38 V 70 V 2 A 5 mJ 10 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VAC 18VDC 0.015J 0 612 10pF 100 V 94May Stock
Cut Tape
₱87.73
₱58.04
₱51.47
₱48.34
Reel
₱44.60
Min.: 1
Mult.: 1
: 1,000
USB MLVs PCB Mount SMD/SMT 0612 (1632 metric) 14 VAC 18 VDC 100 V 4 A 15 mJ 10 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors MLV, 0603, 25V 3,200May Stock
Cut Tape
₱19.63
₱11.96
₱9.51
₱9.02
Reel
₱7.73
Min.: 1
Mult.: 1
: 4,000
X-series, STANDARD 0603 PCB Mount SMD/SMT 25 VAC 32 VDC 51.9 VDC to 70.1 VDC 120 V 5 A 10 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors MLV. 0603,25V 12,000May Stock
Cut Tape
₱14.72
₱9.02
₱7.06
₱6.69
Reel
₱5.71
Min.: 1
Mult.: 1
: 4,000
X-series, STANDARD 0603 PCB Mount SMD/SMT 25 VAC 32 VDC 51.9 VDC to 70.1 VDC 120 V 5 A 10 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors MLV. 0603,25V 3,200May Stock
Cut Tape
₱18.41
₱11.41
₱9.02
₱8.53
Reel
₱7.36
Min.: 1
Mult.: 1
: 4,000
X-series, STANDARD 0603 PCB Mount SMD/SMT 25 VAC 32 VDC 51.9 VDC to 70.1 VDC 120 V 5 A 10 pF - 55 C + 150 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors Multilayer Varistor100V 10pFmax. 0402 inch 20,000May Stock
Cut Tape
₱6.14
₱3.01
₱2.27
₱2.15
Reel
₱1.66
Min.: 1
Mult.: 1
: 10,000
EZJ-P Varistor PCB Mount SMD/SMT 0402 (1005 metric) 30 VDC 100 V 10 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors Multilayer Varistor27V 10pFmax. 0402 inch 20,000May Stock
Cut Tape
₱6.14
₱2.82
₱2.15
₱1.96
Reel
₱1.53
Min.: 1
Mult.: 1
: 10,000
EZJ-P Varistor PCB Mount SMD/SMT 0402 (1005 metric) 16 VDC 27 V 10 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors 25Vrms 5A 106,519May Stock
Cut Tape
₱18.41
₱11.41
₱9.02
₱8.53
Reel
₱7.36
Min.: 1
Mult.: 1
: 4,000
SMD Disc Varistor, 3225mm MLVs PCB Mount SMD/SMT 0603 (1608 metric) 25 VAC 32 VDC 51.9 V 120 V 5 A 50 mJ 10 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VAC 18VDC 0.015J 1 0pF 70 V 4,406May Stock
Cut Tape
₱49.08
₱31.41
₱25.71
₱24.60
₱23.68
Reel
₱21.84
Min.: 1
Mult.: 1
: 4,000
USB MLVs PCB Mount SMD/SMT 0405 (1013 metric) 14 VAC 18 VDC 70 V 32 V 4 A 15 mJ 10 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 0603 25Vrms 5A 3,206May Stock
Cut Tape
₱18.41
₱11.41
₱9.02
₱8.53
Reel
₱7.36
Min.: 1
Mult.: 1
: 4,000
SMD Disc Varistor, 3225mm MLVs PCB Mount SMD/SMT 0603 (1608 metric) 25 VAC 32 VDC 61 V 120 V 5 A 50 mJ 10 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 0402 15VDC 10pF 12,725May Stock
Cut Tape
₱10.43
₱6.38
₱4.97
₱4.66
Reel
₱4.05
Min.: 1
Mult.: 1
: 10,000
Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 0402 (1005 metric) 15 VDC 66 V 10 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 25VAC 32VDC 500 mJ 1 0pF 120V 12May Stock
Cut Tape
₱26.38
₱16.44
₱13.19
₱12.52
Reel
₱11.96
Min.: 1
Mult.: 1
: 1,000
CANATL MLVs PCB Mount SMD/SMT 0603 (1608 metric) 25 VAC 32 VDC 10.8 V 120 V 5 A 500 mJ 10 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VAC 18VDC 0.015J 1 0pF 120 V 5,010May Stock
4,000Inaasahan 1/19/2027
Cut Tape
₱25.77
₱15.83
₱12.70
₱12.09
Reel
₱11.47
Min.: 1
Mult.: 1
: 1,000
USB MLVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 18 VDC 120 V 32 V 4 A 15 mJ 10 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VAC 18VDC 0.015J 1 0pF 70 V 1,547May Stock
Cut Tape
₱49.08
₱31.41
₱30.86
₱29.51
Reel
₱25.03
Min.: 1
Mult.: 1
: 1,000
USB MLVs PCB Mount SMD/SMT 0405 (1013 metric) 14 VAC 18 VDC 70 V 32 V 4 A 15 mJ 10 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VAC 18VDC 0.015J 1 0pF 100 V 15May Stock
4,000Inaasahan 1/19/2027
Cut Tape
₱79.14
₱47.73
₱30.43
₱23.13
Reel
₱16.69
Min.: 1
Mult.: 1
: 4,000
USB MLVs PCB Mount SMD/SMT 0612 (1632 metric) 14 VAC 18 VDC 100 V 32 V 4 A 15 mJ 10 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 0402 30VDC 10pF AEC-Q200 4,059May Stock
Cut Tape
₱13.50
₱7.79
₱6.07
₱5.71
Reel
₱3.74
Min.: 1
Mult.: 1
: 10,000
EZJP-M MLVs PCB Mount SMD/SMT 0402 (1005 metric) 30 VDC 100 V 10 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape
Eaton Electronics Varistors Surface Mount Automotive MLV, AMLV06, 0603 MLV 32 Vdc 7,980May Stock
Cut Tape
₱9.82
₱5.71
₱5.46
Reel
₱5.46
Min.: 1
Mult.: 1
: 4,000
AMLV06 MLVs PCB Mount SMD/SMT 25 VAC 32 VDC 70.1 V 120 V 5 A 0.05 J 10 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 0603 120V Automotive X series AEC-200 4,000Available ang Stock
Reel
₱7.55
Min.: 4,000
Mult.: 4,000
: 4,000
MLV X1 Auto MLVs PCB Mount SMD/SMT 0603 (1608 metric) 25 VAC 32 VDC 51.9 V to 70.1 V 120 V 5 A 10 J 10 pF - 55 C + 150 C Reel
TDK Varistors 16 VDC .03J 66V-CL 900PF PK Lead-Time para sa Hindi Naka-stock 11 (na) Linggo
Cut Tape
₱5.09
Min.: 20,000
Mult.: 20,000
: 10,000
Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 0402 (1005 metric) 14 VAC 16 VDC 23 V 66 V 2 A 30 mJ 10 pF - 40 C + 85 C Reel
KYOCERA AVX Varistors 14VAC 18VDC 0.015J 1 0pF 70 V Lead-Time para sa Hindi Naka-stock 15 (na) Linggo
Cut Tape
₱98.16
₱59.63
₱39.02
₱30.86
Reel
₱22.27
Min.: 1
Mult.: 1
: 10,000
USB MLVs PCB Mount SMD/SMT 0405 (1013 metric) 14 VAC 18 VDC 70 V 32 V 4 A 15 mJ 10 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 0201, 27V, 1A MAX CLAMP 66V Lead-Time para sa Hindi Naka-stock 18 (na) Linggo
Reel
₱5.40
Min.: 15,000
Mult.: 15,000
: 15,000
EZJ-P MLVs PCB Mount SMD/SMT 0201 (0603 metric) 16 VDC 27 V 1 A 10 pF - 40 C + 85 C Reel