100 pF Mga Varistor

Mga Resulta: 257
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Produkto Isitilo ng Mounting Istilo ng Termination Package / Case Rating ng Voltage AC Rating ng Voltage DC Voltage ng Varistor Clamping Voltage Diyametro Max na Surge Current Surge Energy Rating Capacitance Minimum na Operating Temperature Maximum na Operating Temperature Kuwalipikasyon Packaging
TDK Varistors 10mm, 680Vac, 10%, Compact Series 8,131May Stock
₱41.10
₱26.26
₱21.35
₱20.43
Min.: 1
Mult.: 1
Disc Varistor, Compact Series MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 2.5 kA 72 J 100 pF - 40 C + 105 C Bulk
Littelfuse Varistors 230V 250A 70pF 13 Inch Reel 4,420May Stock
Cut Tape
₱95.09
₱63.19
₱56.01
₱52.58
Reel
₱39.69
Min.: 1
Mult.: 1
: 4,000
CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 230 VAC 300 VDC 360 V 595 V 250 A 6 J 100 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 100pF 7,614May Stock
₱36.20
₱23.07
₱20.18
₱18.77
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 510 VAC 675 VDC 902 V 1.35 kV 10 mm 2.5 kA 63 J 100 pF - 55 C + 85 C Bulk
Panasonic Industry Varistors 0201, 8V, 5A MAX CLAMP 22V 22,900May Stock
Cut Tape
₱15.34
₱9.26
₱6.44
₱6.01
Reel
₱5.52
Min.: 1
Mult.: 1
: 15,000
EZJ-P MLVs PCB Mount SMD/SMT 0201 (0603 metric) 5.6 VDC 8 V 5 A 100 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VS SMD 0603 100pF 30A 14VDC 9,080May Stock
Cut Tape
₱42.95
₱42.21
₱40.43
₱38.65
Reel
₱30.06
Min.: 1
Mult.: 1
: 4,000
WE-VS MOVs PCB Mount SMD/SMT 0603 (1608 metric) 11 VAC 14 VDC 18 V 30 V 30 A 100 mJ 100 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors 0402 0.3 6.8v 14,255May Stock
Cut Tape
₱10.43
₱6.01
₱5.64
₱5.52
Reel
₱3.37
Min.: 1
Mult.: 1
: 20,000
AVR MLVs PCB Mount SMD/SMT 01005 (0402 metric) 3.5 VDC 6.8 V 15 V 4 A 10 mJ 100 pF - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 18 VDC .2J 40V-CL 30A PK 7,628May Stock
Cut Tape
₱49.69
₱32.15
₱20.00
₱13.68
Reel
₱6.50
Min.: 1
Mult.: 1
: 4,000
Automotive MLVs PCB Mount SMD/SMT 14 VAC 18 VDC 22 V 40 V 30 A 200 mJ 100 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape
Panasonic Industry Varistors 8V 3A MULTILAYER VARISTOR 15,825May Stock
Cut Tape
₱13.50
₱8.10
₱6.32
₱6.01
Reel
₱4.72
Min.: 1
Mult.: 1
: 10,000
EZJ-P MLVs PCB Mount SMD/SMT 0402 (1005 metric) 5.6 VDC 8 V 3 A 100 pF - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VS SMD 0603 100pF 30A 38VDC 5,374May Stock
Cut Tape
₱25.77
₱23.31
₱19.26
₱17.48
Reel
₱13.80
Min.: 1
Mult.: 1
: 4,000
WE-VS MOVs PCB Mount SMD/SMT 0603 (1608 metric) 30 VAC 38 VDC 47 V 77 V 30 A 100 mJ 100 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
ABRACON Varistors VARISTOR 13.5V 20A 0603 1,610May Stock
Cut Tape
₱37.42
₱30.68
₱16.26
₱10.74
Reel
₱4.42
Min.: 1
Mult.: 1
: 4,000
AMCV MLVs PCB Mount SMD/SMT 0603 (1608 metric) 6.4 VAC 9 VDC 11 V to 16 V 26 V 20 A 50 mJ 100 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors RADIAL VARISTOR 05MM ROHS/LF 4,352May Stock
₱36.20
₱22.88
₱20.00
₱18.59
Min.: 1
Mult.: 1
ZA MOVs PCB Mount Radial 130 VAC 170 VDC 225.5 V 340 V 5 mm 400 A 5.5 J 100 pF - 55 C + 85 C Bulk
ABRACON Varistors VARISTOR 12V 20A 0603 1,485May Stock
Cut Tape
₱37.42
₱30.68
₱16.26
₱10.74
Reel
₱5.71
Min.: 1
Mult.: 1
: 4,000
AMCV MLVs PCB Mount SMD/SMT 0603 (1608 metric) 4 VAC 5.5 VDC 14 V 23 V 20 A 50 mJ 100 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 42 VDC 100PF 6,989May Stock
Cut Tape
₱19.02
₱11.78
₱10.12
₱9.57
Reel
₱8.90
Min.: 1
Mult.: 1
: 4,000
MLVC MLVs SMD/SMT SMD/SMT 0805 (2012 metric) 30 VAC 42 VDC 56 V 99 V 35 A 100 mJ 100 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors Multilayer Varistor27V 100pFmax. 0402 inch 20,000May Stock
Cut Tape
₱6.75
₱3.74
₱2.88
₱2.70
Reel
₱2.09
Min.: 1
Mult.: 1
: 10,000
EZJ-P Varistor PCB Mount SMD/SMT 0402 (1005 metric) 16 VDC 27 V 10 A 100 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors Multilayer Varistor33V 100pFmax. 0402 inch 20,000May Stock
Cut Tape
₱6.75
₱3.80
₱2.88
₱2.70
Reel
₱2.27
Min.: 1
Mult.: 1
: 10,000
EZJ-P Varistor PCB Mount SMD/SMT 0402 (1005 metric) 25 VDC 33 V 10 A 100 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors Multilayer Varistor27V 100pFmax. 0603 inch 7,990May Stock
Cut Tape
₱15.95
₱9.57
₱7.55
₱7.18
Reel
₱6.75
Min.: 1
Mult.: 1
: 4,000
EZJ-P Varistor PCB Mount SMD/SMT 0603 (1608 metric) 16 VDC 27 V 10 A 100 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors Multilayer Varistor33V 100pFmax. 0603 inch 7,860May Stock
Cut Tape
₱12.88
₱7.61
₱5.95
₱5.64
Reel
₱5.34
Min.: 1
Mult.: 1
: 4,000
EZJ-P Varistor PCB Mount SMD/SMT 0603 (1608 metric) 25 VDC 33 V 10 A 100 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors 5.5 VDC .01J 17V-CL 15 PF 57,710May Stock
Cut Tape
₱6.14
₱3.56
₱2.70
₱2.52
Reel
₱1.96
Min.: 1
Mult.: 1
: 15,000
AVR MLVs PCB Mount SMD/SMT 0201 (0603 metric) 5.5 VDC 8 V 17 V 4 A 10 mJ 100 pF - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors Ceramic Varistor 0603, 100pF, 10%, 100mJ, 40VDC 30,890May Stock
36,000Inaasahan 11/2/2026
Cut Tape
₱9.20
₱5.58
₱4.60
₱4.36
Reel
₱3.50
Min.: 1
Mult.: 1
: 4,000
AVR MLVs PCB Mount SMD/SMT 0603 (1608 metric) 40 VDC 56 V 113 V 60 A 100 mJ 100 pF - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
TDK Varistors 17Vrms 30A 26,265May Stock
Cut Tape
₱20.86
₱12.64
₱10.06
₱9.57
Reel
₱8.28
Min.: 1
Mult.: 1
: 4,000
SMD Disc Varistor, 3225mm MLVs PCB Mount SMD/SMT 0603 (1608 metric) 17 VAC 22 VDC 27 V 46 V 30 A 200 mJ 100 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 0603 11V 30A 100pF 18,245May Stock
Cut Tape
₱15.34
₱9.45
₱7.42
₱7.06
Reel
₱6.01
Min.: 1
Mult.: 1
: 4,000
SMD Disc Varistor, 3225mm MLVs PCB Mount SMD/SMT 0603 (1608 metric) 11 VAC 14 VDC 18 V 35 V 30 A 200 mJ 100 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 85 VDC .7J 165V-CL 100A PK 17,609May Stock
Cut Tape
₱36.20
₱22.70
₱18.41
₱17.55
Reel
₱16.20
Min.: 1
Mult.: 1
: 2,000
CT MLVs PCB Mount SMD/SMT 1206 (3216 metric) 60 VAC 85 VDC 100 V 165 V 100 A 700 mJ 100 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 130VAC 10% 3225mm 6,415May Stock
₱41.72
₱26.63
₱22.52
₱17.85
Min.: 1
Mult.: 1
CU Standard MLVs PCB Mount SMD/SMT 130 VAC 170 VDC 205 V 340 V 400 A 42 J 100 pF - 40 C + 85 C Blister Pack
Bourns Varistors MLV Auto 0603 25VAC , Lead free 6,895May Stock
Cut Tape
₱8.59
₱5.15
₱3.99
₱3.74
Reel
₱3.13
Min.: 1
Mult.: 1
: 4,000
BVRA Varistors SMD/SMT SMD/SMT 0603 (1608 metric) 25 VAC 31 VDC 36 V to 44 V 71 V 100 pF - 40 C + 125 C Reel, Cut Tape
Littelfuse Varistors 550V 10mm Epoxy UltraMOV 10,475May Stock
5,000Inaasahan 1/11/2027
₱34.36
₱21.66
₱18.90
₱17.55
₱17.06
Min.: 1
Mult.: 1
UltraMOV MOVs PCB Mount Radial 550 VAC 745 VDC 1.001 kV 1.5 kV 10 mm 3.5 kA 95 J 100 pF - 55 C + 85 C Bulk