120 pF Mga Varistor

Mga Resulta: 163
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Produkto Isitilo ng Mounting Istilo ng Termination Package / Case Rating ng Voltage AC Rating ng Voltage DC Voltage ng Varistor Clamping Voltage Diyametro Max na Surge Current Surge Energy Rating Capacitance Minimum na Operating Temperature Maximum na Operating Temperature Kuwalipikasyon Packaging

TDK Varistors 550VAC 10% 10mm StandarD 6,115May Stock
₱45.40
₱28.96
₱23.62
₱22.58
Min.: 1
Mult.: 1
B722xxS0 MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 12 mm 2.5 kA 60 J 120 pF - 40 C + 105 C Bulk
TDK Varistors 460VAC 10% 10mm AdvanceD 11,043May Stock
₱34.97
₱21.96
₱17.79
₱16.99
Min.: 1
Mult.: 1
Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 12 mm 3.5 kA 70 J 120 pF - 40 C + 105 C Bulk
Vishay / BC Components Varistors 550V 4500A 10D Radial 245May Stock
₱126.38
₱77.91
₱53.44
₱44.11
Min.: 1
Mult.: 1
VDRUS MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 12.5 mm 4.5 kA 152 J 120 pF - 40 C + 125 C Bulk
YAGEO Varistors 820V 2.5KA MOV Disc 10mm 259May Stock
₱39.26
₱25.46
₱15.83
₱10.80
Min.: 1
Mult.: 1
10D MOVs Through Hole Radial 510 VAC 670 VDC 820 V 1.355 kV 10 mm 2.5 kA 85 J 120 pF - 40 C + 105 C Bulk
KYOCERA AVX Varistors 50VAC 65VDC 0.8J 120 pF 82 V 135V
6,039May Stock
Cut Tape
₱26.38
₱16.32
₱14.42
₱13.56
Reel
₱11.96
Min.: 1
Mult.: 1
: 2,000
VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 50 VAC 65 VDC 82 V 135 V 100 A 800 mJ 120 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 18VAC 26VDC 0.1J 120 pF 34.5 V 60V
6,929May Stock
Cut Tape
₱22.09
₱13.44
₱10.74
₱10.18
Reel
₱8.77
Min.: 1
Mult.: 1
: 4,000
VC MLVs PCB Mount SMD/SMT 0805 (2012 metric) 18 VAC 26 VDC 34.5 V 60 V 30 A 100 mJ 120 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors ERZ-E 5mm 430V Bulk ZNR Surge Absorber 8,709May Stock
₱19.63
₱12.15
₱9.51
₱9.14
Min.: 1
Mult.: 1
ERZ-E10 MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 7 mm 1.2 kA 29 J 120 pF - 40 C + 85 C Bulk
Vishay / BC Components VDRH07K320TME
Vishay / BC Components Varistors VDRHS07D1750A320VKNL18TAPEe3 1,960May Stock
Cut Tape
₱85.89
₱52.52
₱34.36
₱27.18
Reel
₱23.37
Min.: 1
Mult.: 1
: 1,000
VDRH MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 842 V 9 mm 1.75 kA 45 J 120 pF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components VDRH10S550BSE
Vishay / BC Components Varistors VDRHS10D3500A550VSTLDSBULKe3 899May Stock
₱110.43
₱68.10
₱46.75
₱38.59
Min.: 1
Mult.: 1
VDR MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 12.5 mm 3.5 kA 127 J 120 pF - 40 C + 125 C Bulk
Littelfuse Varistors 460V 45pF 3,261May Stock
₱26.38
₱18.53
₱17.73
₱17.42
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 460 VAC 615 VDC 786.5 V 1.24 kV 14 mm 2.5 kA 56 J 120 pF - 55 C + 85 C Bulk
Eaton Electronics Varistors 60 VDC 120PF 1,023May Stock
Cut Tape
₱79.14
₱47.79
₱30.49
₱26.99
Reel
₱17.42
Min.: 1
Mult.: 1
: 3,000
MLVC MLVs SMD/SMT SMD/SMT 1206 (3216 metric) 45 VAC 60 VDC 76 V 134 V 35 A 100 mJ 120 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 1206 50V 100A 120pF 45,667May Stock
Cut Tape
₱36.20
₱22.70
₱18.41
₱14.48
Reel
₱13.50
Min.: 1
Mult.: 1
: 2,000
Automotive High Speed Dataline CAN/FD, FLEXRAY MLVs PCB Mount SMD/SMT 1206 (3216 metric) 50 VAC 65 VDC 82 V 135 V 100 A 600 mJ 120 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 1KV 50A CLAMP 1,852May Stock
₱200.61
₱150.31
₱138.04
₱123.93
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 1 kVAC 1 kVDC 1.8 kV 2.97 kV 14 mm 5 kA 510 J 120 pF - 40 C + 85 C Bulk
Bourns Varistors MLV Auto 1206 60VAC , Lead free 2,824May Stock
Cut Tape
₱33.13
₱20.74
₱16.75
₱15.95
Reel
₱13.74
Min.: 1
Mult.: 1
: 4,000
BVRA Varistors SMD/SMT SMD/SMT 1206 (3216 metric) 60 VAC 85 VDC 104 V to 126 V 168 V 120 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors 7mm Radial Disc MOV - Kinked Leads, T&R 2,764May Stock
Cut Tape
₱10.43
₱6.32
₱4.91
₱4.60
Reel
₱4.23
Min.: 1
Mult.: 1
: 1,500
MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 320 VAC 415 VDC 510 V 845 V 9 mm 1.2 kA 30 J 120 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 18VAC 26VDC 0.1J 120 pF 34.5 V 60V
19,537May Stock
Cut Tape
₱19.63
₱12.21
₱9.69
₱9.20
Reel
₱8.77
Min.: 1
Mult.: 1
: 1,000
VC MLVs PCB Mount SMD/SMT 0805 (2012 metric) 18 VAC 26 VDC 34.5 V 60 V 30 A 100 mJ 120 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 0402 11volts 20A 16.0V to 20.0V 4,805May Stock
Cut Tape
₱9.20
₱5.40
₱4.17
₱3.37
Reel
₱3.07
₱3.01
Min.: 1
Mult.: 1
: 10,000
MLV0402E3 MLVs PCB Mount SMD/SMT 0402 (1005 metric) 11 VAC 14 VDC 20 V 30 V 20 A 0.05 J 120 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors PV 175V 10% 3,468May Stock
Cut Tape
₱44.79
₱28.41
₱23.13
₱22.15
Reel
₱21.23
Min.: 1
Mult.: 1
: 1,000
PV MOVs PCB Mount SMD/SMT 175 VAC 225 VDC 270 V 455 V 400 A 9.5 J 120 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors 0402 18volts 120pF 11volts 9,877May Stock
10,000Inaasahan 12/21/2026
Cut Tape
₱6.75
₱4.11
₱3.13
₱2.94
Reel
₱2.33
Min.: 1
Mult.: 1
: 10,000
AVR MLVs PCB Mount SMD/SMT 0402 (1005 metric) 11 VDC 18 V 30 V 16 A 60 mJ 120 pF - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

TDK Varistors 250VAC 10% 7mm StandarD 8,481May Stock
Cut Tape
₱17.79
₱10.92
₱8.65
₱8.16
Reel
₱7.06
Min.: 1
Mult.: 1
: 5,000
Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 7 mm 1.2 kA 19 J 120 pF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 250VAC 10% 7mm AdvanceD 5,597May Stock
₱16.56
₱10.06
₱7.98
₱7.55
Min.: 1
Mult.: 1
Disc Varistor, AdvanceD 7mm MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 7 mm 1.75 kA 25 J 120 pF - 40 C + 105 C Bulk
TDK Varistors 250VAC 10% 7mm StandarD 5,628May Stock
₱15.95
₱9.82
₱7.73
₱7.30
Min.: 1
Mult.: 1
Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 7 mm 1.2 kA 19 J 120 pF - 40 C + 105 C Bulk
TDK Varistors 460VAC 10% 10mm StandarD 5,150May Stock
₱30.06
₱18.65
₱14.97
₱14.29
Min.: 1
Mult.: 1
Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 10 mm 2.5 kA 50 J 120 pF - 40 C + 105 C Bulk
TDK Varistors 7mm, 250Vac, 10%, Compact Series 8,680May Stock
₱14.11
₱8.40
₱6.56
₱6.26
Min.: 1
Mult.: 1
Disc Varistor, Compact Series MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 1.2 kA 19 J 120 pF - 40 C + 105 C Bulk
TDK Varistors 14Vrms 30A 7,016May Stock
Cut Tape
₱19.63
₱11.96
₱9.51
₱9.02
Reel
₱7.73
Min.: 1
Mult.: 1
: 4,000
SMD Disc Varistor, 3225mm MLVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 18 VDC 24.5 V 42 V 30 A 200 mJ 120 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel