130 pF Mga Varistor

Mga Resulta: 181
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Produkto Isitilo ng Mounting Istilo ng Termination Package / Case Rating ng Voltage AC Rating ng Voltage DC Voltage ng Varistor Clamping Voltage Diyametro Max na Surge Current Surge Energy Rating Capacitance Minimum na Operating Temperature Maximum na Operating Temperature Kuwalipikasyon Packaging
Bourns Varistors 130pF 780volts 10% 12,796May Stock
₱49.08
₱29.82
₱18.71
₱14.05
Min.: 1
Mult.: 1
MOV-10DxxxK MOVs PCB Mount Radial 485 VAC 858 VDC 780 V 1.29 kV 10 mm 2.5 kA 80 J 130 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors ERZ-E 5mm 330V Bulk ZNR Surge Absorber 12,276May Stock
₱19.02
₱11.78
₱9.20
₱8.90
Min.: 1
Mult.: 1
ERZ-E10 MOVs PCB Mount Radial 210 VAC 270 VDC 330 V 545 V 7 mm 1.2 kA 21 J 130 pF - 40 C + 85 C Bulk
YAGEO Varistors 1800V 4.5KA MOV Disc 14mm 8May Stock
150Inaasahan 1/11/2027
₱148.47
₱92.64
₱68.71
₱63.19
Min.: 1
Mult.: 1
14D MOVs Through Hole Radial 1.1 kVAC 1.465 kVDC 1.8 kV 2.97 kV 14 mm 4.5 kA 250 J 130 pF - 40 C + 105 C Bulk
Vishay / BC Components Varistors 130V 7mm Radial 5mm 1,886May Stock
₱69.94
₱41.78
₱26.26
₱19.63
Min.: 1
Mult.: 1
VDRS MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 345 V 7 mm 400 A 5.5 J 130 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors VDRST07D1200A300VSTLDSTAPEe3 1,474May Stock
Cut Tape
₱67.49
₱40.80
₱26.01
₱19.82
Reel
₱16.07
Min.: 1
Mult.: 1
: 1,500
VDRS MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 9 mm 1.2 kA 40 J 130 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors 300volts 9mm 5mm 4,274May Stock
₱13.50
₱10.98
Min.: 1
Mult.: 1
VDRS MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 9 mm 1.2 kA 40 J 130 pF - 40 C + 85 C Bulk
Littelfuse Varistors Automotive Varistor AEC-Q200 2,799May Stock
Cut Tape
₱112.27
₱75.46
₱58.47
₱54.66
Reel
₱35.95
Min.: 1
Mult.: 1
: 2,500
MLA MLVs PCB Mount SMD/SMT 1206 (3216 metric) 50 VAC 68 VDC 90 V 140 V 180 A 1 J 130 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Varistors ERZ-E 5mm 360V Bulk ZNR Surge Absorber 6,801May Stock
₱19.02
₱11.41
₱8.83
₱8.65
Min.: 1
Mult.: 1
ERZ-E10 MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 7 mm 1.2 kA 23 J 130 pF - 40 C + 85 C Bulk
Vishay / BC Components VDRH07K300BSE
Vishay / BC Components Varistors VDRHS07D1750A300VSTLDSBULKe3 1,130May Stock
₱80.37
₱49.14
₱32.15
₱25.40
Min.: 1
Mult.: 1
VDR MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 9 mm 1.75 kA 42 J 130 pF - 40 C + 125 C Bulk
Bourns Varistors MLV Auto 0402 11VAC , Lead free 9,900May Stock
Cut Tape
₱7.36
₱4.29
₱3.31
₱3.07
Reel
₱2.45
Min.: 1
Mult.: 1
: 10,000
BVRA Varistors SMD/SMT SMD/SMT 0402 (1005 metric) 11 VAC 14 VDC 18 V to 22.5 V 44 V 130 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors MLV Auto 0603 14VAC , Lead free 3,851May Stock
Cut Tape
₱8.59
₱5.15
₱3.99
₱3.74
Reel
₱3.13
Min.: 1
Mult.: 1
: 4,000
BVRA Varistors SMD/SMT SMD/SMT 0603 (1608 metric) 14 VAC 18 VDC 22 V to 28 V 45 V 130 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors MLV Auto 0805 35VAC , Lead free 5,412May Stock
Cut Tape
₱18.41
₱11.41
₱9.02
₱8.59
Reel
₱8.10
Min.: 1
Mult.: 1
: 4,000
BVRA Varistors SMD/SMT SMD/SMT 0805 (2012 metric) 35 VAC 45 VDC 54 V to 66 V 93 V 130 pF - 40 C + 125 C Reel, Cut Tape
TDK Varistors 0402 12V 10A 130pF 17,637May Stock
Cut Tape
₱7.36
₱4.36
₱3.31
₱3.13
Reel
₱2.39
Min.: 1
Mult.: 1
: 10,000
AVR MLVs PCB Mount SMD/SMT 0402 (1005 metric) 7.5 VDC 12 V 20 V 10 A 50 mJ 130 pF - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 0603 7V 30A 130pF 10,121May Stock
Cut Tape
₱15.34
₱9.45
₱7.42
₱7.06
Reel
₱6.63
Min.: 1
Mult.: 1
: 4,000
SMD Disc Varistor, 3225mm MLVs PCB Mount SMD/SMT 0603 (1608 metric) 7 VAC 9 VDC 12.5 V 27 V 30 A 100 mJ 130 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors ERZ-E 5mm 390V Bulk ZNR Surge Absorber 4,654May Stock
₱19.63
₱12.09
₱9.45
₱9.14
Min.: 1
Mult.: 1
ERZ-E10 MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 7 mm 1.2 kA 26 J 130 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors ERZ-E 8mm 680V Bulk ZNR Surge Absorber 1,500May Stock
₱63.19
₱37.91
₱23.80
₱17.85
Min.: 1
Mult.: 1
ERZ-E10 MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 11.5 mm 3.5 kA 92 J 130 pF - 40 C + 85 C Bulk
Littelfuse Varistors 175V 7mm Epoxy UltraMOV 2,674May Stock
₱20.86
₱12.82
₱11.10
₱10.25
Min.: 1
Mult.: 1
UltraMOV MOVs PCB Mount Radial 175 VAC 225 VDC 243 V to 297 V 455 V 7 mm 1.75 kA 17 J 130 pF - 55 C + 85 C Bulk
Littelfuse Varistors 320 VAC 50J 845V-CL 2.5KA-P 3,233May Stock
₱16.56
₱9.94
₱8.59
₱7.91
Min.: 1
Mult.: 1
Xtreme MOVs PCB Mount Radial 320 VAC 410 VDC 510 V 845 V 9 mm 2.5 kA 50 J 130 pF - 40 C + 125 C Bulk
Littelfuse Varistors 1000V 130pF 919May Stock
1,500Inaasahan 3/3/2027
₱152.76
₱114.11
₱104.91
₱93.87
₱93.25
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 1 kVAC 1.2 kVDC 1.8 kV 2.7 kV 14 mm 4.5 kA 220 J 130 pF - 55 C + 85 C Bulk
Littelfuse Varistors 175V 2,381May Stock
₱20.86
₱12.82
₱11.10
₱10.25
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 175 VAC 225 VDC 297 V 455 V 7 mm 1.2 kA 15 J 130 pF - 55 C + 85 C Bulk
Littelfuse Varistors 30V 90pF 0805 AEC-Q200 MLA AUTO 2,403May Stock
2,500Inaasahan 12/10/2026
Cut Tape
₱28.83
₱18.04
₱15.64
₱14.48
Reel
₱11.72
Min.: 1
Mult.: 1
: 2,500
MLA AUTO MLVs PCB Mount SMD/SMT 0805 (2012 metric) 25 VAC 30 VDC 46 V 72 V 30 A 100 mJ 130 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
YAGEO Varistors 1800V 4.5KA MOV Disc 14mm 6May Stock
₱85.89
₱56.50
₱48.59
₱46.38
Min.: 1
Mult.: 1
14D MOVs Through Hole Radial 1.1 kVAC 1.465 kVDC 1.8 kV 2.97 kV 14 mm 4.5 kA 250 J 130 pF - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 7mm, 390V 1.2KA, Bulk 1,173May Stock
₱6.14
₱3.68
₱2.76
₱2.64
Min.: 1
Mult.: 1
07D MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 7 mm 1.2 kA 26 J 130 pF - 40 C + 105 C Bulk
YAGEO Varistors 390V 1.2KA MOV Disc 7mm 2,228May Stock
₱6.75
₱3.80
₱2.88
₱2.76
Min.: 1
Mult.: 1
05D MOVs Through Hole Radial 250 VAC 320 VDC 390 V 650 V 7 mm 1.2 kA 26 J 130 pF - 40 C + 105 C Bulk
Bourns Varistors 130pF 390volts 10% 13,388May Stock
Cut Tape
₱10.43
₱6.07
₱4.72
₱4.42
Reel
₱3.93
Min.: 1
Mult.: 1
: 2,000
MOV-07DxxxK MOVs PCB Mount Radial 250 VAC 429 VDC 390 V 650 V 7 mm 1.2 kA 25 J 130 pF - 40 C + 85 C Reel, Cut Tape