150 pF Mga Varistor

Mga Resulta: 195
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Produkto Isitilo ng Mounting Istilo ng Termination Package / Case Rating ng Voltage AC Rating ng Voltage DC Voltage ng Varistor Clamping Voltage Diyametro Max na Surge Current Surge Energy Rating Capacitance Minimum na Operating Temperature Maximum na Operating Temperature Kuwalipikasyon Packaging
TDK Varistors 175VAC 10% 7mm StandarD 21,134May Stock
₱15.34
₱9.26
₱7.30
₱6.87
Min.: 1
Mult.: 1
Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 7 mm 1.2 kA 13 J 150 pF - 40 C + 105 C Bulk

TDK Varistors 625VAC 10% 14mm AdvanceD 2,909May Stock
₱65.03
₱42.33
₱34.72
₱33.50
Min.: 1
Mult.: 1
Disc Varistor, AdvanceD 14mm MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 15.5 mm 5 kA 200 J 150 pF - 40 C + 105 C Bulk
KYOCERA AVX Varistors 11VAC 16VDC 0.2J 150 pF 25.5 V 42V
710May Stock
Cut Tape
₱42.95
₱27.48
₱17.12
₱11.72
Reel
₱9.88
₱9.63
Min.: 1
Mult.: 1
: 1,000
VCAS MLVs PCB Mount SMD/SMT 0603 (1608 metric) 11 VAC 16 VDC 25.5 V 42 V 30 A 200 mJ 150 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
YAGEO Varistors 680V 3.5KA MOV Disc 10mm 1,990May Stock
₱20.25
₱11.84
₱9.02
₱8.53
Min.: 1
Mult.: 1
10D MOVs Through Hole Radial 420 VAC 560 VDC 680 V 1.12 kV 10 mm 3.5 kA 98 J 150 pF - 40 C + 105 C Bulk
Littelfuse Varistors SURFACE MOUNT SM7 VARISTORS 1,184May Stock
Cut Tape
₱132.52
₱98.16
₱89.57
₱79.76
₱75.46
Reel
₱66.26
Min.: 1
Mult.: 1
: 600
SM7 MOVs PCB Mount SMD/SMT 150 VAC 200 VDC 268 V 395 V 1.2 kA 13 J 150 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 68V 40A 150pF 9May Stock
₱92.03
₱54.97
₱41.72
₱38.77
Min.: 1
Mult.: 1
MA MOVs PCB Mount Radial 38 VAC 48 VDC 68 V 138 V 3 mm 4.5 kA 0.26 J 150 pF - 55 C + 85 C Bulk
YAGEO Varistors 680V 3.5KA MOV Disc 10mm 826May Stock
₱61.35
₱36.99
₱23.25
₱17.36
Min.: 1
Mult.: 1
10H MOVs Through Hole Radial 420 VAC 560 VDC 680 V 1.12 kV 10 mm 3.5 kA 98 J 150 pF - 40 C + 125 C Bulk
Vishay / BC Components Varistors 460V 4500A 10D Radial 1,474May Stock
₱126.38
₱65.64
₱53.44
₱44.11
Min.: 1
Mult.: 1
VDRUS MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 12.5 mm 4.5 kA 134 J 150 pF - 40 C + 125 C Bulk
Littelfuse Varistors 150V 150pF 4,735May Stock
₱14.72
₱9.39
₱8.59
₱8.53
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 150 VAC 200 VDC 212 V to 284 V 430 V 7 mm 1.2 kA 13 J 150 pF - 55 C + 85 C Bulk
Bourns Varistors CV 300 K 7 B L1 9,729May Stock
₱83.44
₱41.04
₱31.47
₱24.85
Min.: 1
Mult.: 1
CV MOVs Through Hole Radial 300 VAC 385 VDC 470 V 775 V 9 mm 1.2 kA 37 J 150 pF - 40 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 07MM ROHS / LEAD FREE 4,174May Stock
₱50.92
₱30.31
₱20.98
₱19.51
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 150 VAC 200 VDC 268 V 395 V 7 mm 1.2 kA 13 J 150 pF - 55 C + 85 C Bulk
Vishay / BC Components VDRH10S460BSE
Vishay / BC Components Varistors VDRHS10D3500A460VSTLDSBULKe3 965May Stock
₱101.23
₱62.58
₱42.95
₱35.40
Min.: 1
Mult.: 1
VDRH MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 12.5 mm 3.5 kA 115 J 150 pF - 40 C + 125 C Bulk
Littelfuse Varistors 07MM Radial 4,321May Stock
₱50.92
₱30.31
₱20.98
₱19.51
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 150 VAC 200 VDC 264 V 395 V 7 mm 6.5 kA 13 J 150 pF - 55 C + 85 C Bulk
Eaton Electronics Varistors 48 VDC 150PF 2,722May Stock
Cut Tape
₱41.10
₱29.33
₱23.87
₱22.94
Reel
₱17.42
Min.: 1
Mult.: 1
: 3,000
MLVC MLVs SMD/SMT SMD/SMT 1206 (3216 metric) 34 VAC 48 VDC 62 V 110 V 35 A 100 mJ 150 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 175VAC 10% 4032mm 7,426May Stock
₱49.69
₱31.90
₱28.16
₱21.96
₱21.90
Min.: 1
Mult.: 1
Standard MLVs PCB Mount SMD/SMT 4032 (10280 metric) 225 VDC 270 V 455 V 1.2 kA 13 J 150 pF - 40 C + 85 C Blister Pack
Panasonic Industry Varistors 18V 150pF 0402 19,756May Stock
Cut Tape
₱6.14
₱2.58
₱1.96
₱1.84
Reel
₱1.53
Min.: 1
Mult.: 1
: 10,000
EZJ-P Varistors SMD/SMT SMD/SMT 0402 (1005 metric) 11 VDC 18 V 10 A 150 pF - 55 C + 150 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 22V 15pF 0402 19,814May Stock
Cut Tape
₱6.14
₱2.64
₱1.96
₱1.84
Reel
₱1.53
Min.: 1
Mult.: 1
: 10,000
EZJ-P Varistors SMD/SMT SMD/SMT 0402 (1005 metric) 13 VDC 22 V 10 A 150 pF - 55 C + 150 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 150V 150pF 10,325May Stock
₱20.86
₱12.82
₱11.10
₱10.25
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 150 VAC 200 VDC 212 V to 268 V 395 V 7 mm 1.2 kA 13 J 150 pF - 55 C + 85 C Bulk
Littelfuse Varistors 150V 150pF
11,055May Stock
Cut Tape
₱11.04
Reel
₱11.04
Min.: 1
Mult.: 1
: 1,000
LA MOVs PCB Mount Radial 150 VAC 200 VDC 264 V 395 V 7 mm 1.2 kA 13 J 150 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 150V 250A 100pF 13 Inch Reel 7,838May Stock
16,000Inaasahan 2/8/2027
Cut Tape
₱95.09
₱63.19
₱56.01
₱52.64
Reel
₱45.40
Min.: 1
Mult.: 1
: 4,000
CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 150 VAC 200 VDC 240 V 395 V 250 A 5 J 150 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 13VAC 18VDC 0.1J 150 pF 25.5 V 42V
49,776May Stock
64,000Inaasahan 12/10/2026
Cut Tape
₱14.72
₱8.77
₱6.87
₱6.50
₱6.20
Reel
₱5.52
Min.: 1
Mult.: 1
: 4,000
VC MLVs PCB Mount SMD/SMT 0603 (1608 metric) 13 VAC 18 VDC 25.5 V 42 V 30 A 100 mJ 150 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KEMET Varistors 385V 1200A 4032 10,002May Stock
Cut Tape
₱51.53
₱33.13
₱27.06
₱25.89
Reel
₱24.85
Min.: 1
Mult.: 1
: 1,000
VP MLVs PCB Mount SMD/SMT 4032 (10080 metric) 300 VAC 385 VDC 470 V 775 V 1.2 kA 30 J 150 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 0603 25volts 30A 37.0V to 46.0V 7,965May Stock
12,000Inaasahan 1/5/2027
Cut Tape
₱12.88
₱7.79
₱6.07
₱5.77
Reel
₱4.66
Min.: 1
Mult.: 1
: 4,000
MLV0603E3 MLVs PCB Mount SMD/SMT 0603 (1608 metric) 25 VAC 30 VDC 46 V 65 V 30 A 0.1 J 150 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors PV 140V 10% 4,215May Stock
Cut Tape
₱44.79
₱28.41
₱23.13
₱22.15
Reel
₱19.94
Min.: 1
Mult.: 1
: 1,500
PV MOVs PCB Mount SMD/SMT 140 VAC 180 VDC 220 V 360 V 400 A 7.5 J 150 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors PV 300V 10% 2,033May Stock
Cut Tape
₱50.92
₱32.52
₱26.63
₱25.46
Reel
₱24.48
Min.: 1
Mult.: 1
: 1,000
PV MOVs PCB Mount SMD/SMT 300 VAC 385 VDC 470 V 775 V 1.2 kA 30 J 150 pF - 40 C + 85 C Reel, Cut Tape, MouseReel