180 pF Mga Varistor

Mga Resulta: 203
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Produkto Isitilo ng Mounting Istilo ng Termination Package / Case Rating ng Voltage AC Rating ng Voltage DC Voltage ng Varistor Clamping Voltage Diyametro Max na Surge Current Surge Energy Rating Capacitance Minimum na Operating Temperature Maximum na Operating Temperature Kuwalipikasyon Packaging
Wurth Elektronik Varistors WE-VS SMD 1206 180pF 200A 56VDC 9,976May Stock
Min.: 1
Mult.: 1
: 4,000

WE-VS MOVs PCB Mount SMD/SMT 1206 (3216 metric) 40 VAC 56 VDC 70 V 120 V 200 A 1 J 180 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 380volts 13 5mm 561May Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 12.5 mm 2.5 kA 67 J 180 pF - 40 C + 85 C Bulk
Bourns Varistors PV 115V 10% 3,341May Stock
Min.: 1
Mult.: 1
: 1,500

PV MOVs PCB Mount SMD/SMT 115 VAC 150 VDC 180 V 300 V 400 A 6.5 J 180 pF - 40 C + 85 C Reel, Cut Tape
TDK Varistors 140VAC 10% 7mm StandarD 1,425May Stock
5,000Inaasahan 10/27/2026
Min.: 1
Mult.: 1

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 7 mm 1.2 kA 10 J 180 pF - 40 C + 105 C Bulk
TDK Varistors 300VAC 10% 10mm AdvanceD 11,287May Stock
27,000Inaasahan 10/19/2026
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 12 mm 3.5 kA 60 J 180 pF - 40 C + 105 C Bulk
TDK Varistors 510VAC 10% 14mm StandarD 3,149May Stock
Min.: 1
Mult.: 1

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 15.5 mm 4.5 kA 110 J 180 pF - 40 C + 105 C Bulk
TDK Varistors 510VAC 10% 14mm AdvanceD 12May Stock
3,000Inaasahan 9/14/2026
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 14mm MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 15.5 mm 5 kA 165 J 180 pF - 40 C + 105 C Bulk
TDK Varistors 140VAC 10% 4032mm 1,214May Stock
Min.: 1
Mult.: 1

Standard MLVs PCB Mount SMD/SMT 140 VAC 180 VDC 220 V 360 V 1.2 kA 10 J 180 pF - 40 C + 85 C Blister Pack
Panasonic Industry Varistors 1100volts 4500A 10mm Straight Leads 712May Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 12.5 mm 4.5 kA 196 J 180 pF - 40 C + 85 C Bulk
Littelfuse Varistors Thermally Protected 14MM 444May Stock
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 550 VAC 715 VDC 1.001 kV 1.355 kV 14 mm 6 kA 190 J 180 pF - 55 C + 85 C Bulk
Littelfuse Varistors 130V 7mm Epoxy UltraMOV 122May Stock
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 130 VAC 170 VDC 184 V to 226 V 340 V 7 mm 1.75 kA 12.5 J 180 pF - 55 C + 85 C Bulk
Littelfuse Varistors 300V 10mm Epoxy UltraMOV 5,109May Stock
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 300 VAC 385 VDC 423 V to 517 V 775 V 10 mm 3.5 kA 60 J 180 pF - 55 C + 85 C Bulk
Littelfuse Varistors 130V 2,809May Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 130 VAC 175 VDC 184 V to 255 V 390 V 7 mm 1.2 kA 11 J 180 pF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 07MM ROHS / LEAD FREE 3,337May Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 130 VAC 175 VDC 225.5 V 340 V 7 mm 1.2 kA 11 J 180 pF - 55 C + 85 C Bulk
Littelfuse Varistors SURFACE MOUNT SM7 VARISTOR 608May Stock
Min.: 1
Mult.: 1
: 600

SM7 MOVs PCB Mount SMD/SMT 130 VAC 175 VDC 228 V 340 V 1.2 kA 11 J 180 pF - 40 C + 85 C Reel, Cut Tape
Littelfuse Varistors 550V 14mm Epoxy UltraMOV 535May Stock
1,500Inaasahan 10/8/2026
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 550 VAC 745 VDC 1.001 kV 1.5 kV 14 mm 6 kA 190 J 180 pF - 55 C + 85 C Bulk
Littelfuse Varistors 10V 30A 150pF 2,434May Stock
Min.: 1
Mult.: 1

MLA 0603 (1608 metric) 14 VDC 34.5 V 180 pF Bulk
Littelfuse Varistors 14V 180pF 0603 AEC-Q200 MLA AUTO 6,941May Stock
Min.: 1
Mult.: 1
: 2,500

MLA AUTO MLVs PCB Mount SMD/SMT 0603 (1608 metric) 10 VAC 14 VDC 21.5 V 34.5 V 30 A 100 mJ 180 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Varistors MULTI-LAYER VARISTOR SURFACE MOUNT 5,300May Stock
Min.: 1
Mult.: 1
: 4,000

MLA MLVs PCB Mount SMD/SMT 0603 (1608 metric) 10 VAC 14 VDC 21.5 V 34.5 V 30 A 100 mJ 180 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE 938May Stock
Min.: 1
Mult.: 1
AUMOV MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 17 mm 6.5 kA 210 J 180 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors 550V 14mm Phenolic UltraMOV 1,671May Stock
Min.: 1
Mult.: 1
: 400

UltraMOV MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 17 mm 6.5 kA 210 J 180 pF - 40 C + 125 C Reel, Cut Tape
Littelfuse Varistors 300V 180pF 3,300May Stock
5,000Inaasahan 11/2/2026
Min.: 1
Mult.: 1
: 500

LA MOVs PCB Mount Radial 300 VAC 405 VDC 517 V 775 V 10 mm 2.5 kA 46 J 180 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 53V 40A 180pF 41May Stock
Min.: 1
Mult.: 1

MA MOVs PCB Mount Radial 32 VAC 40 VDC 56 V 117 V 3 mm 4.5 kA 230 mJ 180 pF - 55 C + 85 C Bulk
Littelfuse Varistors 35 VAC .5J 110V-CL 100A- 3,603May Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 35 VAC 45 VDC 61.6 V 108 V 5 mm 100 A 500 mJ 180 pF - 55 C + 85 C Bulk
KYOCERA AVX Varistors 40VAC 56VDC 0.7J 180 pF 68 V 110V 1,907May Stock
Min.: 1
Mult.: 1
: 1,000

VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 40 VAC 56 VDC 68 V 110 V 100 A 700 mJ 180 pF - 55 C + 125 C Reel, Cut Tape, MouseReel