2 pF Mga Varistor

Mga Resulta: 6
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Produkto Isitilo ng Mounting Istilo ng Termination Package / Case Rating ng Voltage AC Rating ng Voltage DC Voltage ng Varistor Clamping Voltage Max na Surge Current Surge Energy Rating Capacitance Minimum na Operating Temperature Maximum na Operating Temperature Kuwalipikasyon Packaging
KYOCERA AVX Varistors 0402 18Vdc 0.02J 2pF Ant PowerGuard 30,076May Stock
Cut Tape
₱12.88
₱7.24
₱5.58
₱5.28
Reel
₱3.44
Min.: 1
Mult.: 1
: 10,000
VCAS MLVs PCB Mount SMD/SMT 0402 (1005 metric) 13 VAC 18 VDC 300 V 1 A 20 mJ 2 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 0603 30Vdc 0.03J 2pF Ant PowerGuard 2,160May Stock
Cut Tape
₱17.18
₱10.31
₱8.10
₱7.67
Reel
₱5.46
Min.: 1
Mult.: 1
: 4,000
VCAS MLVs PCB Mount SMD/SMT 0603 (1608 metric) 21 VAC 30 VDC 200 V 350 V 2 A 30 mJ 2 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
TDK Varistors 0402 16Vdc 2pF 44,512May Stock
50,000Inaasahan 1/5/2027
Cut Tape
₱10.43
₱6.38
₱4.97
₱4.66
Reel
₱3.80
Min.: 1
Mult.: 1
: 10,000
Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 0402 (1005 metric) 16 VDC 65 V 290 V 2 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 0603 18Vdc 0.03J 2pF Ant PowerGuard 634May Stock
Cut Tape
₱32.52
₱20.18
₱12.88
₱11.66
Reel
₱6.69
Min.: 1
Mult.: 1
: 4,000
VCAS MLVs PCB Mount SMD/SMT 0603 (1608 metric) 13 VAC 18 VDC 200 V 350 V 2 A 30 mJ 2 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors TRANSGUARD Lead-Time para sa Hindi Naka-stock 15 (na) Linggo
Cut Tape
₱38.04
₱24.60
₱15.34
₱10.49
Reel
₱8.96
Min.: 1
Mult.: 1
: 1,000
VCAS MLVs PCB Mount SMD/SMT 13 VAC 18 VDC 150 V to 200 V 350 V 2 A 0.03 J 2 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape
KYOCERA AVX Varistors TRANSGUARD Lead-Time para sa Hindi Naka-stock 15 (na) Linggo
Cut Tape
₱35.58
₱22.88
₱14.23
₱9.75
Reel
₱8.34
Min.: 1
Mult.: 1
: 1,000
VCAS MLVs PCB Mount SMD/SMT 21 VAC 30 VDC 150 V to 200 V 350 V 2 A 0.03 J 2 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape