2000 pF Mga Varistor

Mga Resulta: 220
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Produkto Isitilo ng Mounting Istilo ng Termination Package / Case Rating ng Voltage AC Rating ng Voltage DC Voltage ng Varistor Clamping Voltage Diyametro Peak Surge Current Surge Energy Rating Capacitance Minimum na Operating Temperature Maximum na Operating Temperature Kuwalipikasyon Packaging
YAGEO Varistors MOV Disc 20mm, 200V 6.5KA, Bulk 299May Stock
Min.: 1
Mult.: 1

20D MOVs PCB Mount Radial 130 VAC 170 VDC 200 V 340 V 20 mm 6.5 kA 95 J 2000 pF - 40 C + 105 C Bulk
Bourns Varistors 100volts 14mm 1,596May Stock
Min.: 1
Mult.: 1

MOV-14DxxxK MOVs PCB Mount Radial 60 VAC 100 VDC 100 V 165 V 14 mm 4.5 kA 28 J 2000 pF - 40 C + 85 C Bulk
Bourns Varistors 100volts 14mm 2,318May Stock
Min.: 1
Mult.: 1
: 500

MOV-14DxxxK MOVs PCB Mount Radial 60 VAC 100 VDC 100 V 165 V 14 mm 4.5 kA 28 J 2000 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 100volts 20mm 1,242May Stock
Min.: 1
Mult.: 1

MOV-20DxxxK MOVs PCB Mount Radial 60 VAC 100 VDC 100 V 165 V 20 mm 4.5 kA 28 J 2000 pF - 40 C + 85 C Bulk
KEMET Varistors 18V 400A 1210 AEC-Q200 5,251May Stock
Min.: 1
Mult.: 1
: 4,000

VE MLVs PCB Mount SMD/SMT 1210 (3225 metric) 14 VAC 18 VDC 22 V 40 V 400 A 1.6 J 2000 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Eaton Electronics Varistors MOVHE, 20 mm size, 130 VAC 318May Stock
Min.: 1
Mult.: 1

MOVHE MOVs Through Hole Radial 130 VAC 170 VDC 200 V 340 V 22.5 mm 100 A 140 J 2000 pF - 40 C + 125 C Bulk
Panasonic Industry Varistors 82V 2500A ZNR SUR ABSORBER 10MM 9May Stock
19,000Inoorder
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 10 mm 3.5 kA 14 J 2000 pF - 40 C + 85 C
Chemi-Con Varistors 225VDC 270V 7000A AEC-Q200 8May Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 20 mm 10 kA 135 J 2000 pF - 40 C + 85 C Bulk
KYOCERA AVX Varistors 40VAC 56VDC 9J 2000p F 68 V 110V
1,000Inaasahan 12/3/2026
Min.: 1
Mult.: 1
: 1,000

VG MLVs PCB Mount SMD/SMT 2220 (5750 metric) 40 VAC 56 VDC 68 V 110 V 1 kA 9 J 2000 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 1210 17Vrms 2.5A Lead-Time para sa Hindi Naka-stock 11 (na) Linggo
Min.: 1
Mult.: 1
: 3,000

Standard High Speed MLVs PCB Mount SMD/SMT 1210 (3225 metric) 17 VAC 22 VDC 27 V 44 V 400 A 1.7 J 2000 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 34 MM DISC Lead-Time para sa Hindi Naka-stock 15 (na) Linggo
Min.: 180
Mult.: 30

TMOV MOVs PCB Mount Radial 660 VAC 850 VDC 1.72 kV 34 mm 40 kA 2000 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 34MM Lead-Time para sa Hindi Naka-stock 15 (na) Linggo
Min.: 180
Mult.: 30

TMOV MOVs PCB Mount Radial 660 VAC 850 VDC 1.72 kV 34 mm 40 kA 2000 pF - 55 C + 85 C Bulk
Littelfuse Varistors 60V 2000pF Lead-Time para sa Hindi Naka-stock 18 (na) Linggo
Min.: 3,750
Mult.: 750

ZA MOVs PCB Mount Radial 60 VAC 81 VDC 175 V 14 mm 4.5 kA 2000 pF - 55 C + 85 C Bulk
Littelfuse Varistors 60V 2000pF Lead-Time para sa Hindi Naka-stock 18 (na) Linggo
Min.: 3,500
Mult.: 500
: 500

ZA MOVs PCB Mount Radial 60 VAC 81 VDC 175 V 14 mm 4.5 kA 2000 pF - 55 C + 85 C Reel
Littelfuse Varistors 60V 2000pF Lead-Time para sa Hindi Naka-stock 18 (na) Linggo
Min.: 3,500
Mult.: 500
: 500

ZA MOVs PCB Mount Radial 60 VAC 81 VDC 175 V 14 mm 4.5 kA 2000 pF - 55 C + 85 C Reel
Littelfuse Varistors 14MM Radial Lead-Time para sa Hindi Naka-stock 18 (na) Linggo
Min.: 3,500
Mult.: 500
: 500

ZA MOVs PCB Mount Radial 60 VAC 81 VDC 175 V 14 mm 4.5 kA 2000 pF - 55 C + 85 C Reel
Littelfuse Varistors 10V 250A 2000pF Lead-Time para sa Hindi Naka-stock 14 (na) Linggo
Min.: 9,000
Mult.: 3,000

ZA MOVs PCB Mount Radial 10 VAC 14 VDC 36 V 7 mm 250 A 2000 pF - 55 C + 85 C Bulk
Littelfuse Varistors 10V 250A 2000pF Lead-Time para sa Hindi Naka-stock 14 (na) Linggo
Min.: 1
Mult.: 1
: 1,000

ZA MOVs PCB Mount Radial 10 VAC 14 VDC 19.8 V 36 V 7 mm 250 A 0.8 J 2000 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 07MM Radial Lead-Time para sa Hindi Naka-stock 14 (na) Linggo
Min.: 10,000
Mult.: 1,000
: 1,000

ZA MOVs PCB Mount Radial 10 VAC 14 VDC 36 V 7 mm 250 A 2000 pF - 55 C + 85 C Reel
Littelfuse Varistors 30V 500A 2000pF Lead-Time para sa Hindi Naka-stock 18 (na) Linggo
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 30 VAC 38 VDC 93 V 10 mm 500 A 4.5 J 2000 pF - 55 C + 85 C Bulk
Littelfuse Varistors 30V 500A 2000pF Lead-Time para sa Hindi Naka-stock 18 (na) Linggo
Min.: 5,000
Mult.: 500
: 500

ZA MOVs PCB Mount Radial 30 VAC 38 VDC 93 V 10 mm 500 A 4.5 J 2000 pF - 55 C + 85 C Reel
Littelfuse Varistors 30V 500A 2000pF Lead-Time para sa Hindi Naka-stock 18 (na) Linggo
Min.: 1
Mult.: 1
: 500

ZA MOVs PCB Mount Radial 30 VAC 38 VDC 51.7 V 93 V 10 mm 500 A 4.5 J 2000 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 10MM Radial Lead-Time para sa Hindi Naka-stock 18 (na) Linggo
Min.: 5,000
Mult.: 500
: 500

ZA 38 VDC 93 V 2000 pF Reel
Littelfuse Varistors DHB Series Lead-Time para sa Hindi Naka-stock 15 (na) Linggo
Min.: 180
Mult.: 30

DHB34 MOVs PCB Mount Radial 660 VAC 850 VDC 1.72 kV 34 mm 40 kA 2000 pF - 55 C + 85 C Bulk
Littelfuse Varistors 40kA 1050V 40kA 2000pF Lead-Time para sa Hindi Naka-stock 15 (na) Linggo
Min.: 180
Mult.: 30

HA MOVs PCB Mount SMD/SMT 660 VAC 850 VDC 1.155 kV 1.72 kV 40 mm 40 kA 900 J 2000 pF - 55 C + 85 C Bulk